Flambeau Inc. 的 7003R 规格书
Description
The 15 1/4" x 8 7/8" x 3" (38.7 x 22.4 x 7.6 cm) Zerust Series Tuff-Tainer features Flambeau's patented and licensed
polymer-based Zerust material, which emits a harmless, odorless vapor that fills the inside of the storage box and forms a
protective layer around metal objects while they are stored. Zerust is molded directly into the plastic and requires no
maintenance. Thanks to Zerust, tools and parts are protected from rust and corrosion for up to five years.
Specifications
Catalog #7003R
Stock Number: 6574HM
Color: Clear
Material: ZeRust®
(S) Inside Overall: 15 1/4 x 8 7/8 x 3
(M) Inside Overall: 38.74 x 22.54 x 7.62 cm
(S) Inside Length: 8.87500
(S) Inside Width: 15.25000
(S) Inside Depth: 3.00000