ITT Cannon, LLC 的 KPT,KPSE,KPTC Catalog 规格书
connen
KPT / KPSE / KPTC Connectors
In Accordance with VG95328
- connen
www.ittcannon.com
2
Key Features
• Simple to install and maintain
• Hand insertable contacts
• No wedge locks or blind seals required
• From 2 way to 24-way layouts
• Up to IP69K sealing
• Utilizes Trident Contacts
• Positive locking latch & polarization key
• Excellent cost/performance ratio
For more than a century, ITT Cannon has developed innovative interconnect solutions for the world’s harshest environ-
ments.
With facilities in the United States, Germany, Italy, Mexico, China and Japan, each with its unique strengths, we offer our
customers
interconnect solutions that are truly Engineered for Life.
In addition to this truly global footprint, we offer highly specialized, segmented industry expertise. We have a proven track record
as
an industry leader in harsh-environment applications. This has equipped us with the knowledge needed to continue
to produce
the most resilient, reliable connectors for our customers’ most challenging conditions.
Interconnect solutions for the
harshest environments.
We Connect
When it matters most
The ITT Cannon difference
• Global capabilities & local support
• Proven application expertise
• A century of interconnect leadership
• A committed innovator & business partner
About ITT
ITT is a diversified leading manufacturer of highly engineered
critical components and customized technology solutions
for the energy, transportation and industrial markets.
Building on its heritage of innovation, ITT partners with its
customers to deliver enduring solutions to the key industries
that underpin our modern way of life. Founded in 1920,
ITT is headquartered in White Plains, N.Y., with employees in
more than 35 countries and sales in a total of approximately
125 countries. For more information, visit www.itt.com.
cannon
v
““ |TT
www.ittcannon.com 3
Our connector portfolio
remains the most extensive
in the industry, offering a reliable and cost
effective range of interconnect solutions
Medical
Oil & Gas
Commercial & Military Aerospace
Heavy Equipment
Rail
lndustrial / lnstrumentation
Defense Vehicles
www.ittcannon.com
4
Dimensions shown in mm | Specifications and dimensions subject to change
This document solely applies to European manufactured KPT / KPSE / KPTC products
Introduction to KPSE /KPT /KPTC
ITT Cannon’s KPSE / KPT and KPTC series of miniature positive bayonet locking
connectors offer a range of high-density signal solutions. They are designed
according to MIL-DTL-26482 Series I or VG95328 – details below. Next to the
original use in military vehicles these connector series have become a standard
for Industrial uses as eg. off-road vehicles, sensors, factory equipment and other
heavy industry applications.
All three product lines have specific characteristics and provide a set of unique variants, however, all lines are
fully intermateable with each other as well as any other connector series designed to MIL-DTL 26482 Series I
or VG95238 standards.
KPSE is the high-performance crimp contact solution featuring a
clip-in retention system for fast and simple assembly. ITT Cannon
is approved to offer this line with VG marking according to
VG95328.
KPT is the first of two general duty series, and equipped with
solder pot contacts and glued in contacts. This makes this product
ideal for any prototype solution as well as for military
vehicle applications based on the MIL-DTL-268482 Series I
standard.
KPTC is the second ITT Cannon general duty series with either
crimp or solder pot contact versions. In comparison this series
comes with a simpler design and avoids the high-performance
clip-in solution of KPSE as well as the glued contact assembly
of KPT which makes this line a good choice for many Industrial
applications.
Both KPTC as well as KPT add typical Industrial back shells to
their portfolio.
Common features of KPSE / KPT / KPTC:
➤ Intermateability with all product lines designed
to MIL-DTL-26482 Series I
➤ Environmental sealing to IP67 and IP68
➤ ½ turn positive bayonet coupling for quick mating
& unmating
➤ Shielded backshell accessories
➤ A range of RoHS compliant plating alternatives to
Cadmium including Nickel, Zinc Nickel and Zinc
Cobalt versions
➤ Customizing options
This document solely applies to European manufactured KPT / KPSE / KPTC products.
Product Series Origin VG 95328 Approved MIL-DTL 26482 Series I Approved
KPSE German make/origin Yes No
KPSE US make/origin No No
KPT German make/origin No No
KPT US make/origin No No
KPTC German make/origin No No
.ITT
www.ittcannon.com 5
Dimensions shown in mm | Specifications and dimensions subject to change
This document solely applies to European manufactured KPT / KPSE / KPTC products
KPSE uses a three piece insulator stack up consisting of
1 - rubber insulator
2 - plastic wafer / retaining clips
3 - ubber grommet to seal individual wires
4 - two piece machined contact with retaining clip
Rubber insulator (1) and grommet (3) together with the front sealing ring provide
the sealing in mated condition as well as the sealing of individual wires protruding
through the grommet.
Contact retention is provided using a two piece contact with retaining clip. The stiff
plastic wafer or individual metal clips provide the specified contact retention. A good
tactile response is given when contacts are pushed in the final assembly position.
Contacts are installed from the rear by hand or with an insertion tool to ease assembly.
Contact removal is done with an extraction tool from the front.
KPT uses a rubber insulator and sealing grommet
1 - rubber insulator
2 - rubber grommet to seal individual wires
3 - one piece machined contact
Rubber insulator (1) and grommet (2) together with the front sealing ring provide the
sealing in mated condition as well as the sealing of individual wires protruding through
the grommet.
Contact retention is provided by form fit of the machined contact in the rubber
insulator. Additionally, glue is applied to secure contacts in the exact mounting
position. KPT is equipped with solder pot contacts only and pre installed by the factory.
KPTC uses a rubber insulator and sealing grommet
1 - rubber insulator
2 - rubber grommet to seal individual wires
3 - one piece machined contact
Rubber insulator (1) and grommet (2) together with the front sealing ring
provide the sealing in mated condition as well as the sealing of individual wires
protruding through the grommet.
Contact retention is provided by form fit of the machined contact in the rubber
insulator. Solder pot contacts are pre-installed by the factory, crimp contacts are
delivered separately. Glue is not applied to KPTC connectors.
Contacts are installed from the rear with an insertion tool.
Contact removal is done with an extraction tool from the front.
Contact Principle
CONTACT & SEALING PRINCIPLE
3
4
2
1
3
2
1
3
2
1
.ITT
www.ittcannon.com
6
Dimensions shown in mm | Specifications and dimensions subject to change
This document solely applies to European manufactured KPT / KPSE / KPTC products
Contact and sealing principle ................................5
How to use this catalogue ......................................7
Product overview ...................................................8
Panel cutouts .......................................................10
Ordering reference ...............................................11
Contact arrangements ..........................................14
Alternate insert positions ......................................17
Wall mounting receptacles ...................................18
Cable connecting plugs ........................................ 21
Box mounting receptacles ....................................23
Thru-bulkhead receptacles ....................................24
Straight plugs ......................................................24
Jam nut receptacles ..............................................28
Right angle plugs .................................................31
Receptacles with PCB solder pins ..........................32
Accessories and tooling
Protective caps .....................................................33
Dummy receptacle ...............................................35
Cross reference lists .............................................36
Tools and accessories ...........................................37
Product safety information ...................................40
Table of contents
connen
.ITT
www.ittcannon.com 7
Dimensions shown in mm | Specifications and dimensions subject to change
This document solely applies to European manufactured KPT / KPSE / KPTC products
Select your product using the “ordering reference” option
Use the detail pages to better understand the available
options and choose the best solution for your needs
Add accessories and tooling as required on the
related pages
Use the contact information on the back cover to contact
us for further questions or to get advice on where you can
purchase our products
1
2
3
4
How to use
This catalog is split in several sections that help you to
• get a general overview of all product lines (product overview)
• create a product part number step by step
(ordering reference)
• get all required detail information (dimensions, product details)
• get all required support products (accessories, tooling)
The fastest way to find your product of choice is to follow these steps
.ITT
www.ittcannon.com
8
Dimensions shown in mm | Specifications and dimensions subject to change
This document solely applies to European manufactured KPT / KPSE / KPTC products
Product overview KPSE (VG95328), KPT, KPTC
Electrical Data
Size Rated current A Test current A Millivolt drop mV
20 7,5 7,5 Less than 50
16 13,0 13,0 Less than 50
Contact to contact crimp Contact to contact solder Contact to shell
Service Class 1 1,9 mm 0,75 mm 1,0 mm
Service Class 2 2,8 mm 1,53 mm 2,8 mm
Service class VG95328 MIL-C-26482
1 140 VDC/100 VAC 850 VDC/600 VAC
2 165 VDC/115 VAC 1400 VDC/1000 VAC
Contact rating at 60°C:
Current rating vs. ambient temperature:
Comment for contact rating and current rating:
Rated current values shown are the max. current flowing continuously (not intermittently) through one contact pair with
the same cross section with regard to ambient temperature. If multiple contact pairs are loaded into a connector the
current rating curve has to be reduced.
Comment: When connectors in this catalog are used at voltages exceeding > 50VAC / 75VDC safety provisions as defined
in the European low voltage directive 2014/35/EU have to be adhered to. For use in other regions see appropriate local
regulations.
Minimum air & creepage paths:
Insulation resistance: ~ 5000 MOhm
Operating voltage:
0
1
2
3
4
5
6
7
8
9
10
11
12
13
20 30 40 50 60 70 80 90 100 110 120 130
Rated current in A
Ambient Temperature in °C
Current Rating
Limit of
temperature
Contact #20
Contact #16
0
1
2
3
4
5
6
7
8
9
10
11
12
13
20 30 40 50 60 70 80 90 100 110 120 130
Rated current in A
Ambient Temperature in °C
Current Rating
Limit of
temperature
Contact #20
Contact #16
COHHQH
.ITT
www.ittcannon.com 9
Dimensions shown in mm | Specifications and dimensions subject to change
This document solely applies to European manufactured KPT / KPSE / KPTC products
Test voltage Service class Vrms VDC
Service Class 1 1 1500 2100
2 2300 3200
21336 M/70,000ft. 1 375 535
2 550 770
In mated condition for KPSE, KPT and KPTC product lines: IP67 acc. ISO 20653
VG95328 connectors: IP68 (0,2bar / 48h) – see below
According to VG95319 Part 2, Test No. 5.9.2 | For styles A to E and Z1, Z2 and Z3 and gaskets style A only, test pressure 0,2 bar overpressure, test
duartion 48h, test temperature 25±3°C, connector shall be free of moisture
Shell Aluminium alloy
Shell finishes - Cadmium, VG approved - ZnCobalt Black - Zinc Cobalt Green
- Zinc Nickel Blue Generation, for non-shielded versions - Nickel
Insulator Polychloroprene
Grommet and seals
Contacts Copper alloy, gold and silver plating
Ambient temperature: -55°C … 125°C
Vibration test acc. VG95328:
Vibration stress 150 m/s2, 10 Hz to 2000 Hz
and Random vibration stress, 5 Hz to 500 Hz acc. test 5.52 VG95328-1
All further details, product line options etc. see following catalog pages
Product line design principles:
KPSE: Clip in crimp contact system, VG approved versions
KPT: Solder contacts, pre-installed and fixed with glue, VG approved versions
KPTC: Crimp contacts for tool insertion OR pre-installed solder contacts (not fixed with glue)
Mating cycles: 500
Material:
Environmental sealing:
Test voltage:
Mechanical data
DIA 4 HOLES
T
.ITT
www.ittcannon.com
10
Dimensions shown in mm | Specifications and dimensions subject to change
This document solely applies to European manufactured KPT / KPSE / KPTC products
PANEL CUTOUTS KPT / KPSE / KPTC
BOX MOUNTING RECEPTACLE
Shell size For rear mounting For front mounting
Ø D +0,25 / 0 Ø D +0,25 / 0 R ±0,15 Ø T +0,3
814,0 12,7 15,1 3,1
10 17,0 16,0 18,3 3,1
12 22,0 19,0 20,6 3,1
14 25,0 22,2 23,0 3,1
16 28,0 25,5 24,6 3,1
18 31,0 28,5 27,0 3,1
20 34,5 31,7 29,4 3,1
22 37,5 35,0 31,8 3,1
24 41,0 38,0 34,9 3,6
PANEL THICKNESS
Shell size P – Panel thickness
Height of screw head included
82,2
10 2,2
12 2,2
14 2,2
16 2,2
18 2,2
20 5,4
22 5,4
24 5,4
JAM NUT RECEPTACLE
Shell size KPT / KPSE
Ø A +0,25 / –0
KPT / KPSE
B +0 / –0,12
8 14,5 13,6
10 17,7 16,8
12 22,7 20,9
14 25,7 24,1
16 28,8 27,2
18 32,0 30,4
20 35,1 33,6
22 38,4 36,8
24 41,5 40,0
connen
.ITT
www.ittcannon.com 11
Dimensions shown in mm | Specifications and dimensions subject to change
This document solely applies to European manufactured KPT / KPSE / KPTC products
Series
KPSE – Cannon prefix crimp, contacts supplied
KPT – Cannon prefix solder, contacts installed
KPTC – Cannon prefix commercial version, contacts to be ordered separately.
See modification codes for contact options
Shell type (See note below)
Cannon designation omit 0 in case of a mod code and KPTC
00 – wall mounting receptacle see page 18-20
01 – cable connecting plug see page 21-23
02 – box mounting receptacle (class E only). see page 23-24
06 – straight plug see page 24-27
07 – jam nut receptacle see page 28-30
08 – 90° angle plug see page 31
KPTB - thru-bulkhead receptacle see page 24
Class
A – Endbell with thread, no grommet seal; for jam nut: without endbell
E – Pressure nut and grommet seal - for 90° versions: endbell with thread, and grommet seal
– with modification DN: Endbell for heat shrink boot and grommet seal
– with modification DZ: Endbell for heat shrink boot and grommet seal, shielded
F – Endbell with cable clamp and grommet seal
PG – endbell for PG glands
ME – endbell for metric glands
Shell size
8 – 24
Contact arrangement see page 14-16
Contact type
P – pin
S – socket
Alternate insert position
W, X, Y and Z (omit for normal position) see page 17
Modification see page 12
KPT / KPSE / KPTC KP.. 22 – 36E P W *02
How to order
Cannon Order reference
Note:
* If a modification is used the initial ‚0‘ in the shell style description is omitted e.g. KPT01E10-6P is changed to KPT1E10-6P-DN.
KPTC series does not use the initial ‚0‘ e.g. KPTC6E10-6P-C.
www.ittcannon.com
12
Dimensions shown in mm | Specifications and dimensions subject to change
This document solely applies to European manufactured KPT / KPSE / KPTC products
An example using these modifications:
KPT2E10-6P-EW-A232
* Note: Modification -F42 can only be used with Styles
0, 1, 6, 7 and 8. See details on pg 13
An example using these modifications:
KPSE7F16-8S-A240-F0
* Note: Modification -F42 can only be used with Styles
0, 1, 6, 7 and 8. See details on pg 13
An example using these modifications:
KPTC6F14-18P-H-MB
* Note: Modification -F42 can only be used with Styles
0, 1, 6, 7 and 8. See details on pg 13
Modification Codes
KPT:
Multiple codes can be used in
order of listing below:
Contact
PCB solder pin 0,76 x 7mm
(style 02 and 07 only) EX
PCB solder pin 0,6 x 7mm
(style 02 and 07 only) EW
Endbell
heat shrink boot adapter, grommet seal DN
shielded, heat shrink boot
adapter, grommet seal DZ
without endbell, grommet and ferrule F42*
Endbell for PG cable gland, class PG only
PG09 thread for connectors
with shell size 10 P9
PG11 thread for connectors
with shell size 12 P11
PG13,5 thread for connectors
with shell size 14 P13,5
PG16 thread for connectors
with shell size 16 P16
PG21 thread for connectors
with shell size 18, 20, 22 P21
PG29 thread for connectors
with shell size 24 P29
Endbell for Metric cable gland, class ME only
M12 thread for connectors
with shell size 10 M12
M16 thread for connectors
with shell size 12 M16
M20 thread for connectors
with shell size 16 M20
M25 thread for connectors
with shell size 18, 20 M25
M32 thread for connectors
with shell size 22, 24 M32
Plating (Cadmium with olive drab chromate
plating is standard - without code;
Alternative platings below)
Zinc Cobalt, black plating (RoHS
compliant) A232
Zinc Nickel plating (RoHS compliant) A240
Zinc Cobalt, green plating (RoHS
compliant) A233
Nickel plating (RoHS compliant) A34
KPSE:
Multiple codes can be used in
order of listing below:
Endbell
heat shrink boot adapter, grommet seal DN
shielded, heat shrink boot adapter,
grommet seal DZ
without endbell, grommet and ferrule F42*
Endbell for PG cable gland, class PG only
PG09 thread for connectors
with shell size 10 P9
PG11 thread for connectors
with shell size 12 P11
PG13,5 thread for connectors
with shell size 14 P13,5
PG16 thread for connectors
with shell size 16 P16
PG21 thread for connectors
with shell size 18, 20, 22 P21
PG29 thread for connectors
with shell size 24 P29
Endbell for Metric cable gland, class ME only
M12 thread for connectors
with shell size 10 M12
M16 thread for connectors
with shell size 12 M16
M20 thread for connectors
with shell size 16 M20
M25 thread for connectors
with shell size 18, 20 M25
M32 thread for connectors
with shell size 22, 24 M32
Plating (Cadmium with olive drab chromate
plating is standard - without code;
Alternative platings below)
Zinc Cobalt, black plating (RoHS
compliant) A232
Zinc Nickel plating (RoHS compliant) A240
Zinc Cobalt, green plating
(RoHS compliant) A233
Nickel plating (RoHS compliant) A34
Contact
Connector without contacts F0
KPTC:
Multiple codes can be used in
order of listing below:
Plating
Nickel plating (RoHS compliant) C
Zinc Cobalt black plating (RoHS
compliant) R
Zinc Cobalt green plating (RoHS
compliant) F
Zinc Nickel plating (RoHS compliant) H
Cadmium with olive drab chromate D
Endbell
heat shrink boot adapter, grommet seal DN
shielded, heat shrink boot adapter,
grommet seal DZ
without endbell, grommet and ferrule F42*
Endbell for PG cable gland, class PG only
PG09 thread for connectors
with shell size 10 P9
PG11 thread for connectors
with shell size 12 P11
PG13,5 thread for connectors
with shell size 14 P13,5
PG16 thread for connectors
with shell size 16 P16
PG21 thread for connectors
with shell size 18, 20, 22 P21
PG29 thread for connectors
with shell size 24 P29
Endbell for Metric cable gland, class ME only
M12 thread for connectors
with shell size 10 M12
M16 thread for connectors
with shell size 12 M16
M20 thread for connectors
with shell size 16 M20
M25 thread for connectors
with shell size 18, 20 M25
M32 thread for connectors
with shell size 22, 24 M32
Contact
Connector supplied with solder
pot contacts installed MA
Connector supplied with crimp contacts MB
PCB solder pin 0,76 x 7mm
(style 02 and 07 only) EX
PCB solder pin 0,6 x 7mm
(style 02 and 07 only) EW
om:
connen
.ITT
www.ittcannon.com 13
Dimensions shown in mm | Specifications and dimensions subject to change
This document solely applies to European manufactured KPT / KPSE / KPTC products
Drawing shows KP*1 Style
Specification
Shell type see page 36
A – wall mounting receptacle with straight endbell
B – wall mounting receptacle with cable clamp
C – box mounting receptacle
D – jam nut receptacle
E – jam nut receptacle with cable clamp
J – straight plug with adapter DN
K – straight plug with cable clamp
M – straight plug, version DZ
R – wall mounting receptacle, version DZ
S – jam nut receptacle with adapter DN
Shell size 8, 10, 12, 14, 16, 18, 20, 22 and 24
Contact arrangements see page 14-16
Contact type P – pin S – socket
Alternate insert position see page 17
With / without contacts
Without identification = with contacts
With -1 identification = without contacts
VG95328 18 – 1 – 1A S N
VG Order reference
Endbell Modification -F42
Below table shows the different threads that come with the respective shell sizes when
choosing the modification -F42 (no endbell/grommet seal).
This modification is only applicable to styles 0 (wall mounting receptacle), 1 (cable
connecting plug), 6 (straight plug), 7 (jam nut receptacle) and 8 (90° angle plug). The only
exception being KP*7A, as this combination already has no endbell/grommet.
How to order
Shell size Thread
87/16-28UNEF
10 9/16-24UNEF
12 11/16-24UNEF
14 13/16-20UNEF
16 15/16-20UNEF
18 1-1/16-18UNEF
20 1-3/16-18UNEF
22 1-5/16-18UNEF
24 1-7/16-18UNEF
www.ittcannon.com
14
Dimensions shown in mm | Specifications and dimensions subject to change
This document solely applies to European manufactured KPT / KPSE / KPTC products
CONTACT ARRANGEMENTS
View on mating face
of pin insulator No. of contacts
Contact arrangements
Service rating
Insulator position
Contact size
AWG W X Y Z
28-2
20
1 58 122 – –
38-3
20
1 60 210 – –
38-3A
20
1 60 – – –
38-33
20
1 90 – – –
48-4
20
1 45 – – –
6
10-6
20
1 90 – – –
7
10-7
20
1 90 – – –
6
10-98
20
1 90 180 240 270
3
12-3
16
2 – – 180 –
8
12-8
20
1 90 112 203 292
10 12-10
20
1 60 155 270 295
14 12-14
20
1 60 155 270 295
514-5
16
2 40 92 184 273
12
14-12
20 (8)
16 (4)
1 43 90 – –
Legend KPT KPSE KPTC authorized per VG95328
.ITT
www.ittcannon.com 15
Dimensions shown in mm | Specifications and dimensions subject to change
This document solely applies to European manufactured KPT / KPSE / KPTC products
CONTACT ARRANGEMENTS
View on mating face
of pin insulator No. of contacts
Contact arrangements
Service rating
Insulator position
Contact size
AWG W X Y Z
15 14-15
20 (14)
16 (1)
1 17 110 155 234
18 14-18
20
1 15 90 180 270
19 14-19
20
1 30 165 315 –
514-22
12 (4)
20 (1)
1 ––––
414A4
Coax RG 188 U
(not for receptacle
shell style 02)
1 ––––
816-8
16
2 54 152 180 331
23 16-23
20 (22)
16 (1)
1 158 – – –
26 16-26
20
1 60 – 275 338
11 18-11
16
2 62 119 241 340
32 18-32
20
2 85 138 222 265
Legend KPT KPSE KPTC authorized per VG95328
ITT
www.ittcannon.com
16
Dimensions shown in mm | Specifications and dimensions subject to change
This document solely applies to European manufactured KPT / KPSE / KPTC products
CONTACT ARRANGEMENTS
View on mating face
of pin insulator No. of contacts
Contact arrangements
Service rating
Insulator position
Contact size
AWG W X Y Z
520A6
12
Note: contacts are 1 grounding pin and 4
standard size 12 pins
2 90 180 270 –
16 20-16
16
2 238 318 333 347
24 20-24
20
1 70 145 215 290
39 20-39
20 (37)
16 (2)
1 63 144 252 333
41 20-41
20
1 45 126 225 w–
21 22-21
16
2 16 135 175 349
36 22-36
20
1 72 144 216 288
41 22-41
20 (27)
16 (14)
1
2
39 135 264 –
55 22-55
20
1 30 142 226 314
61 24-61
20
1 90 180 270 324
Legend KPT KPSE KPTC authorized per VG95328
.ITT
www.ittcannon.com 17
Dimensions shown in mm | Specifications and dimensions subject to change
This document solely applies to European manufactured KPT / KPSE / KPTC products
ALTERNATE INSERT POSITION
The diagram indicates alternate insert
positions.
The six positions N, V, W, Y, Z differ in
degree of rotation for various sizes and
arrangements. For the exact degree of
rotation, for the list of contact arrangements
a
nd for alternate positions available, refer to
the table at the right.
Shell size No. of contacts Contact
arrangements
Degree of Rotation
V W X Y Z
8
2 8-2 – 58 122 – –
3 8-3 – 60 210 – –
3 8-3A – 60 – – –
3 8-33 – 90 – – –
4 8-4 – 45 – – –
10
6 10-6 – 90 – – –
7 10-7 – 90 – – –
6 10-98 – 90 180 240 270
12
3 12-3 – – – 180 –
8 12-8 – 90 112 203 292
10 12-10 – 60 155 270 295
14 12-14 – 60 155 270 295
14
4 14A4 – – – – –
5 14-5 – 40 92 184 273
12 14-12 – 43 90 – –
15 14-15 – 17 110 155 234
18 14-18 – 15 90 180 270
19 14-19 – 30 165 315 –
5 14-22 – – – – –
16
8 16-8 – 54 52 180 331
23 16-23 – 158 – – –
26 16-26 – 60 – 275 338
18
11 18-11 – 62 119 241 340
32 18-32 – 85 138 222 265
20
5 20A6* – 90 180 270 –
16 20-16 – 238 318 333 347
24 20-24 – 70 145 215 290
39 20-39 – 63 144 252 333
41 20-41 – 45 126 225 –
22
21 22-21 – 16 135 175 349
36 22-36 – 72 144 216 288
41 22-41 – 39 135 264 –
55 22-55 – 30 142 226 314
24 61 24-61 – 90 180 270 324
* This contact arrangement features five contacts size 12. Four standard contacts and one is a first-to-mate contact.
ufi nu
» x mum “"5
< n="" »="" vmw="" nun-we="" "“5="" nu="" —="" ~="" mm="" »="" .itt="">
www.ittcannon.com
18
Dimensions shown in mm | Specifications and dimensions subject to change
This document solely applies to European manufactured KPT / KPSE / KPTC products
Shell size Ø A
+0,03 – 0,13
K
±0,1
M
±0,15
R
±0,15
S
max.
Ø T
±0,15
Ø DA
min.
LA
max.
VTHD
Thread Type 2A
812,00 1,9 11,6 15,1 21,0 3,05 8,5 38,0 1/2-28UNEF
10 15,00 1,9 11,6 18,3 24,2 3,05 11,8 38,0 5/8-24UNEF
12 19,05 1,9 11,6 20,6 26,6 3,05 15,0 38,0 3/4-20UNEF
14 22,23 1,9 11,6 23,0 29,0 3,05 17,9 38,0 7/8-20UNEF
16 25,40 1,9 11,6 24,6 31,3 3,05 21,1 38,0 1-20UNEF
18 28,58 1,9 11,6 27,0 33,7 3,05 24,1 38,0 1-3/16-18UNEF
20 31,75 2,2 14,25 29,4 36,9 3,05 26,5 43,1 1-3/16-18UNEF
22 34,93 2,2 14,25 31,8 40,1 3,05 30,4 43,1 1-7/16-18UNEF
24 38,10 2,2 15,1 34,9 43,3 3,75 32,8 43,1 1-7/16-18UNEF
WALL MOUNTING RECEPTACLES KPT00A / KPSE00A / KPTC0A
Description: Wall Mounting
Receptacle with an endbell with
thread, no grommet seal.
Shell size Ø A
+0,03 – 0,13
K
±0,1
M
±0,15
R
±0,15
S
max.
Ø T
±0,15
Ø BE
max.
LE
max.
812,00 1,9 11,6 15,1 21,0 3,05 14,2 32,5
10 15,00 1,9 11,6 18,3 24,2 3,05 17,2 32,5
12 19,05 1,9 11,6 20,6 26,6 3,05 20,4 32,5
14 22,23 1,9 11,6 23,0 29,0 3,05 23,4 32,5
16 25,40 1,9 11,6 24,6 31,3 3,05 26,6 32,5
18 28,58 1,9 11,6 27,0 33,7 3,05 29,6 32,5
20 31,75 2,2 14,25 29,4 36,9 3,05 32,8 34,5
22 34,93 2,2 14,25 31,8 40,1 3,05 36,0 34,5
24 38,10 2,2 15,1 34,9 43,3 3,75 39,2 34,5
WALL MOUNTING RECEPTACLES KPT00E / KPSE00E (VG95328A) / KPTC0E
Description: Wall Mounting
Receptacle with pressure nut
and grommet seal.
mum»:
n:
N
mm
.ITT
www.ittcannon.com 19
Dimensions shown in mm | Specifications and dimensions subject to change
This document solely applies to European manufactured KPT / KPSE / KPTC products
Shell size Ø A
+0,03 – 0,13
K
±0,1
M
±0,15
R
±0,15
S
max.
Ø T
±0,15
Ø GF
min.
HF
max.
LF
max.
812,00 1,9 11,6 15,1 21,0 3,05 2,9 19,3 56,0
10 15,00 1,9 11,6 18,3 24,2 3,05 4,5 20,8 56,0
12 19,05 1,9 11,6 20,6 26,6 3,05 7,7 24,4 56,0
14 22,23 1,9 11,6 23,0 29,0 3,05 9,3 27,2 56,0
16 25,40 1,9 11,6 24,6 31,3 3,05 12,4 28,7 56,0
18 28,58 1,9 11,6 27,0 33,7 3,05 15,6 35,3 56,0
20 31,75 2,2 14,25 29,4 36,9 3,05 15,6 35,3 61,0
22 34,93 2,2 14,25 31,8 40,1 3,05 18,8 39,9 61,0
24 38,10 2,2 15,1 34,9 43,3 3,75 20,1 43,2 61,0
WALL MOUNTING RECEPTACLES KPT00F / KPSE00F (VG95328B) / KPTC0F
Description: Wall Mounting
Receptacle with endbell, cable
clamp and grommet seal.
Shell size Ø A
+0,03 – 0,13
K
±0,1
M
±0,15
R
±0,15
S
max.
Ø T
±0,15
Ø D2
–0,5
L1
max.
L2
±0,5
812,00 1,9 11,6 15,1 21,0 3,05 15,6 35,0 12,2
10 15,00 1,9 11,6 18,3 24,2 3,05 18,4 35,0 12,2
12 19,05 1,9 11,6 20,6 26.6 3,05 23,7 35,0 12,2
14 22,23 1,9 11,6 23,0 29,0 3,05 24,5 35,0 12,2
16 25,40 1,9 11,6 24,6 31,3 3,05 29,8 37,0 14,5
18 28,58 1,9 11,6 27,0 33,7 3,05 32,0 37,0 14,5
20 31,75 2,2 14,25 29,4 36,9 3,05 36,1 42,0 15,8
22 34,93 2,2 14,25 31,8 40,1 3,05 38,5 42,0 15,8
24 38,10 2,2 15,1 34,9 43,3 3,75 41,6 42,0 14,9
WALL MOUNTING RECEPTACLES KPT0E...DN / KPSE0E...DN / KPTC0E...DN
Description: Wall Mounting
Receptacle with endbell for heat
shrink boot and grommet seal.
.ITT
www.ittcannon.com
20
Dimensions shown in mm | Specifications and dimensions subject to change
This document solely applies to European manufactured KPT / KPSE / KPTC products
WALL MOUNTING RECEPTACLES KPT0E...DZ / KPSE0E...DZ (VG95328R) / KPTC0E…DZ
Shell size Ø A
+0,03 – 0,13
Ø B
min.
Ø C
±0,5
Ø D
max.
E
±1,0
K
±0,1
L
max.
M
±0,15
R
±0,15
S
max.
Ø T
±0,15
812,00 6,6 16,0 13,3 15,0 1,9 52,0 11,6 15,1 21,0 3,05
10 15,00 9,2 18,0 16,1 15,0 1,9 52,0 11,6 18,3 24,2 3,05
12 19,05 12,2 22,0 20,0 17,0 1,9 52,0 11,6 20,6 26,6 3,05
14 22,23 15,2 25,0 22,2 18,0 1,9 53,0 11,6 23,0 29,0 3,05
16 25,40 18,3 28,0 26,2 18,0 1,9 53,0 11,6 24,6 31,3 3,05
18 28,58 20,0 32,0 28,5 18,0 1,9 53,0 11,6 27,0 33,7 3,05
20 31,75 23,0 34,0 32,5 18,0 2,2 58,0 14,25 29,4 36,9 3,05
22 34,93 26,0 38,0 34,8 18,0 2,2 58,0 14,25 31,7 40,1 3,05
24 38,10 28,8 41,0 37,9 18,0 2,2 58,0 15,1 34,9 43,3 3,75
Description: Wall Mounting Receptacle
with endbell for heat shrink boot and
grommet seal, shielded.
.ITT
www.ittcannon.com 21
Dimensions shown in mm | Specifications and dimensions subject to change
This document solely applies to European manufactured KPT / KPSE / KPTC products
Shell size Ø A
+0,03 – 0,13
K
±0,1
M
±0,15
S
max.
Ø Y
±0,15
Ø DA
min.
LA
max.
VTHD
Thread Type 2A
812,00 1,9 11,6 20,6 23,8 8,5 38,0 1/2-28UNEF
10 15,00 1,9 11,6 23,8 26,9 11,8 38,0 5/8-24UNEF
12 19,05 1,9 11,6 26,15 29,3 15,0 38,0 3/4-20UNEF
14 22,23 1,9 11,6 28,5 31,7 17,9 38,0 7/8-20UNEF
16 25,40 1,9 11,6 30,7 34,1 21,1 38,0 1-20UNEF
18 28,58 1,9 11,6 33,3 36,5 24,1 38,0 1-3/16-18UNEF
20 31,75 2,2 14,25 36,5 39,6 26,5 43,1 1-3/16-18UNEF
22 34,93 2,2 14,25 39,5 42,8 30,4 43,1 1-7/16-18UNEF
24 38,10 2,2 15,1 42,8 46,0 32,8 43,1 1-7/16-18UNEF
CABLE CONNECTING PLUGS KPT01A / KPSE01A / KPTC1A
Description: Cable connecting
plug with an endbell with
thread, no grommet seal.
Shell size Ø A
+0,03 – 0,13
K
±0,1
M
±0,15
S
max.
Ø Y
±0,15
Ø BE
max.
LE
max.
812,00 1,9 11,6 20,6 23,8 14,2 32,5
10 15,00 1,9 11,6 23,8 26,9 17,2 32,5
12 19,05 1,9 11,6 26,15 29,3 20,4 32,5
14 22,23 1,9 11,6 28,5 31,7 23,4 32,5
16 25,40 1,9 11,6 30,7 34,1 26,6 32,5
18 28,58 1,9 11,6 33,3 36,5 29,6 32,5
20 31,75 2,2 14,25 36,5 39,6 32,8 34,5
22 34,93 2,2 14,25 39,5 42,8 36,0 34,5
24 38,10 2,2 15,1 42,8 46,0 39,2 34,5
CABLE CONNECTING PLUGS KPT01E / KPSE01E / KPTC1E
Description: Cable connecting
plug with pressure nut and
grommet seal.
~ x mam
k M A y W mum:
um um
34m ‘ 5
.ITT
www.ittcannon.com
22
Dimensions shown in mm | Specifications and dimensions subject to change
This document solely applies to European manufactured KPT / KPSE / KPTC products
Shell size Ø A
+0,03 – 0,13
K
±0,1
M
±0,15
S
max.
Ø Y
±0,15
Ø D2
–0,5
L1
max.
L2
±0,5
812,00 1,9 11,6 20,6 23,8 15,6 35,0 12,2
10 15,00 1,9 11,6 23,8 26,9 18,4 35,0 12,2
12 19,05 1,9 11,6 26,15 29,3 23,7 35,0 12,2
14 22,23 1,9 11,6 28,5 31,7 24,5 35,0 12,2
16 25,40 1,9 11,6 30,7 34,1 29,8 37,0 14,5
18 28,58 1,9 11,6 33,3 36,5 32,0 37,0 14,5
20 31,75 2,2 14,25 36,5 39,6 36,1 42,0 15,8
22 34,93 2,2 14,25 39,5 42,8 38,5 42,0 15,8
24 38,10 2,2 15,1 42,8 46,0 41,6 42,0 14,9
CABLE CONNECTING PLUGS KPT1E...DN / KPSE1E...DN / KPTC1E...DN
Description: Cable connecting
plug with endbell for heat shrink
boot and grommet seal.
Shell size Ø A
+0,03 – 0,13
K
±0,1
M
±0,15
S
max.
Ø Y
±0,15
Ø GF
min.
HF
max.
LF
max.
812,00 1,9 11,6 20,6 23,8 2,9 19,3 56,0
10 15,00 1,9 11,6 23,8 26,9 4,5 20,8 56,0
12 19,05 1,9 11,6 26,15 29,3 7,7 24,4 56,0
14 22,23 1,9 11,6 28,5 31,7 9,3 27,2 56,0
16 25,40 1,9 11,6 30,7 34,1 12,4 28,7 56,0
18 28,58 1,9 11,6 33,3 36,5 15,6 35,3 56,0
20 31,75 2,2 14,25 36,5 39,6 15,6 35,3 61,0
22 34,93 2,2 14,25 39,5 42,8 18,8 39,9 61,0
24 38,10 2,2 15,1 42,8 46,0 20,1 43,2 61,0
CABLE CONNECTING PLUGS KPT01F / KPSE01F / KPTC1F
Description: Cable connecting
plug with endbell, cable clamp
and grommet seal.
um
.ITT
www.ittcannon.com 23
Dimensions shown in mm | Specifications and dimensions subject to change
This document solely applies to European manufactured KPT / KPSE / KPTC products
CABLE CONNECTING PLUGS KPT1E...DZ / KPSE1E...DZ / KPTC1E...DZ
BOX MOUNTING RECEPTACLES KPT02E (VG95328H) / KPSE02E (VG95328C) / KPTC2E
KPT / KPSE / KPTC KPT / KPTC
Shell size Ø A
+0,03 – 0,13
L
max.
Ø N
max.
K
±0,1
M
±0,15
R
±0,15
S
max.
Ø T
±0,15
Z
max.
8 12,00 21,1 11,1 1,9 11,6 15,1 21,0 3,05 12,3
10 15,00 21,1 14,3 1,9 11,6 18,3 24,2 3,05 12,3
12 19,05 21,1 17,5 1,9 11,6 20,6 26,6 3,05 12,3
14 22,23 21,1 20,6 1,9 11,6 23,0 29,0 3,05 12,3
16 25,40 21,1 23,8 1,9 11,6 24,6 31,3 3,05 12,3
18 28,58 21,1 27,0 1,9 11,6 27,0 33,7 3,05 12,3
20 31,75 22,7 30,2 2,2 14,25 29,4 36,9 3,05 10,8
22 34,93 22,7 33,4 2,2 14,25 31,8 40,1 3,05 10,8
24 38,10 22,7 36,5 2,2 15,1 34,9 43,3 3,75 10,0
Description: box mounting
receptacle with through holes
in flange.
Shell size Ø A
+0,03 – 0,13
M
±0,15
Ø B
min.
Ø C
±0,5
Ø D
max.
E
±1,0
K
±0,1
L
max.
S
max.
Ø Y
max.
812,00 11,6 6,6 16,0 13,3 15,0 1,9 52,0 18,5 21,0
10 15,00 11,6 9,2 18,0 16,1 15,0 1,9 52,0 23,0 24,2
12 19,05 11,6 12,2 22,0 20,0 17,0 1,9 52,0 29,0 26,6
14 22,23 11,6 15,2 25,0 22,2 18,0 1,9 53,0 29,5 29,0
16 25,40 11,6 18,3 28,0 26,2 18,0 1,9 53,0 32,0 31,3
18 28,58 11,6 20,0 32,0 28,5 18,0 1,9 53,0 35,0 33,7
20 31,75 14,25 23,0 34,0 32,5 18,0 2,2 58,0 38,5 36,9
22 34,93 14,25 26,0 38,0 34,8 18,0 2,2 58,0 42,0 40,1
24 38,10 14,25 28,8 41,0 37,9 18,0 2,2 58,0 46,0 43,3
Description: Cable connecting
plug with endbell for heat shrink
boot and grommet seal, shielded.
.ITT
www.ittcannon.com
24
Dimensions shown in mm | Specifications and dimensions subject to change
This document solely applies to European manufactured KPT / KPSE / KPTC products
Shell size Ø G
max.
Ø DA
min.
LA
max.
VTHD
Thread Type 2A
819,8 8,5 42,0 1/2-28UNEF
10 23,6 11,8 42,0 5/8-24UNEF
12 26,5 15,0 42,0 3/4-20UNEF
14 30,1 17,9 42,0 7/8-20UNEF
16 33,2 21,1 42,0 1-20UNEF
18 35,4 24,1 42,0 1-3/16-18UNEF
20 39,0 26,5 45,0 1-3/16-18UNEF
22 42,1 30,4 45,0 1-7/16-18UNEF
24 45,2 32,8 45,0 1-7/16-18UNEF
STRAIGHT PLUGS KPT06A / KPSE06A / KPTC6A
Description: Straight plug with
an endbell with thread, no
grommet seal.
THRU-BULKHEAD RECEPTACLES KPTB (VG95328P)
Shell size Ø A
+0,03 – 0,13
K
±0,1
L
max
M
±0,25
T
max
R
±0,15
S
max.
Ø X
±0,5
812,00 1,8 28,6 14,5 6,0 15,1 21,0 3,05
10 15,00 1,8 28,6 14,5 6,0 18,3 24,2 3,05
12 19,05 1,8 28,6 14,5 6,0 20,6 26,6 3,05
14 22,23 1,8 28,6 14,5 6,0 23,0 29,0 3,05
16 25,40 1,8 28,6 14,5 6,0 24,6 31,3 3,05
18 28,58 1,8 28,6 14,5 6,0 27,0 33,7 3,05
20 31,75 2,5 31,9 17,7 9,2 29,4 36,9 3,05
22 34,93 2,5 31,9 17,7 9,2 31,8 40,1 3,05
24 38,10 2,5 31,9 17,7 8,0 34,9 43,3 3,75
Description: Bulkhead receptacle
with mounting flange – with
through holes.
INSERT:For example: KPTB14-19PS
Socket on
this side
Pin on
this side
.ITT
www.ittcannon.com 25
Dimensions shown in mm | Specifications and dimensions subject to change
This document solely applies to European manufactured KPT / KPSE / KPTC products
STRAIGHT PLUGS KPT06E / KPSE06E / KPTC6E
Shell size Ø G
max.
Ø BE
max.
LE
max.
819,8 14,2 32,5
10 23,6 17,2 32,5
12 26,5 20,4 32,5
14 30,1 23,4 32,5
16 33,2 26,6 32,5
18 35,4 29,6 32,5
20 39,0 32,8 34,5
22 42,1 36,0 34,5
24 45,2 39,2 34,5
Description: Straight plug with
pressure nut and grommet seal.
Shell size Ø G
max.
Ø GF
min.
HF
max.
LF
max.
819,8 2,9 19,3 56,0
10 23,6 4,5 20,8 56,0
12 26,5 7,7 24,4 56,0
14 30,1 9,3 27,2 56,0
16 33,2 12,4 28,7 59,0
18 35,4 15,6 35,3 59,0
20 39,0 15,6 35,3 59,0
22 42,1 18,8 39,9 59,0
24 45,2 20,1 43,2 59,0
STRAIGHT PLUGS KPT06F / KPSE06F (VG95328K) / KPTC6F
Description: Straight plug
with endbell, cable clamp and
grommet seal.
_—
n
E
: s
< l="" .itt="">
www.ittcannon.com
26
Dimensions shown in mm | Specifications and dimensions subject to change
This document solely applies to European manufactured KPT / KPSE / KPTC products
STRAIGHT PLUGS KPT6E...DZ / KPSE6E...DZ (VG95328M) / KPTC6E…DZ
Shell size Ø B
min.
Ø C
+0,5
Ø G
max.
Ø D
max.
E
1,0
L
max.
S
+0,2
86,6 16,0 19,1 13,3 15,0 48,0 17,00
10 9,2 18,0 22,0 16,1 15,0 48,0 19,00
12 12,2 22,0 26,2 20,0 17,0 48,0 23,00
14 15,2 25,0 29,4 22,2 18,0 49,0 26,00
16 18,3 28,0 32,8 26,2 18,0 49,0 29,00
18 20,0 32,0 35,4 28,5 18,0 49,0 33,00
20 23,0 34,0 39,0 32,5 18,0 53,0 35,00
22 26,0 38,0 42,1 34,8 18,0 53,0 39,00
24 28,8 41,0 45,2 37,9 18,0 53,0 42,00
Description: Straight plug with
endbell for heat shrink boot and
grommet seal, shielded.
Shell size Ø G
max.
Ø D2
–0,5
L1
max.
L2
±0,5
819,8 15,6 35,0 12,2
10 23,6 18,4 35,0 12,2
12 26,5 23,7 35,0 12,2
14 30,1 24,5 35,0 12,2
16 33,2 29,8 37,0 14,5
18 35,4 32,0 37,0 14,5
20 39,0 36,1 42,0 15,8
22 42,1 38,5 42,0 15,8
24 45,2 41,6 42,0 14,9
STRAIGHT PLUGS KPT6E...DN / KPSE6E...DN(VG95328J) / KPTC6E...DN
Description: Straight plug with
endbell for heat shrink boot and
grommet seal.
.ITT
www.ittcannon.com 27
Dimensions shown in mm | Specifications and dimensions subject to change
This document solely applies to European manufactured KPT / KPSE / KPTC products
STRAIGHT PLUG KPT6ME / KPTC6ME
Shell size Ø G
max.
Ø B
max.
C
min.
LME
max. Metric Thread
10 23,6 19,0 10,5 58,5 M 12 x 1,5
12 26,5 22,5 10,5 58,5 M 16 x 1,5
14 30,1 25,0 10,5 58,5 M 20 x 1,5
16 33,2 28,0 10,5 73,0 M20 x 1,5
18 35,4 32,5 11,5 73,0 M 25 x 1,5
20 39,0 34,5 11,5 76,0 M 25 x 1,5
22 42,1 38,0 11,5 82,0 M 32 x 1,5
24 45,2 40,5 11,5 82,0 M 32 x 1,5
Shell size Ø G
max.
Ø B
max.
C
min.
LPG
max. PGTHD
10 23,6 19,0 10,5 58,5 PG 09
12 26,5 22,5 10,5 58,5 PG 11
14 30,1 25,0 10,5 58,5 PG 13,5
16 33,2 28,0 10,5 73,0 PG 16
18 35,4 32,5 11,5 73,0 PG 21
20 39,0 34,5 11,5 76,0 PG 21
22 42,1 38,0 11,5 82,0 PG 21
24 45,2 40,5 11,5 82,0 PG 29
STRAIGHT PLUG KPT6PG / KPTC6PG
Description: Straight plug with
adapter for PG gland nut.
Gland nut is not included.
Description: Straight plug with
adapter for ME gland nut.
Gland nut is not included.
\ ‘ .5» .
Iw v » — s ,
.ITT
www.ittcannon.com
28
Dimensions shown in mm | Specifications and dimensions subject to change
This document solely applies to European manufactured KPT / KPSE / KPTC products
Shell size Ø A
+0,03 – 0,13
F
±0,15
H
±0,15
K
±0,25
M
±0,15
RTHD
Thread Type 2A
S
max.
T Panel Thickness Ø N
max.
Z
max.
min. max.
812,00 13,3 19,0 3,2 17,7 9/16-24UNEF 24,0 1,6 3,5 28,0 7,9
10 15,00 16,5 22,2 3,2 17,7 11/16-24UNEF 27,0 1,6 3,5 31,0 7,9
12 19,05 20,6 27,0 3,2 17,7 7/8-20UNEF 32,0 1,6 3,5 36,0 7,9
14 22,23 23,8 30,2 3,2 17,7 1-20UNEF 35,0 1,6 3,5 39,0 7,9
16 25,40 26,9 33,3 3,2 17,7 1-1/8-18UNEF 38,5 1,6 3,5 42,0 7,9
18 28,58 30,1 36,5 3,2 17,7 1-1/4-18UNEF 41,5 1,6 3,5 45,0 7,9
20 31,75 33,3 39,7 4,0 22,5 1-3/8-18UNEF 46,0 1,6 6,5 50,0 4,7
22 34,93 36,5 42,9 4,0 22,5 1-1/2-18UNEF 49,5 1,6 6,5 55,0 4,7
24 38,10 39,6 46,0 4,0 23,3 1-5/8-18UNEF 52,5 1,6 6,5 57,0 3,8
JAM NUT RECEPTACLES KPT07A / KPTC7A
Description: Jam nut receptacle
without endbell.
Shell size Ø A
+0,03 – 0,13
F
±0,15
H
±0,15
K
±0,25
M
±0,15
RTHD
Thread Type 2A
S
max.
T Panel Thickness Ø N
max.
Ø BE
max.
LE
max.
min. max.
812,00 13,3 19,0 3,2 17,7 9/16-24UNEF 24,0 1,6 3,5 28,0 18,2 33,5
10 15,00 16,5 22,2 3,2 17,7 11/16-24UNEF 27,0 1,6 3,5 31,0 21,5 33,5
12 19,05 20,6 27,0 3,2 17,7 7/8-20UNEF 32,0 1,6 3,5 36,0 24,6 33,5
14 22,23 23,8 30,2 3,2 17,7 1-20UNEF 35.0 1,6 3,5 39,0 27,8 33,5
16 25,40 26,9 33,3 3,2 17,7 1-1/8-18UNEF 38,5 1,6 3,5 42,0 31,0 33,5
18 28,58 30,1 36,5 3,2 17,7 1-1/4-18UNEF 41,5 1,6 3,5 45,0 34,1 33,5
20 31,75 33,3 39,7 4,0 22,5 1-3/8-18UNEF 46,0 1,6 6,5 50,0 38,1 39,0
22 34,93 36,5 42,9 4,0 22,5 1-1/2-18UNEF 49,5 1,6 6,5 55,0 41,3 39,0
24 38,10 39,6 46,0 4,0 23,3 1-5/8-18UNEF 52,5 1,6 6,5 57,0 44,5 39,0
JAM NUT RECEPTACLES KPT07E / KPSE07E (VG95328D) / KPTC7E
Description: Jam nut receptacle
with pressure nut and grommet
seal.
.ITT
www.ittcannon.com 29
Dimensions shown in mm | Specifications and dimensions subject to change
This document solely applies to European manufactured KPT / KPSE / KPTC products
Shell size Ø A
+0,03 – 0,13
F
±0,15
H
±0,15
K
±0,25
M
±0,15
RTHD
Thread Type 2A
S
max.
T Panel Thickness Ø N
max.
LF
max.
Ø GF
max.
HF
max.
min. max.
812,00 13,3 19,0 3,2 17,7 9/16-24UNEF 24,0 1,6 3,5 28,0 44,9 2,9 19,3
10 15,00 16,5 22,2 3,2 17,7 11/16-24UNEF 27,0 1,6 3,5 31,0 44,9 4,5 20,8
12 19,05 20,6 27,0 3,2 17,7 7/8-20UNEF 32,0 1,6 3,5 36,0 44,9 7,7 24,4
14 22,23 23,8 30,2 3,2 17,7 1-20UNEF 35,0 1,6 3,5 39,0 44,9 9,3 27,2
16 25,40 26,9 33,3 3,2 17,7 1-1/8-18UNEF 38,5 1,6 3,5 42,0 48,4 12,4 28,7
18 28,58 30,1 36,5 3,2 17,7 1-1/4-18UNEF 41,5 1,6 3,5 45,0 48,4 15,6 35,3
20 31,75 33,3 39,7 4,0 22,5 1-3/8-18UNEF 46,0 1,6 6,5 50,0 50,3 15,6 35,3
22 34,93 36,5 42,9 4,0 22,5 1-1/2-18UNEF 49,5 1,6 6,5 55,0 50,3 18,8 39,9
24 38,10 39,6 46,0 4,0 23,3 1-5/8-18UNEF 52,5 1,6 6,5 57,0 50,3 20,1 43,2
JAM NUT RECEPTACLES KPT07F / KPSE07F (VG95328E) / KPTC7F
Description: Jam nut receptacle
with endbell, cable clamp and
grommet seal.
Shell size Ø A
+0,03 – 0,13
F
±0,15
H
±0,15
K
±0,25
M
±0,15
RTHD
Thread Type 2A
S
max.
T Panel Thickness Ø N
max.
L1
max.
L2
±0,15
Ø D2
max.
min. max.
812,00 13,3 19,0 3,2 17,7 9/16-24UNEF 24,0 1,6 3,5 28,0 43,0 12,2 15,6
10 15,00 16,5 22,2 3,2 17,7 11/16-24UNEF 27,0 1,6 3,5 31,0 43,0 12,2 18,4
12 19,05 20,6 27,0 3,2 17,7 7/8-20UNEF 32,0 1,6 3,5 36,0 43,0 12,2 23,7
14 22,23 23,8 30,2 3,2 17,7 1-20UNEF 35,0 1,6 3,5 39,0 43,0 12,2 24,5
16 25,40 26,9 33,3 3,2 17,7 1-1/8-18UNEF 38,5 1,6 3,5 42,0 45,5 14,5 29,8
18 28,58 30,1 36,5 3,2 17,7 1-1/4-18UNEF 41,5 1,6 3,5 45,0 45,5 14,5 32,0
20 31,75 33,3 39,7 4,0 22,5 1-3/8-18UNEF 46,0 1,6 6,5 50,0 52,6 15,8 36,1
22 34,93 36,5 42,9 4,0 22,5 1-1/2-18UNEF 49,5 1,6 6,5 55,0 52,6 15,8 38,5
24 38,10 39,6 46,0 4,0 23,3 1-5/8-18UNEF 52,5 1,6 6,5 57,0 51,6 14,9 41,6
JAM NUT RECEPTACLES KPT7E...DN / KPSE7E...DN (VG95328S) / KPTC7E…DN
Description: Jam nut receptacle
with endbell for heat shrink
boot and grommet seal.
.ITT
www.ittcannon.com
30
Dimensions shown in mm | Specifications and dimensions subject to change
This document solely applies to European manufactured KPT / KPSE / KPTC products
JAM NUT RECEPTACLES KPT7E...DZ / KPSE7E...DZ / KPTC7E...DZ
Shell size Ø A
min.
Ø B
+0,5
Ø C
max.
Ø D
max.
E
±1,0
L
max.
S
±0,25
T
±0,25
8 6,6 16,0 18,2 13,3 15,0 47,0 23,0 19,0
10 9,2 18,0 21,4 16,1 15,0 47,0 27,0 22,2
12 12,2 22,0 24,6 20,0 17,0 49,0 31,7 27,0
14 15,2 25,0 27,8 22,2 18,0 50,0 34,9 30,2
16 18,3 28,0 30,9 26,2 18,0 50,0 38,1 33,3
18 20,0 32,0 34,1 28,5 18,0 50,0 41,3 36,5
20 23,0 34,0 38,1 32,5 18,0 55,0 46,0 39,7
22 26,0 38,0 41,3 34,8 18,0 55,0 49,2 42,9
24 28,8 41,0 44,4 37,9 18,0 55,0 52,3 46,0
Description: Jam nut receptacle
with endbell for heat shrink boot
and grommet seal, shielded.
.ITT
www.ittcannon.com 31
Dimensions shown in mm | Specifications and dimensions subject to change
This document solely applies to European manufactured KPT / KPSE / KPTC products
Description: Plug with 90° endbell
without cable clamp, no grommet seal.
Description: Plug with 90° endbell without
cable clamp, with grommet seal.
Description: Plug with 90° endbell with
cable clamp and grommet seal.
RIGHT ANGLE PLUG KPT08A / KPSE08A / KPTC8A
RIGHT ANGLE PLUG KPT08E / KPSE08E / KPTC8E
RIGHT ANGLE PLUG KPT08F / KPSE08F / KPTC8F
Shell size Ø G
max.
LA
max.
DA
max.
VTHD
Thread Type 2A
819,8 36,1 20,9 1/2-28UNEF
10 23,6 38,3 21,7 5/8-24UNEF
12 26,5 40,9 23,3 3/4-20UNEF
14 30,1 41,6 24,9 7/8-20UNEF
16 33,2 42,5 26,5 1-20UNEF
18 35,4 44,7 28,1 1-3/16-18UNEF
20 39,0 48,3 29,6 1-3/16-18UNEF
22 42,1 52,1 31,7 1-7/16-18UNEF
24 45,2 52,1 33,6 1-7/16-18UNEF
Shell size Ø G
max.
LE
max.
DE
max.
VTHD
Thread Type 2A
819,8 36,1 20,9 1/2-28UNEF
10 23,6 38,3 21,7 5/8-24UNEF
12 26,5 40,9 23,3 3/4-20UNEF
14 30,1 41,6 24,9 7/8-20UNEF
16 33,2 42,5 26,5 1-20UNEF
18 35,4 44,7 28,1 1-3/16-18UNEF
20 39,0 48,3 29,6 1-3/16-18UNEF
22 42,1 52,1 31,7 1-7/16-18UNEF
24 45,2 52,1 33,6 1-7/16-18UNEF
Shell size Ø G
max.
L
max.
DF
max.
LF
max.
819,8 47,0 31,4 36,1
10 23,6 49,5 32,2 38,3
12 26,5 53,5 35,4 40,9
14 30,1 55,5 38,6 41,6
16 33,2 57,0 40,2 42,5
18 35,4 62,5 41,8 44,7
20 39,0 67,0 43,4 48,3
22 42,1 71,5 47,9 52,1
24 45,2 74,0 49,9 52,1
.ITT
www.ittcannon.com
32
Dimensions shown in mm | Specifications and dimensions subject to change
This document solely applies to European manufactured KPT / KPSE / KPTC products
BOX MOUNTING RECEPTACLE KPT2 / KPTC2 … EX OR EW
Shell size Ø A
+0,03 – 0,13
K
±0,1
L
max.
M
±0,15
Ø N
max.
R
±0,15
S
max.
Ø T
±0,15
812,00 1,9 21,1 11,60 11,1 15,1 21,0 3,05
10 15,00 1,9 21,1 11,60 14,3 18,3 24,2 3,05
12 19,05 1,9 21,1 11,60 17,5 20,6 26,6 3,05
14 22,23 1,9 21,1 11,60 20,6 23,0 29,0 3,05
16 25,40 1,9 21,1 11,60 23,8 24,6 31,3 3,05
18 28,58 1,9 21,1 11,60 27,0 27,0 33,7 3,05
20 31,75 2,2 22,7 14,25 30,2 29,4 36,9 3,05
22 34,93 2,2 22,7 14,25 33,4 31,7 40,1 3,05
24 38,10 2,2 22,7 15,10 36,5 34,9 43,3 3,75
JAM NUT RECEPTACLES KPT7 / KPTC7 … EX OR EW
Shell size Ø A
+0,03 – 0,13
F
±0,15
H
±0,15
K
±0,25
M
±0,15
RTHD
Thread Type 2A
S
±0,5
T (Panel Thickness) Ø N
max.
min. max.
812,0 13,3 19,0 3,2 17,7 9/16-24UNEF 24,0 1,6 3,5 28,0
10 15,0 16,5 22,2 3,2 17,7 11/16-24UNEF 27,0 1,6 3,5 31,0
12 19,1 20,6 27,0 3,2 17,7 7/8-20UNEF 32,0 1,6 3,5 36,0
14 22,2 23,8 30,2 3,2 17,7 1-20UNEF 35,0 1,6 3,5 39,0
16 25,4 26,9 33,3 3,2 17,7 1-1/8-18UNEF 38,5 1,6 3,5 42,0
18 28,6 30,1 36,5 3,2 17,7 1-1/4-18UNEF 41,5 1,6 3,5 45,0
20 31,8 33,3 39,7 4,0 22,5 1-3/8-18UNEF 46,0 1,6 6,5 50,0
22 34,9 36,5 42,9 4,0 22,5 1-1/2-18UNEF 49,5 1,6 6,5 55,0
24 38,1 39,6 46,0 4,0 23,3 1-5/8-18UNEF 52,5 1,6 6,5 57,0
Description: Jam nut receptacle with
PCB solder pins:
EX – PCB solder pin 0,76 x 7mm
EW – PCB solder pin 0,6 x 7mm
Description: Box mounting receptacle with
PCB solder pins:
EX – PCB solder pin 0,76 x 7mm
EW – PCB solder pin 0,6 x 7mm
g
%
i
www.ittcannon.com 33
Dimensions shown in mm | Specifications and dimensions subject to change
This document solely applies to European manufactured KPT / KPSE / KPTC products
PROTECTIVE CAPS KPT / KPSE / KPTC
Series
KPT80 – for plug
KPT81 – for receptacle
Shell size
8 – 24
Termination
D – Nylon cord 400 mm
Clip and end link attached (not assembled)
Crimp tool for end link: M317 (selector position 6)
C – sash chain and terminal link
CB – Nylon cord and terminal link
N – chain with ring (KPT81 only)
NB – Nylon cord with ring (KPT81 only)
Modification
A34 – Nickel plated (RoHS compliant)
A232 – Zinc cobalt, black (RoHS compliant)
A233 – Zinc cobalt, green (RoHS compliant)
A240 – Zinc nickel plating (RoHS compliant)
(without code) – Olive drab chromate over cadmium
Series
KPTC80 – for plug
KPTC81 – for receptacle
Shell size
8 – 24
Termination
C – Nylon cord and endlink
N - Nylon cord with ring (KPTC81 only)
Modification
C – Nickel plated (RoHS compliant)
D – Cadmium plated
R – Zinc cobalt, black (RoHS compliant)
F – Zinc cobalt, green (RoHS compliant)
H – Zinc nickel plating (RoHS compliant)
VG Specification
Style
Z1 – for receptacle
Z2 – for plug
Z3 – for jam nut receptacle
Termination
A – chain and terminal link
B - for Z1 and Z2:
Nylon cord and terminal link
C – for Z1 and Z2:
Nylon cord 400 mm and end link
Clip and end link attached (not mounted)
Crimp tool for end link: M317 (selector position 6)
C – for Z3: Nylon cord with ring
Shell size
8 – 24
KPT80- KPTC80-
VG95328
A34 C
10
D- C-
C
10 10
Z2
HOW TO ORDER
.ITT
www.ittcannon.com
34
Dimensions shown in mm | Specifications and dimensions subject to change
This document solely applies to European manufactured KPT / KPSE / KPTC products
PROTECTIVE CAPS KPT / KPSE / KPTC
Cap with end link (not assembled)
For receptacle
KPT81 termination D
VG95328 Z1 termination C
For plug
KPT80 termination D
VG95328 Z2 termination C
Cap with terminal link
For receptacle
KPT81 termination C (with chain) and CB (with nylon cord)
VG95328 Z1 termination A (with chain)
For plug
KPT80 termination C (with chain) and CB (with nylon cord)
VG95328 Z2 termination A (with chain)
Cap with ring
For receptacle
KPT81 termination N (with chain) and NB (with nylon chord)
VG95328 Z3 termination C (with nylon cord)
Shell size Ø A
max.
L1
max.
Ø B
max.
L2
max.
H
max.
Ø N
±0,5
818,26 19,84 18,0 21,44 76 14,7
10 21,44 19,84 20,3 21,44 76 17,9
12 25,40 19,84 25,1 21,44 89 22,6
14 28,58 19,84 28,2 21,44 89 25,8
16 31,75 19,84 31,5 21,44 89 29,0
18 34,92 19,84 34,5 21,44 89 32,2
20 38,10 21,44 37,8 21,44 101 35,3
22 41,28 21,44 40,9 21,44 101 38,5
24 44,45 22,22 44,2 22,22 101 41,7
>—>
DIA
in»: H1924
.— s
T DIA
4 HOLES
www.ittcannon.com 35
Dimensions shown in mm | Specifications and dimensions subject to change
This document solely applies to European manufactured KPT / KPSE / KPTC products
DUMMY RECEPTACLES KPT/KPSE/KPTC
HOW TO ORDER
Series
Dummy receptacle
Shell size
Flange
A – Standard
Series
Dummy receptacle
Style (back side closed)
Shell size
KPT VG95328A 88 C15- T07
Shell size Ø A
+0,03 – 0,13
K
±0,4
M
±0,15
R
±0,15
S
max.
Ø T
±0,15
KPT-15-8 A 12,00 1,6 12,1 15,1 21,0 3,05
KPT-15-10 A 15,00 1,6 12,1 18,3 24,2 3,05
KPT-15-12 A 19,05 1,6 12,1 20,6 26,6 3,05
KPT-15- 14 A 22,23 1,6 12,1 23,0 29,0 3,05
KPT-15-16 A 25,40 1,6 12,1 24,6 31,3 3,05
KPT-15-18 A 28,58 1,6 12,1 27,0 33,7 3,05
KPT-15- 20 A 31,75 2,4 14,5 29,4 36,9 3,05
KPT-15- 22 A 34,93 2,4 14,5 31,8 40,1 3,05
KPT-15-24 A 38,10 2,4 15,4 34,9 43,3 3,75
Below the order reference for Dummy Receptacles KPT series (can be mated with KPSE or KPTC connectors)
and separately for VG95328. The table contains the available shell sizes with their respective dimensions.
Contact Size Colour code Cannon
20 Red 225-1012-000
16 Blue 225-1011-000
12* Yellow 225-0072-000
Coaxial 14a4* Yellow 225-0018-000 *KPSE only
WIRE HOLE FILLERS
Shell Size Alu-Flex Conductive Chloroprene non conductive Shell Size Alu-Flex Conductive Chloroprene non conductive
8075-8543-000 075-8543-010 18 075-8543-005 075-8543-015
10 075-8543-001 075-8543-011 20 075-8543-006 075-8543-016
12 075-8543-002 075-8543-012 22 075-8543-007 075-8543-017
14 075-8543-003 075-8543-013 24 075-8543-008 075-8543-018
16 075-8543-004 075-8543-014
GASKETS
—V—fi——V—fi
—
.ITT
www.ittcannon.com
36
Dimensions shown in mm | Specifications and dimensions subject to change
This document solely applies to European manufactured KPT / KPSE / KPTC products
Solder Crimp
ITT Cannon MIL-DTL-26482-Style VG95328 ITT Cannon MIL-DTL-26482-Style VG95328
KPT00E MS3110E KPSE00E MS3120E VG95328A
KPT00F MS3110F KPSE00F MS3120F VG95328B
KPT0E-DN KPSE0E-DN
KPT0E-DZ KPSE0E-DZ VG95328R
KPT01A KPSE01A
KPT01E MS3111E KPSE01E MS3121E
KPT01F MS3111F KPSE01F MS3121F
KPT1E-DN KPSE1E-DN
KPT1E-DZ KPSE1E-DZ
KPT02E MS3112E VG95328H KPSE02E MS3122E VG95328C
KPT06A KPSE06A
KPT06E MS3116E KPSE06E MS3126E
KPT06F MS3116F KPSE06F MS3126F VG95328K
KPT6E-DN KPSE6E-DN VG95328J
KPT6E-DZ KPSE6E-DZ VG95328M
KPT07A KPSE07A
KPT07E MS3114E KPSE07E MS3124E VG95328D
KPT07F MS3114F KPSE07F MS3124F VG95328E
KPT7E-DN KPSE7E-DN VG95328S
KPT7E-DZ KPSE7E-DZ
KPT08E KPSE08E
KPT08F KPSE08F
KPTB MS3119 VG95328P
CROSS REFERENCE LIST PROTECTIVE CAPS KPT / VG95328 / MIL-C-26482
This table shows which commercial protective caps are available per VG95328. Additionally, it can be
used when cross-referencing a MS protective cap for a KPT (ITT Cannon) substitute.
Part No.
ITT Cannon
Part No.
MIL-DTL-26482-Style
Part No.
VG95328
KPT80..C MS3180..C VG95328Z2A..
KPT80..CB VG95328Z2B..
KPT80..D VG95328Z2C..
KPT81..C MS3181..C VG95328Z1A..
KPT81..CB VG95328Z1B..
KPT81..D VG95328Z1C..
KPT81..N MS3181..N
KPT81..NB VG95328Z3C..
CROSS REFERENCE LIST KPT / KPSE / VG95328 / MIL-C-26482
All three product lines have specific characteristics and provide a set of unique variants, however, all lines are fully
intermateable with each other as well as any other connector series designed according to MIL-DTL 26482 Series I
or VG95238 standards.
.ITT
www.ittcannon.com 37
Dimensions shown in mm | Specifications and dimensions subject to change
This document solely applies to European manufactured KPT / KPSE / KPTC products
TOOLS AND ACCESSORIES KPT / KPSE / KPTC
Descripton Locator Name Order-No. Contact Size
M22520/1-02 Locator 995-0001-736
12
16
20
M22520/1-01 Hand Crimp Tool 995-0001-585
Description Name Order No.
Pneumatic crimp tool (AWG12-20) WA27F-CE 121586-5067
Bench mount BM-2A 121586-5068
Foot pedal WA10A 121586-5069
Gauge M22520-3-1 995-0001-684
Hand crimping tool M22520/1-01 and Locator: Order No.: 995-0001-585
Pneumatic crimping tool WA27F-CE:
Crimp tool and Bench mount Foot pedal Gauge
This universal tool features just one crimp locator
with different adjustments for crimping contacts.
The tool provides an 8-indent crimp.
Note: The locator needs to be purchased separately:
Pneumatic operated crimp tool for higher
volume production. A pedal for foot
operation can also be provided.
The tool provides an 8-indent crimp
equivalent to hand crimping tool.
.ITT
www.ittcannon.com
38
Dimensions shown in mm | Specifications and dimensions subject to change
This document solely applies to European manufactured KPT / KPSE / KPTC products
Description Name Order No. Replacement-TIP
extraction tool for contact size # 20 MS24256-R20 995-0001-965 317-7130-000
extraction tool for contact size # 16 MS24256-R16 995-0001-964 317-7129-000
extraction tool for contact size # 12 MS24256-R12 995-0001-966 317-7131-000
extraction tool for coax contacts (KPT14A4) CET-C6B 070064-0000 121586-0046
Description Name Order No. Replacement-TIP
extraction tool for contact size # 20 CET-KPTC-20 121086-3212 317-8668-000
extraction tool for contact size # 16 CET-KPTC-16 121086-3277 317-8649-025
Extraction Tools
In case a contact has to be exchanged the following extraction tools are to be used:
Extraction tool
Extraction tool
Extraction tool for coax contacts
Notes
1. For insertion and extraction of the contacts and for connector assembly, see Assembly Instructions CAS25098E
KPSE
KPTC
KPTC
KPSE
Description Name Order No.
insertion tool for contact size # 20 CITG-20A 121086-3104
insertion pliers for contact size # 20 CIT-KPTC-20 121086-3101
insertion tool for contact size # 16 CIT-16 121086-3008
insertion pliers for contact size # 16 CIT-F80-16 121086-0097
insertion TIP for insertion tool # 20 CITG-20A-TIP 121086-3105
insertion TIP for insertion tool # 16 CIT-16-TIP 317-1153-000
Description Name Order No.
insertion tool for contact size # 20 MS24256-A20 995-0001-950
insertion tool for contact size # 16 MS24256-A16 995-0001-951
insertion tool for contact size # 12 MS24256-A12 995-0001-913
Insertion Tool
Insertion Tools
To insert crimped contacts into the insulator insertion tools are required.
Insertion Tool
CIT-KPTC-20
CIT-F80-16
.ITT
www.ittcannon.com 39
Dimensions shown in mm | Specifications and dimensions subject to change
This document solely applies to European manufactured KPT / KPSE / KPTC products
Contact Size Conductor dimensions Insulation dimensions
Waterproof / Ø mm
AWG mm² min. max.
20 24 - 18 0,2 – 0,75 1.3 2.1
16 20 - 14 0,5 – 2,0 1.8 2.7
12 14 - 12 - 2.5 3.4
Contact size
Termination
Contact type
Contact order reference
AWG mm² KPSE version VG95328 version
20 24 - 18 0,2 - 0,75
Socket with insulation support 031-8704-203 031-8704-203
Pin with insulation support 430-8560-006 430-8560-006
16 20 - 14 0,5 - 2,0
Socket 031-8704-000 031-8704-000
Pin 430-8560-004 430-8560-004
12 14 - 12 2,0
Socket 031-8704-012 -
Pin 430-8560-016 -
Grounding Pin 430-8560-020 -
Contact Size Conductor dimensions Insulation dimensions
Waterproof / Ø mm
AWG mm² min. max.
20 24 - 18 0,2 – 0,75 1.4 2.15
16 20 - 14 0,5 – 2,0 1.6 2.7
Dimensions for Single Conductor and Wire Stripping
In order to assure proper function according to connector specification, especially concerning water tightness, the
diameter of the wire insulation must correlate with the following data:
Soft Jaw Adjustable Pliers for tightening the endbell housing.
Order No.: 550014-1644
KPSE KPTC
KPSE / VG95328
Contact
size
Termination
Contact type
For shell size 8 and contact layout 12 – 14 only
AWG mm² Contact order reference Contact order reference
20 28 - 24 0,08 – 0,20 Pin 430-8588-029 Gold plating Silver plating
20 24 – 18 0,20 – 0,75
Socket 031-8704-508 031-8704-509 031-8704-506
Pin 430-8560-404 430-8560-411 430-8560-410
20 - 0,5 – 1,0
Socket 430-8588-031 - -
Pin 430-8588-030 - -
16 20– 14 0,5 – 2,0
Socket 031-8704-502 - -
Pin 430-8560-406 - -
KPTC
Contact size
Termination
Contact type Contact order
reference
Cable type
Coaxial RG187/U, RG188/U
Receptacle DM 53742-5001
Plug DM 53740-5001
KPT14A4
Pipe Wrench
Contacts
.ITT
www.ittcannon.com
40
Dimensions shown in mm | Specifications and dimensions subject to change
This document solely applies to European manufactured KPT / KPSE / KPTC products
PRODUCT SAFETY INFORMATION
1. MATERIAL CONTENT AND PHYSICAL FORM
Electrical connectors do not usually contain hazardous materials.
They contain conducting and non-conducting materials and can be
divided into two groups.
a) Printed circuit types and low cost audio types which employ all
plastic insulators and casings.
b) Rugged, Fire Barrier and High Reliability types with metal casings
and either natural rubber, synthetic rubber, plastic or glass
insulating materials. Contact materials vary with type of connector
and also application and are usually manufactured from either:
Copper, copper alloys, nickel, alumel, chromel or steel. In special
applications, other alloys may be specified.
2. FIRE CHARACTERISTICS AND ELECTRIC SHOCK HAZARD
There is no fire hazard when the connector is correctly wired and
used within the specified parameters.
Incorrect wiring or assembly of the connector or careless use of metal
tools or conductive fluids, or transit damage to any of the
component parts may cause electric shock or burns. Live circuits
must not be broken by separating mated connectors as this may
cause arcing, ionization and burning. Heat dissipation is greater at
maximum resistance in a circuit. Hot spots may occur when resis-
tance is raised locally by damage, e.g. cracked or deformed contacts,
broken strands of wire. Local overheating may also result from the
use of the incorrect application tools or from poor quality soldering
or slack screw terminals.
Overheating may occur if the ratings in the product Data Sheet/
Catalog are exceeded and can cause breakdown of insulation and
hence electric shock. If heating is allowed to continue it intensifies by
further increasing the local resistance through loss of temper of
spring contacts, formation of oxide film on contacts and wires and
leakage currents through carbonization of insulation and tracking
paths.
Fire can then result in the presence of combustible
materials
and this may release noxious fumes. Overheating may not be visually
apparent. Burns may result from touching overheated components.
3. HANDLING
Care must be taken to avoid damage to any component parts of
electrical connectors during installation and use. Although there are
normally no sharp edges, care must be taken when handling certain
components to avoid injury to fingers.
Electrical connectors may be damaged in transit to the customers,
and damage may result in creation of hazards. Products should
therefore be examined prior to installation/use and rejected if
found to be damaged.
4. DISPOSAL
Incineration of certain materials may release noxious or even
toxic fumes.
5. APPLICATION
Connectors with exposed contacts should not be selected for use on
the current supply side of an electrical circuit, because an electric
shock could result from touching exposed contacts on an unmated
connector. Voltages in excess of 30 V ac or 42.5 V DC are
potentially hazardous and care should be taken to ensure that such
voltages cannot be transmitted in any way to exposed metal parts of
the connector body. The connector and wiring should be checked,
before making live, to have no damage to metal parts or
insulators, no solder blobs, loose strands, conducting lubricants,
swarf, or any other undesired conducting particles. Circuit
resistance and continuity check should be made to make certain that
there are no high resistance joints or spurious conducting paths.
Always use the correct application tools as specified in the Data
Sheet/Catalog. Do not permit untrained personnel to wire, assemble
or tamper with connectors. For operation voltage please see
appropriate national regulations.
IMPORTANT GENERAL INFORMATION
(i) Air and creepage paths/Operating voltage. The admissible
operating voltages depend on the individual applications and the
valid national and other applicable safety regulations. For this reason
the air and creepage path data are only reference values. Observe
reduction of air and creepage paths due to PC board and/or
harnessing.
(ii) Temperature
All information given are temperature limits. The operation tempera-
ture depends on the individual application.
(iii) Other important information
Cannon continuously endeavors to improve their products. Therefore,
Cannon products may deviate from the description, technical data
and shape as shown in this catalog and data sheets.
ITT Cannon manufactures the highest quality products available in
the marketplace; however these products are intended to be used in
accordance with the specifications in this publication. Any use or
application that deviates from the stated operating specifications is
not recommended and may be unsafe. No information and data
contained in this publication shall be construed to create any liability
on the part of Cannon. Any new issue of this publication shall
automatically invalidate and supersede any and all
previous issues.
COHhGh
Amazing things
happen when g
things connect
www.ittcannon.com 41
Amazing things
happen when great
things connect
.ITT
www.ittcannon.com
42
Dimensions shown in mm | Specifications and dimensions subject to change
This document solely applies to European manufactured KPT / KPSE / KPTC products
Notes
_____________________________________________________________________________________________________________________
_____________________________________________________________________________________________________________________
_____________________________________________________________________________________________________________________
_____________________________________________________________________________________________________________________
_____________________________________________________________________________________________________________________
_____________________________________________________________________________________________________________________
_____________________________________________________________________________________________________________________
_____________________________________________________________________________________________________________________
_____________________________________________________________________________________________________________________
_____________________________________________________________________________________________________________________
_____________________________________________________________________________________________________________________
_____________________________________________________________________________________________________________________
_____________________________________________________________________________________________________________________
_____________________________________________________________________________________________________________________
_____________________________________________________________________________________________________________________
_____________________________________________________________________________________________________________________
_____________________________________________________________________________________________________________________
_____________________________________________________________________________________________________________________
_____________________________________________________________________________________________________________________
_____________________________________________________________________________________________________________________
_____________________________________________________________________________________________________________________
_____________________________________________________________________________________________________________________
_____________________________________________________________________________________________________________________
_____________________________________________________________________________________________________________________
_____________________________________________________________________________________________________________________
_____________________________________________________________________________________________________________________
_____________________________________________________________________________________________________________________
_____________________________________________________________________________________________________________________
_____________________________________________________________________________________________________________________
_____________________________________________________________________________________________________________________
_____________________________________________________________________________________________________________________
_____________________________________________________________________________________________________________________
connen
.ITT
www.ittcannon.com 43
Dimensions shown in mm | Specifications and dimensions subject to change
This document solely applies to European manufactured KPT / KPSE / KPTC products
Notes
_____________________________________________________________________________________________________________________
_____________________________________________________________________________________________________________________
_____________________________________________________________________________________________________________________
_____________________________________________________________________________________________________________________
_____________________________________________________________________________________________________________________
_____________________________________________________________________________________________________________________
_____________________________________________________________________________________________________________________
_____________________________________________________________________________________________________________________
_____________________________________________________________________________________________________________________
_____________________________________________________________________________________________________________________
_____________________________________________________________________________________________________________________
_____________________________________________________________________________________________________________________
_____________________________________________________________________________________________________________________
_____________________________________________________________________________________________________________________
_____________________________________________________________________________________________________________________
_____________________________________________________________________________________________________________________
_____________________________________________________________________________________________________________________
_____________________________________________________________________________________________________________________
_____________________________________________________________________________________________________________________
_____________________________________________________________________________________________________________________
_____________________________________________________________________________________________________________________
_____________________________________________________________________________________________________________________
_____________________________________________________________________________________________________________________
_____________________________________________________________________________________________________________________
_____________________________________________________________________________________________________________________
_____________________________________________________________________________________________________________________
_____________________________________________________________________________________________________________________
_____________________________________________________________________________________________________________________
_____________________________________________________________________________________________________________________
_____________________________________________________________________________________________________________________
_____________________________________________________________________________________________________________________
_____________________________________________________________________________________________________________________
.ITT
© 2020 ITT Inc.
ITT Cannon KPx Catalog 112020
The “ITT Engineered Blocks“ symbol, “Engineered for life”, “ITT” and “Cannon“ are registered trademarks of ITT Inc.
Specification and other data are based on information available at the time of printing, and are subject to change without notice.
North America
56 Technology Drive
Irvine, CA 92618 USA
Phone: +1.800.854.3028
Connect with your ITT Cannon representative today
or visit us at www.ittcannon.com
Asia
Tuopandun Industrial Area, Jinda Cheng,
Xiner Village, Shajing Town, Boan District,
Shenzhen City, Guangdong Province, China 518215
Phone: +86.755.2726.7888
Europe
Corso Europa 41/43
20020 Lainate (MI), Italy
Phone: +39.02938721
Cannonstrasse 1
71384 Weinstadt, Germany
Phone: +49.7151.699.0
ITT's Cannon brand is a world leader in the design
and manufacture of
highly engineered connector
solutions for multiple end markets.
Connect with the experts