Amphenol CS (FCI) 的 50015 Drawing 规格书
PRODUCT NUMBER
I )>
on
Ampheno!
FCI I
r\
J
T
‘ n
CoperghT AFCI
O
SEE TABLE
DTM "B"
NOTE 7
.275 [6.98] DTM "c"
0.100 [2.54] 2x Uf NOTE 8 Xf / NOTE 2
.585 [14.86]
3%
....4
1h”
“.4
III.—
f’m
Q
|)>
T
.050 [1.27]—f [ ‘ T I
—3xj Uf TT Tixf um
|_
T T T | _B
T T T T
0 002m T'T'TT ‘ ‘ ‘ ' [[11
I I I T T I T I
.462TT173] TTTTT TT'TT
‘SL‘I‘ L‘T"‘T"
TL 5.} T T T | FL ‘1‘
UUULTLTUUF‘UUUUUUUUUWTUUUUUUUU
g TATL LENGTH
a ——.025 [.63] @ TTPS SEE TABLE
-.020/.5T @-
TYP,
DIM ”A" i.OTO [.25]
NOTE 6
L
maf‘T [ode surfute Tuleruflta projecT'TurT product family
NOTE 4 T50 1302 /I§3 T90? [ /| HPC
[Tr ech no dr duTE IahmnusunussnlheruTszspzme T \l Tine
T ELX—T-Z7ZT5 MJA 05/13/17mgles . .XXtDI/J TNCT—T/MM 4 ROW VERTICAL HEADER
7 — 7 - linear ,XXXiflOS/JS
M v00272 st 2/1/00 0‘12‘ XXXXiOOZO/DSTSEULE ‘Tz‘T W/SOLDER TAIL PINS’ O G'P‘
N v0570475 DAT 7/20/05 dr DINGRAM 7/20/05 dwg [To sheeT1 of 4 size
P v0570723 HTE 7/20/05 engr D.HORCHLER 7/20/05 Amphenol
R V057T039 DAT 11/11/053" M JACOB 05 13 T7 FCi BOOT 5 A3
5 MOS—0183 MHT 7/27/06 uppd EMU K PAUL 06/13/17 Type Product Customer Draang
sheaf restTon T S S T
Tndex sheet T 2 3 4 D
farm: A3 1 Z 3 LI 5 I 6 I
PDS: Rev :T STATUS:Released Printed: Jun 19, 2017
Z 3 h S 6
I | I I I I | | | I I | | I
PRODUCT NUMBER
SEE TAELE
7\
K,
.000 .00
—— —— .275:_005[6.98:_12]
—» «— .22 [5.5]
I “ ]
I
_ H [
T I
A— .T43 [163] _A
7\
K,
—— DIM "B" REF. NOTE 7
‘— DIM "C" REF. NOTE 8
_B B—
80 E 7 7 7 7
2”- I T T 7 7 7 T | rj—lil I
g- ’ ’ ’ T
< ,="" ,,="" ,,="" ,,="" ,,="" ,,="" ,,="" ,,="" "j="" ¢.o40i.003="" [1.02i.08]="" typ.="" .150="" [3781]="" ref.="" ’\="" k,="" 0.120="" [3.05]="" 2x="" ref.="" recommended="" pcb="" layout="" (all="" holes="" located="" on="" .ioo/2.54="" grid="" c="" unless="" otherwise="" specified)="" e="" c:="" u.="" .="" .="" .="" t="" (="" mah="" [ode="" surfute="" tulerumta="" prujemun="" product="" famlly="" *="" note="" 4="" t50="" 1302="" §g="" itouét="" i="" hpc="" en="" [ir="" ecn="" n0="" [ir="" eidie="" imamntzsunussnlherm’szspmhm="" i="" \i="" iiile="" g="" 5="" angles="" “new="" ”xxx/3.3="" tnch/mm="" 4="" row="" vertical="" header="" u="" 0‘12‘="" xxxxtuozo/ostseuie="" ‘ii‘i="" w/solder="" tail="" pins’="" o="" g'p‘="" dr="" 0.tngram="" 7/20/05="" dwg="" no="" sheaf="" 2="" of="" 4="" size="" ’\="" engr="" d,horchler="" 7/20/05="" am="" henol="" k.="" (hr="" tereweaker="" 7="" 20="" 05="" p="" fci="" sooi="" 5="" a3="" uppd="" d.h0rchler="" 7/20/05="" type="" product="" customer="" draang="" sheaf="" resttort="" d="" index="" sheet="" d="" i="" farm:="" a3="" i="" z="" 3="" l="" 5="" i="" 6="" i="">
PDS: Rev :T STATUS:Released Printed: Jun 19, 2017
213 |
PRODUCT NUMBER
uppd
D.HORCHLER 7/20/05
type Product Customer DrawIng
sheaf rev'IsIon
Index sheet
1
SEE TABLE
500157><><022 and="" 500i57=""><><022 and="" —=""><><022le only:="" i.="" all="" positions="" are="" loaded="" with="" "a”="" except="" where="" noted.="" __5="" 2.="" column="" row="" a="" is="" designated="" as="" signal="" pin="" i,="" as="" viewed="" b—="" 0'5="" from="" the="" mating="" face="" c="">022le> 022> 022>
PDS: Rev :T STATUS:Released Printed: Jun 19, 2017
I— 1 TAILLENTH ZI3 | I I I I | I | I I “I 5I E’_I
PRODUCT NUMBER NUMBEfiogEF :POSITIONS i4015/0638 CONThngF’WLSTING
50015 —1YWA YYY ,177/450 30u"/.76u Au
50015—1WYC YW 533/1354 30u" .7su Au
0 5001541WYD YYY ,733 18.62 30u"/.7su Au
5001571YYYG YYY 250/535 30u"/.76u Au
5001541WYJ YW .120 3.05 JOU"/-76u Au
5001573YYYA WY .177/450 50u"/1.27u Au
5001573YYYC YYY .533/1354 50u"/1,27u Au
5001543WYD YYY 733/1852 50u"/127u Au
5001573YYYG YYY 250/635 50u"/127u Au
500I573YYYJ WY .120 305 50u"/1.27u Au
500‘I575YYYA YYY ,177/450 30u"/.76u OXT
A 50015—5YWALF YYY .177/450 30u"/.76u OXT A
_ 50015—5WYC YYY .533/1354 30u"/.76u OXT —
50015—5WYCLF YYY 533 1354 30u"/.76u OXT
50015 —5YYYD YYY 733/1852 30u"/.76u CXT
50015 —5WYDLF YYY 733/1852 30u"/.75u OXT
50015 —5YYYG YYY 250/635 3Ou"/.76u CXT
50015 —5YWCLF YYY 250/635 30u"/.76u CXT
O 5001575YYYJ YYY .120 305 3Ou"/.76u CXT
5001545WYJLF YYY .120/3.05 30u"/.76U CXT
500I57XX022 128 250/635 30u"/.76u Au
50015 —XX022LF 128 250/635 3Ou"/.76u CXT
NOTES:
1- PRODUCT NUMEERING CODE
flofi— X WY 2 LF
5 " LLEAD FREE (OPTIONAL) B—
36 TAIL LENGTH. SEE TABLE
: NO. OF POSITIONS. SEE NOTE 3
(DI-I. PLATINC, SEE TABLE
.C BASE NUMBER
9- PRODUCT NUMBERINC CODE FOR SELECT LOAD
E 1003— 1: m LF
LLEAD FREE OPTIONAL
< lsequence="" iiumber="" i="" o="" always="" "xx”="" —base="" number="" @="" manufacture's="" logo,="" pn.="" and="" lot="" code="" to="" appear="" on="" this="" surface.="" @="" this="" product="" is="" configured="" in="" sizes="" 0f="" 6="" thru="" 80="" columns="" in="" increments="" of="" one,="" 1.e.="" 6,="" 7.="" s.="" 9,="" .....="" 79,="" 80="" material:="" housinc="" 7="" class="" and="" mineral="" filled="" hich="" temperture="" thermoplastic,="" flame="" retardant="" per="" ul94v—o.="" color—black="" [="" contact="" 4="" phos="" bronze="" e="" i="" 5.="" plating:="" *="" contact="" area="" 4="" see="" product="" number="" table="" tails—either="" tin="" or="" tin="" lead,="" see="" product="" number="" table="" e="" 6="" dimension="" "a"="" calculation=".100" (2.54)="" x="" no.="" of="" columns="" +="" .75="" (19.1)="" h="" d="" f="" f="" l="" .="" .="" .="">< 0="" dimension="" "a"="" calculation=".100" (2.54)="" x="" no.="" of="" columns="" +="" .450(11,43)="" ma="" [inste="" 4="" :31:ng="" §:0]e£0:61flta="" dwieeii/dii="" wow“="" iuwiiy="" hpc="" in="" @="" dimension="" c="" calculation="" :="" 'ioo="" (2'54)="" x="" no'="" of="" columns="" 7="" ’iooi2'54)="" [ir="" ecn="" n0="" [if="" eidie="" immnm="" imus="" nlheruiszspzzihzfl="" i="" \i="" iier="" :2="" 9.="" all="" positions="" are="" loaded="" except="" for="" —xxwy="" assemblies="" which="" have="" t="" angles="" .="" ”to.”="" ‘nch/mm="" 4="" row="" vertical="" header="" 3="" selective="" loading-="" lirieur="" ,xxx1.005/,i3="" 10.="" this="" product="" (with="" "lf"="" suffix)="" meets="" european="" union="" directives="" and="" 0‘12‘="" xxxxmozonomstule="" 1:1="" w/solder="" tail="" pins’="" 0="" or="" other="" country="" regulations="" as="" described="" in="" (357227008.="" dr="" oinoram="" 7/20/05="" dwg="" no="" 511221="" 4="" of="" 4="" size="" 0="" 11.="" this="" housing="" will="" withstand="" exposure="" to="" 260c="" peak="" temperture="" for="" engr="" dhorchler="" 7/20/05="" amphenol="" booi="" 5="" a="" 10—30="" seconds="" in="" a="" convection,="" infraired="" or="" vapor="" phase="" (h,="" m="" jacob="" 05="" .3="" ‘7="" fci="" 3="" reflow="" oven-="" uppd="" buu="" k="" paul="" 06/13/17="" iype="" product="" customer="" drowing="" 12.="" plating="" options:="" sheaf="" fevisim="" d="" may="" be="" either="" gold="" or="" cxt="" plated="" at="" manufacturer's="" option="" mex="" sheet="" d="" i—="" iurm:="" a3="" 1="" z="" 3="" l="" 5="" i="" 6="" —|="">
PDS: Rev :T STATUS:Released Printed: Jun 19, 2017