Amphenol CS (FCI) 的 51952-174 Drawing 规格书
PPDDUE T NU,
; 5!“:va
>01: {News
fSEE VOTE L
/
- fiPDVVE‘e
j, P25 W
m mm w my
m m WWW
A
j
2, FizxAAa
YATUM H
mu“ m: mamas; m;
qmsrwse mm
m :c/‘na m am Hi: .vwwraconrecrson
A mm am am mm W, 0 xx 15
WW ”’5‘” id” ‘ UNUL mm HEADEP
S, - ..
W mm,
an wmk a
mum! mm m V
m. p ‘ \ A A A \ \ a
max “mm ‘ \ 2 x A \ \
\ \ \
\ \ \
22326 4
J
PDM: Rev:A Released .STATUS: Printed: Dec 20, 2010
WC‘VCT ‘JUWE?
5 \ 932 ' \ 74,,
\OTE 3
j 3 min 75 w
2 5; w
£2; 7 x
u 3 5/. W
A
cm x 7: SECMOM as
EEMO 26x SCALE 2 x
5)::
f;
gfi'
“E
"‘"H W aligfi’isflfiu W "W" F9;
m an no m m g x 1: 5 £ch .vwwrcxconrecrcon
x hrs: 0 xx i; 75 mm" me 3m
0 xxx 10 x r‘ - ‘
W53 0: 7, $42} [mm mm Hum
m - .x. mm mam: cm»
W W x, mm MM 2x3
an H mm mm arm: ;7 7 ‘ 7 mm
W mam mm \ V~ ‘ ? c' 4
EM” M \ \ \ \ \ \ \ \ \ H
H m w» x x x x x x x x x
x 2 Jun/E m ““5 22325 4
PDM: Rev:A Released .STATUS: Printed: Dec 20, 2010
WCLCT ‘EUNBE?
SE93 VEM"
\OTE 3
Etw XH
SEE NOTE En
2x Q32 4910 0%
PDM: Rev:A Released .STATUS: Printed: Dec 20, 2010
an r a «:5 gr:
z
E
mmam
5m: Ive/H mauve:
us «a e we w w m,
m we wuw
PYOJUCT MNBER
:mbzrwfl
NOTE 3
Wis
\ nwmsmn: m TOLEUNCES m m momm wm
mi N 5w wag: miss CTHEY‘MSE yumm
CCWECTDR ACTES
(E) mm mm m 9L v c m Hun) WW WWW
VOWER CONTACT MATERHL CC’7E7 ALLOY
3 SEE \TW \ é Z W NWT \CJEHSZ FDR FLUHG SPEC OF “552"“ AND 5‘33?
(1) mun/JUMP s m, m Cm A"; mm W n mm on
Ms mm: m: M CM BE (WITH) H mm \3 VOT mm
swci on ms swm
3 won
A’FL
r mcwmm :5 u H?
AHDN spmnmw m 70 na:
a NLHMD w mvs
ms mis
1 ALL Mm D‘AMUEHS m mum NCLE SHE
WU ‘ES’ECTHELV
a mum mu Mm wucmp m “mam: A
G «M ”Mic n25 ovum HOLES m7 ww
am MW w» w in am w [G on
m n :2: m mm m mum
w 3710 N HOLE
@ “w W“ m FE nmmu: 5' THE mmvn
GD cswcm mwour 10M
mu“ m: mamas; mm A A
m an Iva m dart g x i; 5 my .vwwracorv'
I my 0 xx 15 75 mm" me 3m
”’2” id” ‘ " {3. :HCAL mm HEADEP
o «
57;, 3::::: :: 22:33:: W 1:“2521 “H2
an N mm mm m a a , 7 mm
W max-mu mm \ w L v ‘ 9v? ‘ ‘ A c' 4
3"!” \ \ \ \ \ \ \ \ \ \ H
M“ WW \ \ \ \ \ \ \ \ \ \
. E E m; h
w 2 Jun/E 3 W 42325 4
PDM: Rev:A Released .STATUS: Printed: Dec 20, 2010