Abracon LLC 的 AST3TQ53 Series 规格书
Key Electrical Specifications
10.00, 12.80, 16.384, 19.20, 19.44, 20.00,
24.576, 25.00, 26.00, 30.72, 40.00
Initial Frequency Tolerance
(a)+25°C)atsl1i
40°C to +85°C lion “5"
40°C to +85°C lion “1"
40°C to +85°C lion “2"
Frequency Stability vs. Supply Voltage
Chan e (Vdd15%)
Frequency Stability vs. Load Change
"/0
Control Port ( Applicable for VCTCXO only)
To be with-in 1500
pl) of Fc @ 25°
(at shi ' )
Frequency Tuning Range
Port Impedance 100
EABRACONQ
mm.» m “Mung Inge/Arr
AST3TQ53
Precision SMD TCXO/VCTCXO
5.0 x 3.2 x 2.0mm
Moisture Sensitivity Level (MSL) – 3
Pb
RoHS/RoHS II Compliant
ESD Sensitive
CERTIFIED
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
APPLICATIONS:
FEATURES:
• COTS Military Radios & other Communication Hardware
• WiMax,
• LTE, BTS
• CATV, LAN, LMDS
• GPS Tracking with Hold-Over accuracy
• Test & Measurement Equipment
• Point-to-Point communication networks
STANDARD SPECIFICATIONS:
Maximum Rating
Key Electrical Specifications
Parameters Rating
Storage Temperature Range
-55 to +125°C
Supply Voltage
-0.5 to 6V
Control Voltage
0 to 3V
ESD, HBM/CDM/MM
4kV/2kV/200V
Parameters
Minimum
Typical
Maximum
Units
Notes
Frequency Range
10
40
MHz
Standard Frequencies
10.00, 12.80, 16.384, 19.20, 19.44, 20.00,
24.576, 25.00, 26.00, 30.72, 40.00
MHz
Initial Frequency Tolerance
(@+25°C) at shipping
±0.5 ppm Relative to carrier
Frequency Stability Options (Ref. to Frequency @+25°C)
-40°C to +85°C
±50
ppb
Option “5”
-40°C to +85°C
±100
ppb
Option “1”
-40°C to +85°C
±280
ppb
Option “2”
Frequency Stability vs. Supply Voltage
Change (Vdd±5%)
±100 ppb
Frequency Stability vs. Load Change
(Load±5%)
±200 ppb
Aging (first year @+25°C)
±1.0
ppm
Aging (20 years @+25°C)
±3.0
±4.6
ppm
Supply Voltage (Vdd)
+3.135
+3.3
+3.465
V
Supply Current (Icc)
6.0
mA
No load
Control Port ( Applicable for VCTCXO only)
Control Voltage Range (Vc)
+0.5
+1.5
+2.5
V
Center Control Voltage (Vc) +1.5 V
To be with-in ±500
ppb of Fc @ 25°C
(at shipping)
Frequency Tuning Range
±5
±7
<±13
ppm
Tuning Slope
Positive
Linearity
±1
%
Port Impedance
100
kΩ
2 Faraday, Suite# B
|
Irvine
|
CA 92618
Revised: 04.02.15
Ph. 949.546.8000
|
Fax. 949.546.8001
Visit www.abracon.com for Terms and Conditions of Sale
LLC
• Standard available frequencies:
10.00, 12.80, 16.384, 19.20, 19.44,
20.00, 24.576, 25.00, 26.00, 30.72, 40.00 MHz
• LVCMOS Output or Clippled Sine Wave output
• Frequency stabilities to include ±50ppb, ±100ppb and ±280ppb
over -40ºC to +85ºC operating temperature range
• Excellent Phase Noise, Harmonics and Spurious content
• Typical rms jitter of 400fs @ 40MHz carrier & 1.0ps @ 10MHz
carrier over 12kHz to 20MHz BW
Offset @ 1 OOHZ
Offset @ 1 kHz
Offset @ 1 0kHz
Offset @ 1 OOkHz
v
Please spe fy the
V : VCTCXO fiequency in MH
e.g. 19.200MHZ
LU%_
_)utput T\ pe
C LVCMOS B—lank. Bulk
SW.Cllpped TS 500 / 1
11*100pr Sine Wave - pcsree
2; i280ppb T2: 2000pcs/reel
EABRACONQ
mum» at anmg Inge/Arr
Precision SMD TCXO/VCTCXO
5.0 x 3.2 x 2.0mm
Pb
RoHS/RoHS II Compliant
ESD Sensitive
CERTIFIED
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
STANDARD SPECIFICATIONS:
PART IDENTIFICATION:
AST3TQ53
(Continued)
Parameters
Minimum
Typical
Maximum
Unites
Notes
Phase Noise
(10MHz carrier frequency @25°C):
-95
dBc/Hz
Offset @10Hz
-120
Offset @100Hz
-140
Offset @1kHz
-145
Offset @10kHz
-150
Offset @100kHz
RMS Jitter (@12kHz~5MHz BW)
0.4
1.3
ps
Carrier Dependent
Clipped Sine Wave
Output Level
0.8
Vp-p
Output Load
10kΩ//10pF
LVCMOS Output (Square Wave)
VOH 2.4 V Output Load=15pF
V
OL
0.4
V
Output Load=15pF
Output Load
15
pF
Duty Cycle 45 55 % @( VOH - VOL)/2
Rise/Fall Time 6 ns Output Load=15pF
2 Faraday, Suite# B
|
Irvine
|
CA 92618
Revised: 04.02.15
Ph. 949.546.8000
|
Fax. 949.546.8001
Visit www.abracon.com for Terms and Conditions of Sale
LLC
AST3TQ53 - - MHz - - -
Packaging
Blank: Bulk
T5: 500pcs/reel
T2: 2000pcs/reel
Pullability
T = TCXO
V = VCTCXO
Frequency in MHz
Please specify the
frequency in MHz.
e.g. 19.200MHz
Freq. Stability over
Operating Temp.
5: ±50ppb
1: ±100ppb
2: ±280ppb
Output Type
C: LVCMOS
SW: Clipped
Sine Wave
>—
m;
nzsn
m;
i am
gm;
'~ mun
mm
mm
m ,n \5n
in m;
.n 15a
.n 5m
40
39
,m
Asm‘mnvrlnfimumrsc
1mm maul-7y many a Immune
(Katrina in mm,
rmpmm (-c)
as»
mm
m
?um
_u..... g
—u-mu i “W
_W H m
_u..... gm
_u..... a
gm
m
m
m
m
4.] a m m m u. m m m m .m .30 .30.,“
“151'st
l’yfltflinqnuxySI-hnyvs nap...“
(humour) mm)
o m 20 m
Imam-moo
mmmmm
ansJ.\meMlz.z.c
'lypin.‘ pm...” sum» VLTunplr-KII‘
than... I» minim
Slum
nmpem (‘0
>—
ASTHQSS- lflflflflMllz-S-C
mm. snmnm suhmly (lsul-umm
mm 1mm
mm mm
mm ”W
g mm —v-m 5 M w
3 Swan _u-mu 3
5 mm —u .u Emma
g —""'“ é mm: m
x mm _,J w < imam="" ‘="" m:="" m="" \="" win="" 2="" ”v5="" m="" mm="" mm="" 1="" .="" m="" a="" m="" 1="" avenue="" “nu="" (5!="" ‘="" ammssmommumc="" mum="" sum="" nm="" suhlflly="" [lsul-umlx)="" m="" 64="" avlnge="" ilme="" m="" 156="" 7mm="" _u.m="" _u.m="" _u-m="" 7mm="" ammss.="" .mnmuuc="" mum="" sum="" nm="" suhlflly="" [lsul-umlx)="" ‘="" m="" ava-g!="" um.="" (sy="" eabraconk‘="" m.="" pm,="" 9]!="" wang="" mm”="">
Precision SMD TCXO/VCTCXO
5.0 x 3.2 x 2.0mm
Pb
RoHS/RoHS II Compliant
ESD Sensitive
CERTIFIED
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
TYPICAL FREQUENCY STABILITY VS. TEMPERATURE
TYPICAL SHORT TERM STABILITY
AST3TQ53
2 Faraday, Suite# B
|
Irvine
|
CA 92618
Revised: 04.02.15
Ph. 949.546.8000
|
Fax. 949.546.8001
Visit www.abracon.com for Terms and Conditions of Sale
LLC
I
>—
® \
ASTSTQsikaflJNMMflbSC ASTJTQQVAWUMHLIII
was mummy puma...“ mm.“ mm 12",...me mmmmu anugp
m m,
mu mo
F P
3 so 711nm i in 7m“
E _u..m 3 —v-w
D on —unm D 9" —unu-u
§ _u..w 5 7mm
g n 7““ g in. _u.......
g
m -mn
.150 .m
05 m 09111315 1719 2123 25 as 01 091112151719 2121 25
Comm mm m Comm Vn|uge m
AS'BIWVJDMNMHZVZC
Typiu| mummy Pu.“ vs Comm“ Vanilla
150
m
E
g 5" 7mm
E _u.m
a no —u.m
g —u.m
E '50 —u-Inu
,m
,150
n: 01 09111315 1719 2123 25
Control Va"!!! (V1
'11? M
vmnz
.mam,
1 m ,
m m
mu m ,
5m 11 m
imp s M:
s m A m
”R :29:
mm m
mm w: 15
a mum
. m2 dag/>1
a mum
s; 534 dag/>1
s: as: am
a m mm
a um um,
97x ant/A as n
mu
m;
24 use:
'34 u
m. pm, 9]! Wang mm”
EABRACONK‘
Precision SMD TCXO/VCTCXO
5.0 x 3.2 x 2.0mm
Pb
RoHS/RoHS II Compliant
ESD Sensitive
CERTIFIED
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
TYPICAL FREQUENCY PULL VS. CONTROL VOLTAGE
TYPICAL PHASE NOISE
10.00 MHz Carrier
AST3TQ53
2 Faraday, Suite# B
|
Irvine
|
CA 92618
Revised: 04.02.15
Ph. 949.546.8000
|
Fax. 949.546.8001
Visit www.abracon.com for Terms and Conditions of Sale
LLC
® \
AmrQS‘slnm
Amuledm'l'ulhcs'cil'cl
.z . . .5 n a mmmmlxw
m
m
m
E an» _"_.M
a _,
mm um
é —"--*~
2 —u-m
E um. —um
mm
mm
. 14 1m 11 um :50 mmuzw
5...,
Projected
ging/yea
(PPM)
1.1 ‘
2 I i,
i
0-1 9 ~ M
{‘0 }-—‘ 6’0. 6 fl
,
~ 3E E :2 —
6 IN
3 N * H' 9 1 NC (fur TCXO)
w ‘ B E v: (far VCTCXO)
4 3 2 GND
1' 2 2 3 Output
3 9 Jr 4 van
imensions: mm * For factory test only
EABRACONK‘
m. pm, 9]! Wang mm”
Precision SMD TCXO/VCTCXO
5.0 x 3.2 x 2.0mm
Pb
RoHS/RoHS II Compliant
ESD Sensitive
CERTIFIED
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
TYPICAL AGING:
OUTLINE DIMENSION:
Dimensions: mm
Pin Function
1
NC (for TCXO)
Vc (for VCTCXO)
2
GND
3
Output
4
Vdd
*
For factory test only
Recommended Land Pattern
AST3TQ53
Aging Data
No. Aging Time
(hrs)
Aging/Day
(ppm)
Projected
Aging/year
(ppm)
#1 1129 -0.0039 -0.3896
#2 1129 -0.0059 -0.5925
#3
1129
-0.0042
-0.4202
#4
1129
-0.0056
-0.5555
#5
1129
-0.0055
-0.5492
Aging Test Conditions
Series
AST3TQ53
Frequency
10MHz
Acquisition Mode Cycle
Acquisition Time 1129 hours
Test Temperature +85°C ± 1°C
Number of Samples 5pcs
2 Faraday, Suite# B
|
Irvine
|
CA 92618
Revised: 04.02.15
Ph. 949.546.8000
|
Fax. 949.546.8001
Visit www.abracon.com for Terms and Conditions of Sale
LLC
® \
Puk Impact 1 or
2h
as:
my warm
in RAMP msttmc
am
w:
my
mic-mm: nmmc
mum mum
15D
All BU K0 1" l7
. l
!
\\
Isms mus
E D D1 1’
.1
P“ I
175101 1.5+0.1/.0.0 1.5+o01/410 4.01001 2.01001 0310.05 A A 3-3
16.4i0.3 1781205 62i0.4 l.8i0.2 2.0i0.5 21.8i0.8 13.51113
ABRACON‘
0,. pm, 9]! Wang mm”
Precision SMD TCXO/VCTCXO
5.0 x 3.2 x 2.0mm
Pb
RoHS/RoHS II Compliant
ESD Sensitive
CERTIFIED
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
REFLOW PROFILE:
TAPE & REEL:
Dimensions: mm
ATTENTION: Abracon Corporation’s products are COTS – Commercial-Off-The-Shelf products; suitable for Commercial, Industrial and, where designated, Automotive Applica-
tions. Abracon’s products are not specifically designed for Military, Aviation, Aerospace, Life-dependant Medical applications or any application requiring high reliability where
component failure could result in loss of life and/or property. For applications requiring high reliability and/or presenting an extreme operating environment, written consent and
authorization from Abracon Corporation is required. Please contact Abracon Corporation for more information.
AST3TQ53
2 Faraday, Suite# B
|
Irvine
|
CA 92618
Revised: 04.02.15
Ph. 949.546.8000
|
Fax. 949.546.8001
Visit www.abracon.com for Terms and Conditions of Sale
LLC
W A N T E F D
16.4±0.3 178±0.5 62±0.4 1.8±0.2 2.0±0.5 21.8±0.8 13.5±0.3
W A0 B0 K0 P F
16.0±0.3 3.7±0.15 5.6±0.15 2.0±0.15 8.0±0.1 7.5±0.1
E D D1 P0 P2 t
1.75±0.1 1.5+0.1/-0.0 1.5+0.1/-0.0 4.0±0.1 2.0±0.1 0.3±0.05
T5: 500pcs/reel; T2: 2000pcs/reel
MSL-3 packaging applies to MOQ=25 units (cut tape), T5 & T2.