Amphenol CS (FCI) 的 1000 & 2000 Series Hdr & Shroud Removal Tool 规格书
Metral 8 Row STD. 1000 & 2000 Series Header & Shroud Removal
n/
Metral 8 Row STD, 1000 & 2000 Series Header & Shroud Removal
FCI offers two removal tool styles for 8 row series headers. The removal tooling will remove Metral Standard,
1000, and 2000 Series Headers with varying tail lengths. The 8 x 12-grid (standard), and 9 x 12-grid (1000&
2000 series) pin removal tool kits are hand tools used to remove Metral signal pins from the tail side of the
circuit board. A hand operated arbor press, not included, is required to actuate the hand tool. The 8 x 12-grid
tool kit removes 8 columns by 12 rows and the 9 x 12 grid tool kit removes 9 columns by 12 rows of pins at one
time. The kit includes top tooling, bottom support tooling, and pliers for plastic & ground spring removal.
Product Style Hole Pattern For exposed pins of at
least .030” **For hidden, or less than
.030” exposed pins.
Standard 8 x 12 Grid HT-0538 416270-003 HT-0538A 416270-004
1000 & 2000 9 x 12 Grid HT-0540 416270-001 HT-0540A 416270-002
.030
Exposed pin
** If the pins are exposed, but are less than .030” in length, you will have to use both tools. Ex: You are using 8
row standard headers and the pin length exposed is .020”. You will have to use HT-0538 to press the pins
slightly into the board. You will then have to use HT-0538A to finish pressing the connector from the board.
Top tooling
Pliers
(Included)
Board
2000 Series Hdr & Shrd Removal Tool Page 1 of 1
Metral 8 Row Header
Bottom support tooling
(Included)
Shroud Removal:
The header is pressed off of the board using this method. Once the header is pressed free, the shroud is no longer attached.
( the header pins are what hold the shroud)
05/30/08 8 Row STD, 1000 &