YAGEO 的 SLR Series 规格书
UH!
\d—pk—H ‘NH’
T
L
U
k—h‘
T
LU
Through-hole resisTors
DIMENSIONS Unit: mm
STYLE DIMENSION
Normal A B C D ød RM
SLR200 8±1 13±1 3.5±1 5±1 0.6±0.05 9±1
SLR300 13±1 13±1 3.5±1 5±1 0.6±0.05 9±1
SLR500 18±1 14±1 3.5±1 5±1 0.8±0.05 10±1
SLR700 18±1 26±1 3.5±1 5±1 0.8±0.05 20±1
SLR10A 20±1 26±1 3.5±1 5±1 0.8±0.05 20±1
SLR303 18±1 26±1 12±1 5±1 0.8±0.05 10±1
SLR505 20±1 26±1 12±1 5±1 0.8±0.05 10±1
FEATURES
Power Rating 2W, 3W, 5W, 7W, 10W, 3W+3W, 5W+5W
Resistance Tolerance ±5%, ±10%
T.C.R. ±250ppm/°C
DERATING CURVE
TEMPERATURE RISE
Cement Resistors
Low Ohmic
Metal Plate Type
Normal Style [ SLR Series ]
INTRODUCTION
The materials used and the construction
techniques ensure excellent flame resistance,
arc resistance and moisture resistance as well
as self-extinguishing capabilities. They will
withstand the most rigorous loading test.
As resistors in radio and television receivers,
hazardous conditions such as smoking and
redheat can be completely prevented by the
proper choice of power resistors.
B
A
C
RM
B D
d
A
C
RM RM
Rated Load (%)
30025020015010050-50 0
100
80
60
40
20
70
3W-10W
3W+3W, 5W+5W
2W
155 27540 °C
Ambient Temperature (°C)
Temperature Rise (°C)
Rated Load (%)
12010080604020
250
200
150
100
50
10W, 5W+5W
7W, 3W+3W
5W
3W
2W
’owex Rjungx RC5 'armvauc
Note: RCWV(Rated Continuous Working Voltage) = Power Rating x Resistance Value or Max. working voltage listed above, whichever less. Revision: 2020
Note:
71
ELECTRICAL CHARACTERISTICS
STYLE SLR200 SLR300 SLR500 SLR700 SLR10A SLR303 SLR505
Power Rating at 40°C 3W 5W 7W 10W 3W+3W 5W+5W
Power Rating at 70°C 2W
Maximum Working Voltage
PxR
Dielectric Withstanding Voltage 500V 700V 1,000V 700V
Resistance range 0.01Ω - 0.68Ω0.01Ω - 1Ω0.01Ω - 3.3Ω(0.1Ω+0.1Ω) -
(0.5Ω+0.5Ω)
(0.1Ω+0.1Ω) -
(1.8Ω+1.8Ω)
Operating Temp. Range -55°C to +155°C
Temperature Coefficient ±250ppm/°C
Note: Special value is available on request
ENVIRONMENTAL CHARACTERISTICS
PERFORMANCE TEST TEST METHOD APPRAISE
Short Time Overload IEC 60115-1 4.13 2.5 times RCWV for 5 sec. (Not more than maximum Overload Voltage) ±2.0%+0.05Ω
Voltage Proof on Insulation IEC 60115-1 4.7 In V-Block for 60 sec., test voltage as above table No Breakdown
Temperature Coefficient IEC 60115-1 4.8 Between -40°C to +155°C By type
Insulation Resistance IEC 60115-1 4.6 in V-block for 60 Sec. >1,000MΩ
Solderability IEC 60115-1 4.17 245±5°C for 3±0.5 Sec. 95% Min. coverage
Solvent Resistance of Marking IEC 60115-1 4.30 IPA for 5±0.5 Min. with ultrasonic No deterioration of
coatings and markings
Robustness of Terminations IEC 60115-1 4.16 Direct load for 10 Sec. in the direction of the terminal leads ≥2.5kg (24.5N)
Periodic-pulse Overload IEC 60115-1 4.39 4 times RCWV 10,000 cycles (1 Sec. on, 25 Sec. off) ±2.0%+0.05Ω
Damp Heat Steady State IEC 60115-1 4.24 40±2°C, 90-95% RH for 56 days, loaded with 0.1 times RCWV ±5.0%+0.1Ω
Endurance at 70°C IEC 60115-1 4.25 70±2°C at RCWV (or Umax., Whichever less) for 1,000 Hr. (1.5Hr.on, 0.5Hr. Off) ±5.0%+0.1Ω
Temperature Cycling IEC 60115-1 4.19 -55°C Room Temp. +155°C Room Temp. (5 cycles) ±2.0%+0.05Ω
Resistance to Soldering Heat IEC 60115-1 4.18 260±3°C for 10±1 Sec., immersed to a point 3±0.5mm from the body ±1.0%+0.05Ω