Apex Tool Group 的 T0056105699N 规格书
oldering tip. These tips are available in 310°C, 370°C and 425”C Var
230 V AC
200W
CT2F7 (370T)
PT,LT
Product information
W 201
Code No. : T0056105699N
Soldering Iron Magnastat
Line Voltage Soldering Iron 200 W, 230 V, Magnastat Controlled with Twist Lock
The Weller Magnastat system operates through a ferro-magnetic sensing device which changes its characteristics
when specific temperatures are reached. Working temperature selection is achieved by simply changeing the
"temperature sensing" soldering tip. These tips are available in 310°C, 370°C and 425°C versions.
Technical Data
Voltage: 230 V AC
Power output: 200 W
Protection class: I
Standard tip
(temperature) CT2F7 (370°C)
Tip type: PT , LT
Page 1 / 1