Vishay Beyschlag/Draloric/BC Components 的 F1772S_X2 Series 规格书
VISHAY.
®
RoHS
comm
"mam
FREE
ww shay.com/doc?99912 m
5.11:"
www.vishay.com/doc?28153
rh@wshay.cam
www.vushay.cam/doc728147
%—’\
if E
flf‘
m®vusnay Com
www.v\shay.com/doc?91000
F1772S X2
www.vishay.com Vishay Roederstein
Revision: 26-Feb-18 1Document Number: 26062
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Interference Suppression Film Capacitor - Class X2
Radial MKT - 310 VAC - Series Impedance - 85 °C / 85 % RH
FEATURES
• Stable capacitance in severe ambient
conditions 85 °C; 85 % RH, 240 VAC, 1000 h
• 15 mm to 27.5 mm lead pitch
• Material categorization:
for definitions of compliance please see
www.vishay.com/doc?99912
APPLICATIONS
High stability grade X2 capacitors for series impedance and
across the line applications.
See also application note: www.vishay.com/doc?28153
Notes
•For more detailed data and test requirements, contact rfi@vishay.com
• For general information like characteristics and definitions used for film capacitors follow the link: www.vishay.com/doc?28147
QUICK REFERENCE DATA
Capacitance range (E12 series) 10 nF to 2.2 μF (preferred values according to E6)
Capacitance tolerance ± 10 %; ± 20 %
Rated AC voltage 310 VAC
Climatic testing class according to IEC 60068-1 55/110/56
Rated temperature C 1 μF: 110 °C
C > 1 μF: 105 °C
Reference standards
IEC 60384-14 ed-4 and EN 60384-14
IEC 60065 requires pass. flamm. class:
B for volumes > 1750 mm3
C for volumes 1750 mm3
UL 60384-14; CSA-E384-14
Dielectric Polyester film
Electrodes Metallized
Construction
Series construction
Encapsulation Plastic case, epoxy resin sealed, flame retardant
UL-class 94 V-0
Leads Tinned wire
Marking C-value; tolerance; rated voltage; sub-class; manufacturer’s type;
code for dielectric material; manufacturer location, year and week;
manufacturer's logo or name; safety approvals
DIMENSIONS in millimeters
w
Ø dt
l
P
h
lt
VISHAY.
www mshay.com/doc726139
m®vushay com
www.v\shay.com/doc?91000
F1772S X2
www.vishay.com Vishay Roederstein
Revision: 26-Feb-18 2Document Number: 26062
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
COMPOSITION OF CATALOG NUMBER
Notes
• For detailed tape specifications refer to packaging information www.vishay.com/doc?28139
(1) Packaging will be bulk for all capacitors with pitch 15 mm and such with long leads (> 5 mm).
Capacitors with short leads up to 5 mm and pitch > 15 mm will be in tray and asking code will be “T”.
0.1 2
13
10 4
100 5
1000 6
10 000 7
0 = Standard
Other = Special
31 = 310 VAC
1 2 3 4 5 6 7 8 9 10 11 12 1314 15 16 17 18
F 1 7 7 2 SX 2 4 1 0 3 1 MFMB 0
± 20 %
± 10 %
M
K
ASpecial
tolerance
3.5 ± 0.3 P ≥ 15
5 ± 1 M All
25 ± 2 I All
0: Space holder
MULTIPLIER (nF)
15 F
22.5 I
27.5 K
P1 (mm) PITCH CODE
CAPACITANCE CODE
(numerically)
Example:
310 10 nF 0.01 μF
410 100 nF 0.1 μF
510 1000 nF 1.0 μF
VOLTAGE
CLASS
TYPE
SPECIAL
TOLERANCE
B/T Bulk/loose (1)
W Tape and reel (H: 18.5 mm; 500 mm)
PACKING CODE PACKING STYLE
lt (mm) LEAD LENGTH CODE PITCH (mm)
VISHAY.
Umc
Rm:
V\
v
www wshay om/doc725169
m@vusnay com
www \shay com/do 91000
F1772S X2
www.vishay.com Vishay Roederstein
Revision: 26-Feb-18 3Document Number: 26062
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
(1) See “Voltage Proof Test for Metalized Film Capacitors”: www.vishay.com/doc?28169
SPECIFIC REFERENCE DATA
DESCRIPTION VALUE
Rated AC voltage (URAC)310 VAC
Rated DC voltage (URDC)630 VDC
Tangent of loss angle 100 x 10-4 at 1 kHz
Rated voltage pulse slope (dU/dt)R at 435 VDC 100 V/μs
R between leads, for C 0.33 μF at 100 V; 1 min > 15 000 M
RC between leads, for C > 0.33 μF at 100 V; 1 min > 5000 s
R between leads and case; 100 V; 1 min > 30 000 M
Withstanding (DC) voltage (cut off current 10 mA) (1); rise time 1000 V/s:
C 1.0 μF 1800 V; 1 min
C > 1.0 μF 1500 V; 1 min
Withstanding (AC) voltage between leads and case 2120 V; 1 min
Maximum application temperature C 1 μF: 110 °C
C > 1 μF: 105 °C
ELECTRICAL DATA AND ORDERING INFORMATION
URAC
(V)
CAP.
(μF)
DIMENSIONS
w x h x l
(mm)
MASS
(g) (3)
CATALOG NUMBER F1772S X2... AND PACKAGING
LOOSE IN BOX REEL (1)(2)
SHORT LEADS LONG LEADS
lt = 3.5 mm
± 0.3 mm
lt = 5.0 mm
± 1.0 mm SPQ lt = 25.0 mm
± 2.0 mm SPQ
Ø = 500 mm
H = 18.5 mm;
P0 = 12.7 mm
SPQ
310
PITCH = 15 mm ± 0.4 mm; dt = 0.60 mm ± 0.06 mm; C-TOL. = ± 20 %
0.010
5.0 x 11.0 x 17.5 1.0
31031MFPB0 31031MFMB0
1250
31031MFIB0
1000
31031MF0W0
1100
0.015 31531MFPB0 31531MFMB0 31531MFIB0 31531MF0W0
0.022 32231MFPB0 32231MFMB0 32231MFIB0 32231MF0W0
0.033 33331MFPB0 33331MFMB0 33331MFIB0 33331MF0W0
0.047 34731MFPB0 34731MFMB0 34731MFIB0 34731MF0W0
0.068 6.0 x 12.0 x 17.5 1.4 36831MFPB0 36831MFMB0 1000 36831MFIB0 1000 36831MF0W0 900
0.10 41031MFPB0 41031MFMB0 41031MFIB0 41031MF0W0
PITCH = 15 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm; C-TOL. = ± 20 %
0.15 8.5 x 15.0 x 17.5 2.4 41531MFPB0 41531MFMB0 750 41531MFIB0 500 41531MF0W0 650
0.22 10.0 x 16.5 x 17.5 3.0 42231MFPB0 42231MFMB0 500 42231MFIB0 450 42231MF0W0 600
0.33 10.5 x 17.5 x 18.0 4.0 43331MFPB0 43331MFMB0 250 43331MFIB0 400 43331MF0W0 600
PITCH = 15 mm ± 0.4 mm; dt = 0.60 mm ± 0.06 mm; C-TOL. = ± 10 %
0.010
5.0 x 11.0 x 17.5 1.0
31031KFPB0 31031KFMB0
1250
31031KFIB0
1000
31031KF0W0
1100
0.012 31231KFPB0 31231KFMB0 31231KFIB0 31231KF0W0
0.015 31531KFPB0 31531KFMB0 31531KFIB0 31531KF0W0
0.018 31831KFPB0 31831KFMB0 31831KFIB0 31831KF0W0
0.022 32231KFPB0 32231KFMB0 32231KFIB0 32231KF0W0
0.027 32731KFPB0 32731KFMB0 32731KFIB0 32731KF0W0
0.033 33331KFPB0 33331KFMB0 33331KFIB0 33331KF0W0
0.039 33931KFPB0 33931KFMB0 33931KFIB0 33931KF0W0
0.047 34731KFPB0 34731KFMB0 34731KFIB0 34731KF0W0
0.056 35631KFPB0 35631KFMB0 35631KFIB0 35631KF0W0
0.068 6.0 x 12.0 x 17.5 1.4 36831KFPB0 36831KFMB0 1000 36831KFIB0 1000 36831KF0W0 900
0.082 38231KFPB0 38231KFMB0 38231KFIB0 38231KF0W0
PITCH = 15 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm; C-TOL. = ± 10 %
0.10 7.0 x 13.5 x 17.5 1.8 41031KFPB0 41031KFMB0 750 41031KFIB0 500 41031KF0W0 800
0.12 41231KFPB0 41231KFMB0 41231KFIB0 41231KF0W0
0.15 8.5 x 15.0 x 17.5 2.4 41531KFPB0 41531KFMB0 750 41531KFIB0 500 41531KF0W0 650
0.18 41831KFPB0 41831KFMB0 41831KFIB0 41831KF0W0
0.22 10.0 x 16.5 x 17.5 3.0 42231KFPB0 42231KFMB0 500 42231KFIB0 450 42231KF0W0 600
0.27 10.5 x 17.5 x 18.0 4.0 42731KFPB0 42731KFMB0 250 42731KFIB0 400 42731KF0W0 600
0.33 11.0 x 18.5 x 18.0 5.0 43331KFPB0 43331KFMB0 225 43331KFIB0 350 43331KF0W0 550
VISHAY.
m@vusnay com
www.v\shay,com/doc?91000
F1772S X2
www.vishay.com Vishay Roederstein
Revision: 26-Feb-18 4Document Number: 26062
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
• SPQ = Standard Packing Quantity
(1) Reel diameter = 356 mm is available on request
(2) H = in-tape height; P0 = sprocket hole distance; for detailed specifications refer to “Packaging Information”
(3) Weight for short lead product only
310
PITCH = 22.5 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm; C-TOL. = ± 20 %
0.15 6.0 x 15.5 x 26.0 2.4 41531MIPT0 41531MIMT0 300 41531MIIB0 250 41531MI0W0 600
0.22 7.0 x 16.5 x 26.0 2.9 42231MIPT0 42231MIMT0 200 42231MIIB0 250 42231MI0W0 500
0.33 8.5 x 18.0 x 26.0 3.8 43331MIPT0 43331MIMT0 200 43331MIIB0 250 43331MI0W0 450
0.41 44131MIPT0 44131MIMT0 44131MIIB0 44131MI0W0
0.47 10.0 x 19.5 x 26.0 6.8 44731MIPT0 44731MIMT0 200 44731MIIB0 200 44731MI0W0 350
0.68 12.0 x 22.0 x 26.0 7.8 46831MIPT0 46831MIMT0 150 46831MIIB0 200 46831MI0W0 300
1.0 15.5 x 26.5 x 26.5 9.0 51031MIPT0 51031MIMT0 110 51031MIIB0 275 51031MI0W0 250
1.5 18.0 x 29.5 x 26.5 10.0 51531MIPT0 51531MIMT0 90 51531MIIB0 250 51531MI0W0 200
PITCH = 22.5 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm; C-TOL. = ± 10 %
0.10 6.0 x 15.5 x 26.0 2.4 41031KIPT0 41031KIPT0 300 41031KIB0 250 41031KI0W0 600
0.12 41231KIPT0 41231KIMT0 41231KIIB0 41231KI0W0
0.15
7.0 x 16.5 x 26.0 2.9
41531KIPT0 41531KIMT0
200
41531KIIB0
250
41531KI0W0
5000.18 41831KIPT0 41831KIMT0 41831KIIB0 41831KI0W0
0.22 42231KIPT0 42231KIMT0 42231KIIB0 42231KI0W0
0.27 8.5 x 18.0 x 26.0 3.8 42731KIPT0 42731KIMT0 200 42731KIIB0 250 42731KI0W0 450
0.33 43331KIPT0 43331KIMT0 43331KIIB0 43331KI0W0
0.39
10.0 x 19.5 x 26.0 6.8
43931KIPT0 43931KIMT0
200
43931KIIB0
200
43931KI0W0
3500.41 44131KIPT0 44131KIMT0 44131KIIB0 44131KI0W0
0.47 44731KIPT0 44731KIMT0 44731KIIB0 44731KI0W0
0.56 12.0 x 22.0 x 26.0 7.8 45631KIPT0 45631KIMT0 150 45631KIIB0 200 45631KI0W0 300
0.68 46831KIPT0 46831KIMT0 46831KIIB0 46831KI0W0
0.82 12.5 x 22.5 x 26.5 8.2 48231KIPT0 48231KIMT0 140 48231KIIB0 400 48231KI0W0 300
1.0 15.5 x 26.5 x 26.5 9.0 51031KIPT0 51031KIMT0
110
51031KIIB0 275 51031KI0W0 250
1.2 51231KIPT0 51231KIMT0 51231KIIB0 51231KI0W0
PITCH = 27.5 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm; C-TOL. = ± 20 %
0.39
9.0 x 19.0 x 31.5 5.5
43931MKPT0 43931MKMT0
100
43931MKIB0
150
--
0.41 44131MKPT0 44131MKMT0 44131MKIB0
0.47 44731MKPT0 44731MKMT0 44731MKIB0
0.68 11.0 x 21.0 x 31.0 7.4 46831MKPT0 46831MKMT0 100 46831MKIB0 125
1.0 15.0 x 23.0 x 31.0 11.0 51031MKPT0 51031MKMT0 100 51031MKIB0 100
1.5 18.0 x 28.0 x 31.5 12.3 51531MKPT0 51531MKMT0 100 51531MKIB0 100
2.2 21.0 x 31.0 x 31.0 16.1 52231MKPT0 52231MKMT0 50 52231MKIB0 75
PITCH = 27.5 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm; C-TOL. = ± 10 %
0.39
9.0 x 19.0 x 31.5 5.5
43931KKPT0 43931KKMT0
100
43931KKIB0
150
--
0.41 44131KKPT0 44131KKMT0 44131KKIB0
0.47 44731KKPT0 44731KKMT0 44731KKIB0
0.56
11.0 x 21.0 x 31.0 7.4
45631KKPT0 45631KKMT0
100
45631KKIB0
1250.68 46831KKPT0 46831KKMT0 46831KKIB0
0.82 48231KKPT0 48231KKMT0 48231KKIB0
1.0 15.0 x 25.0 x 31.5 11.0 51031KKPT0 51031KKMT0 100 51031KKIB0 125
1.2 18.0 x 28.0 x 31.5 12.3 51231KKPT0 51231KKMT0 100 51231KKIB0 100
1.5 51531KKPT0 51531KKMT0 51531KKIB0
1.8 21.0 x 31.0 x 31.0 16.1 51831KKPT0 51831KKMT0 50 51831KKIB0 75
2.2 52231KKPT0 52231KKMT0 52231KKIB0
ELECTRICAL DATA AND ORDERING INFORMATION
URAC
(V)
CAP.
(μF)
DIMENSIONS
w x h x l
(mm)
MASS
(g) (3)
CATALOG NUMBER F1772S X2... AND PACKAGING
LOOSE IN BOX REEL (1)(2)
SHORT LEADS LONG LEADS
lt = 3.5 mm
± 0.3 mm
lt = 5.0 mm
± 1.0 mm SPQ lt = 25.0 mm
± 2.0 mm SPQ
Ø = 500 mm
H = 18.5 mm;
P0 = 12.7 mm
SPQ
VISHAY.
www.mshayLOm/doc728225
www,v\shay.cam/doc728231
www.mshayLOm/doc728226
1° uneus
www.mshaycom/docs’HBW 39
m@vusnay com
www.v\shay,com/doc?91000
F1772S X2
www.vishay.com Vishay Roederstein
Revision: 26-Feb-18 5Document Number: 26062
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
MOUNTING
Normal Use
The capacitor unit is designed for mounting on a printed-circuit board. The capacitors packed in bandoliers are designed for
mounting on printed-circuit boards by means of automatic insertion machines.
For detailed tape specifications refer to packaging information www.vishay.com/docs?28139
Specific Method of Mounting to Withstand Vibration and Shock
In order to withstand vibration and shock tests, it must be ensured that the stand-off pips are in good contact with the
printed-circuit board. The capacitor shall be mechanically fixed by the leads and the body clamped.
• For pitches 15 mm the capacitors shall be mechanically fixed by the leads
• For larger pitches the capacitors shall be mounted in the same way and the body clamped
Space Requirements on Printed-Circuit Board
The maximum space for length (lmax.), width (wmax.) and height (hmax.) of film capacitors to take in account on the printed circuit
board is shown in the drawings.
• For products with pitch 15 mm, w = l = 0.3 mm and h = 0.1 mm
• For products with 15 mm < pitch 27.5 mm, w =l = 0.5 mm and h = 0.1 mm
Eccentricity defined as in drawing. The maximum eccentricity is smaller than or equal to the lead diameter of the product
concerned.
APPROVALS
SAFETY APPROVALS X2 VOLTAGE VALUE FILE NUMBERS LINK
EN 60384-14 (ENEC)
(= IEC 60384-14 ed-4) 310 VAC 0.01 μF to 2.2 μF X2 40005079 www.vishay.com/doc?28225
UL 60384-14 310 VAC 0.01 μF to 2.2 μF X2 E354331 www.vishay.com/doc?28231
CSA-E384-14 310 VAC 0.01 μF to 2.2 μF X2 E354331
CB-test certificate 310 VAC 0.01 μF to 2.2 μF X2 DE1-58410 www.vishay.com/doc?28226
The ENEC-approval together with the CB-certificate replace all national marks of the following countries (they have already signed the
ENEC-agreement): Austria; Belgium; Czech. Republic; Denmark; Finland; France; Germany; Greece; Hungary; Ireland; Italy; Luxembourg;
Netherlands; Norway; Portugal; Slovenian; Spain; Sweden, Switzerland and United Kingdom.
CBA116
Eccentricity
wmax. = w + Δw
hmax. = h + Δh
Imax. = I + ΔI
Seating plane
—
VISHAY.
V
www vxshay com/doc728171
rfl®v|shay com
www \shachm/do 91000
F1772S X2
www.vishay.com Vishay Roederstein
Revision: 26-Feb-18 6Document Number: 26062
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
SOLDERING CONDITIONS
For general soldering conditions and wave soldering profile we refer to the document “Soldering Guidelines for Film
Capacitors”: www.vishay.com/doc?28171
Storage Temperature
Tstg = -25 °C to +35 °C with RH maximum 75 % without condensation
Ratings and Characteristics Reference Conditions
Unless otherwise specified, all electrical values apply to an ambient temperature of 23 °C ± 1 °C, an atmospheric pressure of
86 kPa to 106 kPa and a relative humidity of 50 % ± 2 %.
For reference testing, a conditioning period shall be applied over 96 h ± 4 h by heating the products in a circulating air oven at
the rated temperature and a relative humidity not exceeding 20 %.
CHARACTERISTICS
Capacitance as a function of ambient temperature
(typical curve)
Impedance as a function of frequency
(typical curve)
Tangent of loss angle as a function of frequency
(typical curve)
Resonant frequency as a function of capacitance
(typical curve)
- 60 - 20 20
ΔC/C
(%)
2
- 2
- 4
- 6
0
60 100Tamb (°C)
4
6
min.
max.
1 kHz
typical
Z (Ω)
10 1
0.01 0.05 1.0 5.0 10 50 100
100
10-1
10-2
10-3
0.1 0.5
2.2 µF
0.47 µF
1.5 µF
0.22 µF
1.0 µF
0.1 µF
0.68 µF
0.047 µF
0.33 µF
0.022 µF
0.15 µF
0.068 µF
0.033 µF
0.015 µF
0.01 µF
f (MHz)
101
101
102
103
100
102103104105
f (Hz)
Dissipation
factor (x 10-4)
47 nF < C ≤ 100 nF
10 nF < C ≤ 47 nF
C ≤ 10 nF
101102103104
C (nF)
f (MHz)
10-1
100
101
102
X2
VISHAY.
rfi@vishay.com
rfl®v|shay com
www.v\shay.com/doc?91000
F1772S X2
www.vishay.com Vishay Roederstein
Revision: 26-Feb-18 7Document Number: 26062
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Max. RMS current as a function of frequency
APPLICATION NOTES AND LIMITING CONDITIONS
• For X2 electromagnetic interference suppression in standard across the line applications (50 Hz / 60 Hz) with a maximum
mains voltage of 310 VAC
• These capacitors are suitable for the application as voltage-division impedance in series with the mains (50 Hz / 60 Hz) with
a maximum mains voltage of URAC.
• To ensure withstanding high humidity requirements in the application the epoxy adhesion at the leads shall not be damaged.
Therefore the leads may not be damaged or not be bent before soldering.
• For capacitors connected in parallel, normally the proof voltage and possibly the rated voltage must be reduced. For
information depending of the capacitance value and the number of parallel connections contact rfi@vishay.com.
• These capacitors are not intended for continuous pulse applications. For these situations, capacitors of the AC and pulse
program must be used.
• The maximum ambient temperature must not exceed 110 °C.
• Rated voltage pulse slope:
if the pulse voltage is lower than the rated voltage, the values of the specific reference data can be multiplied by 435 VDC and
divided by the applied voltage.
f (Hz)
AC current (mA)
T
amb
≤ 110 °C
2200 nF
101102103104105
10-1
100
101
102
103
104
1000 nF
470 nF
100 nF
47 nF
10 nF
VISHAY.
m@vusnay com
www.v\shay,com/doc?91000
F1772S X2
www.vishay.com Vishay Roederstein
Revision: 26-Feb-18 8Document Number: 26062
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
INSPECTION REQUIREMENTS
General Notes
Sub-clause numbers of tests and performance requirements refer to the “Sectional Specification, Publication
IEC 60384-14 ed-3 and Specific Reference Data”.
GROUP C INSPECTION REQUIREMENTS
SUB-CLAUSE NUMBER AND TEST CONDITIONS PERFORMANCE REQUIREMENTS
SUB-GROUP C1A PART OF SAMPLE
OF SUB-GROUP C1
4.1 Dimensions (detail) As specified in Chapters “General data” of this
specification
Initial measurements Capacitance
Tangent of loss angle:
for C 1 μF at 10 kHz
for C > 1 μF at 1 kHz
4.3 Robustness of terminations Tensile: load 10 N; 10 s
Bending: load 5 N; 4 x 90°
No visible damage
4.4 Resistance to soldering heat No pre-drying
Method: 1A
Solder bath: 280 °C ± 5 °C
Duration: 10 s
4.19 Component solvent resistance Isopropylalcohol at room temperature
Method: 2
Immersion time: 5 min ± 0.5 min
Recovery time:
min. 1 h, max. 2 h
4.4.2 Final measurements Visual examination No visible damage
Legible marking
Capacitance |C/C| 5 % of the value measured initially
Tangent of loss angle Increase of tan :
0.008 for: C 1 μF or
0.005 for: C > 1 μF
Compared to values measured initially
Insulation resistance As specified in section “Insulation Resistance”
of this specification
SUB-GROUP C1B PART OF SAMPLE
OF SUB-GROUP C1
Initial measurements Capacitance
Tangent of loss angle:
for C 1 μF at 10 kHz
for C > 1 μF at 1 kHz
4.20 Solvent resistance of the marking Isopropylalcohol at room temperature
Method: 1
Rubbing material: cotton wool
Immersion time: 5 min ± 0.5 min
No visible damage
Legible marking
4.6 Rapid change of temperature A = -55 °C
B = +110 °C
5 cycles
Duration t = 30 min
VISHAY.
m@vusnay com
www.v\shay,com/doc?91000
F1772S X2
www.vishay.com Vishay Roederstein
Revision: 26-Feb-18 9Document Number: 26062
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
SUB-GROUP C1B PART OF SAMPLE
OF SUB-GROUP C1
4.6.1 Inspection Visual examination No visible damage
4.7 Vibration Mounting: see section “Mounting” of this
specification
Procedure B4
Frequency range: 10 Hz to 55 Hz
Amplitude: 0.75 mm or
Acceleration 98 m/s2
(whichever is less severe)
Total duration 6 h
4.7.2 Final inspection Visual examination No visible damage
4.9 Shock Mounting: see section “Mounting” for more
information
Pulse shape: half sine
Acceleration: 490 m/s2
Duration of pulse: 11 ms
4.9.2 Final measurements Visual examination No visible damage
Capacitance |C/C| 5 % of the value measured initially
Tangent of loss angle Increase of tan :
0.008 for: C 1 μF or
0.005 for: C > 1 μF
Compared to values measured initially
Insulation resistance As specified in section “Insulation Resistance”
of this specification
SUB-GROUP C1
COMBINED SAMPLE OF SPECIMENS
OF SUB-GROUPS C1A AND C1B
4.11 Climatic sequence
4.11.1 Initial measurements Capacitance
Measured in 4.4.2 and 4.9.2
Tangent of loss angle:
measured initially in C1A and C1B
4.11.2 Dry heat Temperature: 110 °C
Duration: 16 h
4.11.3 Damp heat cyclic
Test Db
First cycle
4.11.4 Cold Temperature: -55 °C
Duration: 2 h
4.11.5 Damp heat cyclic
Test Db
remaining cycles
GROUP C INSPECTION REQUIREMENTS
SUB-CLAUSE NUMBER AND TEST CONDITIONS PERFORMANCE REQUIREMENTS
VISHAY.
m@vusnay com
www.v\shay,com/doc?91000
F1772S X2
www.vishay.com Vishay Roederstein
Revision: 26-Feb-18 10 Document Number: 26062
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
SUB-GROUP C1
COMBINED SAMPLE OF SPECIMENS
OF SUB-GROUPS C1A AND C1B
4.11.6 Final measurements Visual examination No visible damage
Legible marking
Capacitance |C/C| 5 % of the value measured in 4.11.1.
Tangent of loss angle Increase of tan :
0.008 for: C 1 μF or
0.005 for: C > 1 μF
Compared to values measured in 4.11.1.
Voltage proof
1350 VDC 1 min between term.
No permanent breakdown or flash-over
Insulation resistance 50 % of values specified in section
“Insulation resistance” of this specification
SUB-GROUP C2
4.12 Damp heat steady state 56 days; 40 °C; 90 % to 95 % RH
no load
4.12.1 Initial measurements Capacitance
Tangent of loss angle: 1 kHz
4.12.3 Final measurements Visual examination No visible damage
Legible marking
Capacitance |C/C| 5 % of the value measured in 4.12.1.
Tangent of loss angle Increase of tan :
0.008 for: C 1 μF or
0.005 for: C > 1 μF
Compared to values measured in 4.12.1.
Voltage proof
1350 VDC; 1 min between terminations
No permanent breakdown or flash-over
Insulation resistance 50 % of values specified in section
“Insulation resistance” of this specification
SUB-GROUP C2A
4.12A Damp heat steady state
with load
RH: 85 %; Temp.: 85 °C; Load: 240 VAC
Duration: 1000 h
4.12.1A Initial measurements Capacitance
Tangent of loss angle: 1 kHz
4.12.3A Final measurements Visual examination No visible damage
Legible marking
Capacitance |C/C| 10 % of the value measured in 4.12.1A
Tangent of loss angle Increase of tan : 0.015
Compared to values measured in 4.12.1A
Voltage proof
1350 VDC; 1 min between terminations.
No permanent breakdown or flash-over
Insulation resistance 50 % of values specified in section
“Insulation resistance” of this specification
GROUP C INSPECTION REQUIREMENTS
SUB-CLAUSE NUMBER AND TEST CONDITIONS PERFORMANCE REQUIREMENTS
VISHAY.
m@vusnay com
www.v\shay,com/doc?91000
F1772S X2
www.vishay.com Vishay Roederstein
Revision: 26-Feb-18 11 Document Number: 26062
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
SUB-GROUP C3
4.13.1 Initial measurements Capacitance
Tangent of loss angle:
for C ≤ 1 μF at 10 kHz
for C > 1 μF at 1 kHz
4.13 Impulse voltage 3 successive impulses, full wave, peak
voltage:
X2: 2.5 kV for C ≤ 1 μF
X2: 2.5 kV/√C for C > 1 μF
Max. 24 pulses
Duration: 1000 h
No self healing breakdowns or flashover
4.14 Endurance 1.25 x URAC at 110 °C
Once in every hour the voltage is increased
to 1000 VRMS for 0.1 s via resistor of
47 ± 5 %
4.14.7 Final measurements Visual examination No visible damage
Legible marking
Capacitance |C/C| 10 % compared to values measured in
4.13.1.
Tangent of loss angle Increase of tan :
0.008 for: C 1 μF or
0.005 for: C > 1 μF
Compared to values measured in 4.13.1.
Voltage proof
1350 VDC; 1 min between terminations.
2120 VAC; 1 min between terminations and
case.
No permanent breakdown or flash-over
Insulation resistance 50 % of values specified in section
“Insulation resistance” of this specification
SUB-GROUP C4
4.15 Charge and discharge 10 000 cycles
Charged to 435 VDC
Discharge resistance:
4.15.1 Initial measurements Capacitance
Tangent of loss angle:
for C 1 μF at 10 kHz
for C > 1 μF at 1 kHz
4.15.3 Final measurements Capacitance |C/C| 10 % compared to values measured in
4.15.1.
Tangent of loss angle Increase of tan :
0.008 for: C 1 μF or
0.005 for: C > 1 μF
Compared to values measured in 4.15.1.
Insulation resistance 50 % of values specified in section
“Insulation resistance” of this specification
GROUP C INSPECTION REQUIREMENTS
SUB-CLAUSE NUMBER AND TEST CONDITIONS PERFORMANCE REQUIREMENTS
R = 435 VDC
1.5 x C dU/dt
------------------------------------------
VISHAY.
m@vusnay com
www.v\shay,com/doc?91000
F1772S X2
www.vishay.com Vishay Roederstein
Revision: 26-Feb-18 12 Document Number: 26062
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
SUB-GROUP C5
4.16 Radio frequency characteristic Resonance frequency 0.9 times the value as specified in section
“Resonant frequency” of this specification.
SUB-GROUP C6
4.17 Passive flammability
Class B for Volume > 1750 mm3
Class C for Volume ≤ 1750 mm3
Bore of gas jet: Ø 0.5 mm
Fuel: butane
Test duration for actual volume V in mm3:
V 250: 5 s
250 < V 500: 10 s
500 < V 1750: 20 s
V > 1750: 60 s
One flame application
After removing test flame from capacitor,
the capacitor must not continue to burn for
more than 30 s for V 1750 mm3 and 10 s
for V > 1750 mm3. No burning particle must
drop from the sample.
SUB-GROUP C7
4.18 Active flammability 20 cycles of 2.5 kV discharges on the test
capacitor connected to URAC
The cheese cloth around the capacitors shall
not burn with a flame.
No electrical measurements are required.
GROUP C INSPECTION REQUIREMENTS
SUB-CLAUSE NUMBER AND TEST CONDITIONS PERFORMANCE REQUIREMENTS
45.0 °
~ 8 mm
12 mm
—
VISHAY.
V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 08-Feb-17 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2017 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED