Apex Tool Group 的 T0052711999 Brochure 规格书

Weller®
Made in Germany.
Product-Information
The WXHAP 200 Hot Air Pencil is a WX Tool for the new generation and therefore the ideal high power tool for
highly qualitative hot-air works.
Weller Tools GmbH
Carl-Benz-Straße 2
74354 Besigheim
Germany
Phone: +49 (0) 7143 / 580-0
Fax.: +49 (0) 7143 / 580-108
Email: info@weller-tools.com
Web: www.weller-tools.com
Technical data:
Voltage 24 V
Power consumption 200 W
Max. air flow rate 20 l / min
Protection class 3
Temperature range 100°C - 550°C (212°F - 932°F)
Temperature accuracy +/- 30°C (+/- 80°F)
Hot air nozzle type flat (Type F), round (Type R), dual (Type D), quad (Type Q)
Connectable to WXA 2
WXHAP 200 Hot Air Pencil
Code-Number: T005 27 119 99
ESD Safe
Charge free hot air is delivered to
the working area for all round ESD
protection.
The new powerful and ergonomic Hot Air
Pencil enables comfortable and precision
working on surface mounted components.
Easy to handle and powerful
Powerful!
200 W rating and temperature
controlled.
Flexible
An extensive range of nozzles to meet a wide
variety of applications.