Apex Tool Group 的 T0052711999 规格书
24VAC
200W
201 / min
50°Clo 550°C/ 100 "Fm 1000 0F
+/- 30°C / +/- 80°F
F, R. D, Q
WXA 2
Product information
WXHAP 200
Code No. : T0052711999
Hot Air Iron
The WXHAP 200 provides a directional hot air flow that is adjustable. Electronic temperature control from 50°C to
550°C. Different nozzles available as accessory.For WXA 2.
Technical Details
Voltage: 24 V AC
Heater rating: 200 W
Max. Air Flow Rate: 20l / min
Temperature range: 50°Cto 550°C/ 100 °Fto 1000 °F
Precision: +/- 30°C / +/- 80°F
Tip type: F, R, D, Q
Connectable to:
WXA 2
Equipotential
bonding:
The WXHAP 200 hot air tool has an
equipotential bonding conductor which can
be connected in accordance with the
operating instructions of the control unit
in use.
Page 1 / 2
I Weller
Page 2 / 2