Apex Tool Group 的 T0051320599 规格书
24V
1 20W
ca.32 5 (50°00 350°C) (120°Fto 660°F)
100"C - 450°C (212°F - 850°F)
XDS series
WXD 2
Product information
WXDV 120 Set
Code No. : T0051320599
Desoldering Iron with WDH 40 safety rest and PDN Pliers Desoldering Nozzle
WXDV 120 Inline Desoldering Iron Set 120 W, 24 V
Technical data
Supply voltage: 24 V
Heating output: 120W
Heat-up time: ca.32 s (50°Cto 350°C) (120°Fto 660°F)
Temperature range: 100°C - 450°C (212°F - 850°F)
Tip type: XDS series
Connectable to:
WXD 2
Page 1 / 1