Apex Tool Group 的 T0053260699 规格书
Dimension L x W x H:
Temperature stability:
166 x115 x 101 mm
230 V
80W
50°C - 450°C
t 9°C
t 5°C
LED
Bunons
Product information
WSD 81 Set
Code No. : T0053260699
Power unit
Soldering station digital 80 W, 230 V, with WSP 80, Silver Line Technology 80W, 24 V
Technical Data
This station is ESD safe.
Dimension L x W x H: 166 x 115 x 101 mm
Channels: 1
Power supply: 230 V
Power consumption: 80 W
Protection class: I
Temperature range: 50°C - 450°C
Temperature
accuracy: ± 9°C
Temperature stability: ± 5°C
Display: LED
Setting: Buttons
ESD safe: yes
Equipotential
bonding: Via 3,5 mm pawl socket on back of device (normal state hard
grounded)
USB interface: no
Page 1 / 1