TE Connectivity Measurement Specialties 的 GCD-SE Series 规格书
measurement
SPECIALTIES“
O
(6
\/R0HS
lowes‘ cost of ownershig
hug://www.meas»sgec.com/dalasheelsasgx
GCD-SE Series – Single Ended DC Gage Heads
GCD-SE Series Gage Heads Rev. 7 www.meas-spec.com 2015-July
1/4
• Hermetically sealed housing
• Single ended 8.5 to 24VDC supply
• Low current consumption (only 6mA)
• Ideal for battery operation
• IEC IP68 rating to 1,000 PSI [70 bars]
• Long strokes up to 2 inches
• Hardened tool steel contact tip
• High side load resistance
DESCRIPTION
The GCD-SE Series of heavy-duty DC operated gage heads enable high performance in environments containing moisture,
dirt, and fluid contaminants. With a spring loaded LVDT, a precision linear bearing, and internal conditioning electronics
operating on a single ended 8.5 to 28VDC input with minimal current draw, the GCD-SE is ideally suited to portable
measurement applications in difficult environments. Internal EMI, ESD and RFI protection, provide CE compliance when
correctly installed. Synchronous demodulation ensures unsurpassed noise rejection.
These robust gage heads allow measurements over stroke ranges from 0 to 0.1 inch [2.54mm] up to 0 to 2 inches [50.8
mm]. The spring force is typically 9oz [255 grams] at fully compressed electrical stroke. A removable black-chromed,
hardened tool steel tip is threaded (4-48UNF-2A) to the working end. Internal construction prevents the core and shaft from
rotating as they move longitudinally. The integral electrical connector (welded) provides for easy installation and allows
replacing a damaged cable without sacrificing the sensor. Installation and adjustment are facilitated by an external ½-20
mounting thread and the two locknuts supplied with each unit.
Like in most of our LVDTs, the GCD-SE windings are vacuum impregnated with a specially formulated, high temperature,
flexible resin, and the coil assembly is potted inside its housing with a two-component epoxy. This provides excellent
protection against hostile environments such as high vibration and shock.
The ruggedness, long life cycle, and very high reliability of the GCD-SE Series provide the lowest cost of ownership over the
life of the equipment onto which they are installed. The one-piece front end (barrel which contains the bearing assembly),
machined from solid stainless steel bar, coupled with a bronze bushing, has far greater resistance to bending forces and side
loads compared to other designs. This is particularly important on the longer stroke versions; it reduces the common risk of
probe damage/bending during installation or maintenance of industrial equipment. The GCD-SE Series designs also require
fewer parts and weld joints, thereby increasing overall structural integrity and reliability.
MEAS offers options, such as mating connector plugs, special contact tips (including AGD dial indicator tips), air-
extend/spring retract, and cable assemblies. Also see our other models with built-in signal conditioning, GCD (DC voltage),
GCT (4-20mA 2-wire loop) and GC-485 (RS-485 Digital Series), as well as the AC operated GCA.
Measurement Specialties, Inc. (NASDAQ MEAS) offers many other types of sensors and signal conditioners. Data sheets
can be downloaded from our web site at: http://www.meas-spec.com/datasheets.aspx
MEAS acquired Schaevitz Sensors and the SchaevitzTM trademark in 2000.
FEATURES APPLICATIONS
•
All-welded stainless steel construction
• Roller Gap Control
•
Resistant to harsh environments
• In-process Wet Grinding
•
MS type connector (MIL-C-5015)
• Hand Held Gages
•
Long cycle life
• X-Y Positional Feedback
•
CE compliant
•
Automotive chassis track testing
•
Calibration certificate supplied with each unit
•
Remote site monitoring
•
Air extend/spring retract available (consult factory)
GCD-SE Series – Single Ended DC Gage Heads
GCD-SE Series Gage Heads Rev. 7 www.meas-spec.com 2015-July
2/4
PERFORMANCE SPECIFICATIONS
ELECTRICAL SPECIFICATIONS
Parameter
GCD-SE 100
GCD-SE 250
GCD-SE 500
GCD-SE 1000
GCD-SE 2000
Stroke/gaging range
0 to 0.10 [2.54]
0 to 0.25 [6.35]
0 to 0.50 [12.7]
0 to 1 [25.4]
0 to 2 [50.8]
Sensitivity (VDC/inch)
50
20
10
5
2.5
Supply voltage
+8.5 to +28VDC
Supply current
10mA maximum; 6mA typical
Line regulation
0.2 mV/V
Output voltage range
0 to +5VDC (4 wire); +1 to +6VDC (3 wire) -
Increases when the core is displaced towards connector
Output Impedance
1 Ohm
Noise and ripple
10 mV RMS, maximum
Non-linearity
±0.25% of FR, maximum
Repeatability
25 µ-inch [0.6 µm]
Stability
0.1% of FSO after warm up
Temperature coefficient
of sensitivity
0.028%/°F [0.05%/°C]
Frequency response
(dynamic)
15Hz, maximum
ENVIRONMENTAL SPECIFICATIONS & MATERIALS
Operating temperature
-13°F to +185°F [-25°C to 85°C]
Survival temperature
-65°F to +250°F [-55°C to 125°C]
Shock survival
250 g (11ms half-sine)
Vibration tolerance
10 g up to 2kHz
Housing material
AISI 400 Series stainless steel
Electrical connector
6-pin MS type connector (MIL-C-5015)
IEC 60529 rating
IP68 to 1,000 PSI [70 bars] with use of proper mating connector plug
Notes:
All values are nominal unless otherwise noted
Dimensions are in inch [mm] unless otherwise noted
FR: Full Range is the stroke range, end to end; FR=S for a 0 to S stroke range
FSO (Full Scale Output): Largest absolute value of the outputs measured at the ends of the range
WIRING SCHEMATICS & BLOCK DIAGRAM
Important: NEVER connect Pins D and C together; NEVER connect Pin D to other GCD-SE’s
A through E: Connector pin assignments
measurement
SPECIALTIES” o
.0
CONNECTOR .
muss wnu Pmsmnjssm f "‘75 "995] "'“mm' IIZVZIIUNFVZA [33:55.4]
“M A gflfl5 1.3
" [11.2] I I
B was [13]
C was [1.3]
#2 #3 #4 #5
(1‘25 0.093
[313] [2:6]
‘ ‘ T Ti
0375 0.375 Loso,‘ ’1 1137s
[9 53] [9.53] [1-2.7] [9 53]
GCD-SE Series – Single Ended DC Gage Heads
GCD-SE Series Gage Heads Rev. 7 www.meas-spec.com 2015-July
3/4
MECHANICAL SPECIFICATIONS
Parameter
GCD-SE 100
GCD-SE 250
GCD-SE 500
GCD-SE 1000
GCD-SE 2000
Stroke/gaging range
0.10 [2.5]
0.25 [6.4]
0.50 [12.7]
1 [25.4]
2 [50.8]
Pre-travel
0.15 [3.8]
0.25 [6.3]
0.04 [1.0]
0.20 [5.1]
0.10 [2.5]
Over-travel (minimum)
0.30 [7.6]
0.30 [7.6]
0.25 [6.3]
0.35 [8.9]
0.10 [2.5]
Main body length “A”
4.06 [103.1]
4.9 [124.5]
5.76 [146.3]
7.46 [189.5]
9.42 [239.3]
Overall body length “B”
5.42 [137.7]
6.27 [159.3]
7.13 [181.1]
10.45 [265.4]
12.41 [315.2]
Plunger length “C” (fully
extended; 0 or 1 VDC out)
6.48 [164.6]
7.3 [185.4]
8.16 [207.3]
12.93 [328.4]
14.87 [377.7]
Weight (Ounce)
2.5 oz
3.3 oz
3.5 oz
5.5 oz
8.0 oz
Weight (Gram)
71 G
93 G
100 G
156 G
227 G
Spring force
Typically 9oz [255 grams] at fully compressed electrical stroke
REPLACEMENT/OPTIONAL CONTACT TIPS
Dimensions are in inch [mm]
measurement
SFECIALTIESW
Ogtions and Accessories for Gage Head"
ail: sa‘es@measrspec.com
info.de@measrspec.ccm
eb: www.measrsgecxum
eb: www.measrsgecnum
ail: info.cn@measrsgec.com
eb: www.measrsgeccom
GCD-SE Series – Single Ended DC Gage Heads
GCD-SE Series Gage Heads Rev. 7 www.meas-spec.com 2015-July
4/4
ORDERING INFORMATION
Description
Model
Part Number
0.10 inch gage head
GCD-SE 100
02351006-000
0.25 inch gage head
GCD-SE 250
02351007-000
0.5 inch gage head
GCD-SE 500
02351008-000
1 inch gage head
GCD-SE 1000
02351009-000
2 inch gage head
GCD-SE 2000
02351010-000
OPTIONS
Air extend/spring retract gage head (Consult factory)
All GC Series
XXXXXXXX-150
ACCESSORIES
DC power supply (15VDC)
Model PSD 40-15
02291339-000
Mating connector kit
PT06A-10-6S(SR)
62101011-000
Cable with wired mating connector (1)
GCD-SE to Stripped & Tinned
04290589-000
Replacement contact tips
Contact Tip 2
67010005-000
Contact Tip 3
67010006-000
Contact Tip 4
67010002-000
Contact Tip 5
67010007-000
Contact Tip 6
67010008-000
Contact Tip 7
67010009-000
Contact Tip 8
67010010-000
Contact Tip 9
67010001-000
Contact Tip 10
67010011-000
(1) Cables are shielded, 10 foot long, and rated 80°C [176°F] operating. Consult factory for other lengths.
Refer to our “Options and Accessories for Gage Head” data sheet.
TECHNICAL CONTACT INFORMATION
NORTH AMERICA
EUROPE
ASIA
Measurement Specialties, Inc.
1000 Lucas Way
Hampton, VA 23666
United States
Phone: +1-800-745-8008
Fax: +1-757-766-4297
Email: sales@meas-spec.com
Web: www.meas-spec.com
MEAS Deutschland GmbH
Hauert 13
D-44227 Dortmund
Germany
Phone: +49-(0)231-9740-0
Fax: +49-(0)231-9740-20
Email: info.de@meas-spec.com
Web: www.meas-spec.com
Measurement Specialties China Ltd.
No. 26, Langshan Road
High-tech Park (North)
Nanshan District, Shenzhen 518057
China
Phone: +86-755-33305088
Fax: +86-755-33305099
Email: info.cn@meas-spec.com
Web: www.meas-spec.com
The information in this sheet has been carefully reviewed and is believed to be accurate; however, no responsibility is assumed for
inaccuracies. Furthermore, this information does not convey to the purchaser of such devices any license under the patent rights to the
manufacturer. Measurement Specialties, Inc. reserves the right to make changes without further notice to any product herein. Measurement
Specialties, Inc. makes no warranty, representation or guarantee regarding the suitability of its product for any particular purpose, nor does
Measurement Specialties, Inc. assume any liability arising out of the application or use of any product or circuit and specifically disclaims
any and all liability, including without limitation consequential or incidental damages. Typical parameters can and do vary in different
applications. All operating parameters must be validated for each customer application by customer’s technical experts. Measurement
Specialties, Inc. does not convey any license under its patent rights nor the rights of others.