Samtec Inc. 的 EHT,EC2 Series 规格书
x.(2 00) 0737
ET
IIIII T
LEE-HELL k L
Iflfifl
(2.00 mm) .0787" EHT, EC2 SERIES
Ten standard
sizes mate with
common 2 mm IDC
cable assemblies
Straight
through-hole,
right-angle, or
surface mount
Ejector
latches
EHT–112–01–L–D
EC2–12
EHT–120–01–F–D–SM–LC
WWW.SAMTEC.COM
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
Note: Some lengths, styles
and options are non-standard,
non-returnable.
SPECIFICATIONS
EHT 1NO. PINS
PER ROW 01 DOTHER
OPTION
PLATING
OPTION
05, 08, 10, 12, 13,
15, 17, 20, 22, 25
TAIL
OPTION
Leave blank
for Through-hole
–RA
= Right-angle
–SM
= Surface Mount
–F
= Gold flash on post,
Matte Tin on tail
–L
= 10 µ" (0.25 µm)
Gold on post,
Matte Tin on tail
For complete specifications and
recommended PCB layouts
see www.samtec.com?EHT
Insulator Material:
Black Liquid Crystal Polymer
Terminal Material:
Phosphor Bronze
Plating:
Sn or Au over
50 µ" (1.27 µm) Ni
Operating Temp Range:
-55 °C to +125 °C
RoHS Compliant:
Ye s
(2.90)
.114
(3.05)
.120
(1.52)
.060
(2.00)
.0787
(8.89)
.350
(9.53)
.375
(8.26)
.325
x
(6.02)
.237
(8.58)
.338
02
01
No. of positions x (2.00) .0787
+ (13.79) .543
(2.54)
.100
(0.51)
.020
(7.62)
.300
(2.00)
.0787
(0.50)
.020 SQ
(3.05)
.120
(9.40)
.370
(12.19)
.480
(15.07)
.593
(2.00)
.0787
(4.51)
.178
–RA
(Latch removed for clarity)
–P
–SM
–SR
–“XX”
= Polarized Position
–SR
= Strain Relief
(Leave Blank for
no strain relief)
–LC
= Locking Clip
(–SM only)
(Manual placement
required)
–K
= (6.50 mm) .256"
DIA Polyimide Film
Pick & Place Pad
(–SM only)
–P
= Pick & Place Pad
(–SM only)
–TR
= Tape & Reel
(–SM only)
SHROUDED IDC EJECTOR HEADER
Mates with:
TCSD
EC2
05, 08, 10, 12, 13,
15, 17, 20, 22, 25
NO. PINS PER ROW
No. of positions x (2.00) .0787
+ (19.89) .783
(9.65)
.380
(9.65)
.380
For complete scope of
recognitions see
www.samtec.com/quality
RECOGNITIONS
ALSO AVAILABLE
(MOQ Required)
• Other platings
EJECTOR HEADER CAP
(Locks TCSD cable to EHT header)
FILE NO. E111594
PROCESSING
Lead–Free Solderable:
Ye s
SMT Lead Coplanarity:
(0.10 mm) .004" max
F-219