TE Connectivity Raychem Cable Protection 的 RNF-100 规格书
1-89
9-1773447-9 Dimensions are in inches and Dimensions are shown for USA: 1-800-522-6752 Germany: 49-6251-133-1999
CIS WR 08/2011 millimeters unless otherwise reference purposes only. Canada: 1-905-475-6222 China: 86-400-820-6015
specified. Values in brackets Specifications subject Mexico: 52-55-1106-0800 Japan: 81-44-844-8013
te.com are metric equivalents. to change. L. & S. America: 54-11-4733-2200 UK: 44-800-267-666
RAYCHEM Tubing Products
1
Heat-shrinkable Tubing
RNF-100
Flexible, Flame-Retardant,
General Purpose,
Polyolefin Tubing
Product Facts
■2:1 shrink ratio
■Superior abrasion and
solvent resistance when
compared with that of many
flexible, general purpose
polyolefin tubings
■Excellent physical,
chemical, and electrical
properties that meet or
exceed industrial and
military standards for highly
reliable, general purpose
tubing
■Flexible; conforms to
irregular shapes
■Flame-retardant (colors
only)
■Wide range of sizes and
colors
■RoHS compliant Installation
Minimum shrink
temperature: 95°C [203°F]
Minimum full recovery
temperature: 121°C [250°F]
Operating Temperature Range
-55°C to 135°C
[-67°F to 275°F]
Specifications/Approvals
Applications
Designed to provide superior
mechanical (abrasion, cut-
through, and strain relief),
thermal, and fluid-resistance
performance in demanding
environments. Widely used
to provide insulation and
strain relief of wire termina-
tions and connections. Used
for jacketing wire bundles
and light-duty harnesses
where superior abrasion
resistance is a plus. Also
used to identify and color-
code electrical connections
and wire bundles.
Available in: Americas Europe Asia Pacific
■■■
Series UL CSA Military Industry Raychem
RNF-100 Type 1 E35586 LR31929 AMS-DTL-23053/5*, VDE 0341 Pt 9005 RT-350, Type 1
(colors) 600 V, 125°C 600 V, 125°C Class 1 Type A and B RK-6001
Def. Stan. 59-97 Type 2B
RNF-100 Type 2 AMS-DTL-23053/5*, RT-350, Type 2
(clear) ——Class 2 — RK-6001
VG 95343 Pt 5 Type B
*Formerly MIL-I-23053/5 and MIL-DTL-23053/5.
®
-: TE
connectivity
1-90
RAYCHEM Tubing Products
9-1773447-9 Dimensions are in inches and Dimensions are shown for USA: 1-800-522-6752 Germany: 49-6251-133-1999
CIS WR 08/2011 millimeters unless otherwise reference purposes only. Canada: 1-905-475-6222 China: 86-400-820-6015
specified. Values in brackets Specifications subject Mexico: 52-55-1106-0800 Japan: 81-44-844-8013
te.com are metric equivalents. to change. L. & S. America: 54-11-4733-2200 UK: 44-800-267-666
RNF-100 (Continued)
Product Dimensions
Ordering Information
Inside Diameter Recovered Wall Thickness**
Size Minimum Expanded Maximum Recovered After Heating
as Supplied After Heating
3/64 1.2 [0.046] 0.6 [0.023] 0.40 ± 0.08 [0.016 ± 0.003]
1/16 1.6 [0.063] 0.8 [0.031] 0.43 ± 0.08 [0.017 ± 0.003]
3/32 2.4 [0.093] 1.2 [0.046] 0.51 ± 0.08 [0.020 ± 0.003]
1/8 3.2 [0.125] 1.6 [0.062] 0.51 ± 0.08 [0.020 ± 0.003]
3/16 4.8 [0.187] 2.4 [0.093] 0.51 ± 0.08 [0.020 ± 0.003]
1/4 6.4 [0.250] 3.2 [0.125] 0.64 ± 0.08 [0.025 ± 0.003]
3/8 9.5 [0.375] 4.8 [0.187] 0.64 ± 0.08 [0.025 ± 0.003]
1/2 12.7 [0.500] 6.4 [0.250] 0.64 ± 0.08 [0.025 ± 0.003]
3/4 19.1 [0.750] 9.5 [0.375] 0.76 ± 0.08 [0.030 ± 0.003]
1 25.4 [1.000] 12.7 [0.500] 0.89 ± 0.12 [0.035 ± 0.005]
1 1/4 31.8 [1.250] 15.9 [0.625] 1.02 ± 0.15 [0.040 ± 0.006]
1 1/2 38.1 [1.500] 19.1 [0.750] 1.02 ± 0.15 [0.040 ± 0.006]
2 50.8 [2.000] 25.4 [1.000] 1.14 ± 0.16 [0.045 ± 0.007]
3 76.2 [3.000] 38.1 [1.500] 1.27 ± 0.20 [0.050 ± 0.008]
4101.6 [4.000] 50.8 [2.000] 1.40 ± 0.23 [0.055 ± 0.009]
5127.0 [5.000] 63.5 [2.500] 1.52 ± 0.23 [0.060 ± 0.009]
**Wall thickness will be less if tubing recovery is restricted during shrinkage.
Color Standard Black (-0, BK), white (-9, WH), red (-2, RD), blue (-6, BU),
yellow (-4, YO), clear (-X, CL)
Nonstandard Brown (-1, BN), orange (-3, OR), green (-5, GN),
violet (-7, VT), gray (-8, GY)
Size selection Always order the largest size that will shrink snugly over the component to be covered.
Special order sizes are available upon request.
Standard packaging*** On spools or in 1.2-meter [4-foot] lengths.
Ordering description**** Specify product name, size and color (for example, RNF-100 1/4-0 [Europe]
or RNF-100 1/4-BK [Americas].
***Available in the convenient Mini-Spool packaging/dispensing system, for sizes 3/64” up to 1”.
****Europe only. For supply to MIL, Def Stan and BS add -MS, -DS or -BS to ordering description.