Tripp Lite 的 TLP31SAT 规格书
,' Tripp Lite
' 1 I H W. 35911 sneer
Chicago, \L 6 09 USA
Telephone: 77 86921234
wwwirippm ,om
Specifications
Protect It! Surge Protector with 3 Outlets (2-fixed,
1-rotating), Direct Plug-In, 1080 Joules, Coax
Protection
MODEL NUMBER: TLP31SAT
Description
Tripp Lite's TLP31SAT Home/Business Theater Surge Suppressor provides high-performance protection--
1080 joules--stopping damaging surges and filtering disruptive line noise so components perform at their
peak! You can see and hear the difference: sharper, crisper video; deeper, fuller audio and longer
component life spans. Perfect for small home/business theater installations: high-definition TVs, satellite
and A/V receivers, DVD/CD players and more. 3 outlets, 1-line coaxial protection safeguard an entire
home/business theater system. $25,000 Ultimate Lifetime Insurance coverage (U.S., Canada, and Puerto
Rico only). Included 6 ft. gold coaxial cable.
Features
3 outlets - 2 fixed and 1 rotating outlet allow for easier plug connection and removal
●
1080 joules surge suppression rating with EMI/RFI line noise filtering help components perform at their
peak (sharper, crisper video; deeper, fuller audio and longer component life spans)
●
1 set of rotating surge-protected Type F gold coaxial connectors (with included 6 ft. coaxial cable)
safeguard components on cable, satellite or antenna line (2.2GHz bandwidth)
●
Diagnostic LED alerts user to protection
●
High-impact plastic housing (black) stands up to the most demanding environments
●
Direct plug-in design converts two outlets into three by pluggin into any wall outlet
●
$25,000 Ultimate Lifetime Insurance (U.S., Canada, and Puerto Rico only)
●
Automatic shutoff permanently cuts power to outlets if protection circuit is incapacitated, preventing
equipment damage and indicating replacement is required
●
Highlights
3 outlet - 2 fixed outlets, 1
rotating power outlet and
rotating coax
●
Direct plug-in design
●
1080 joule rating
●
1-line gold coax (2.2GHz
bandwidth) protection
●
Package Includes
TLP31SAT Surge Suppressor
●
Instruction manual with warranty
information
●
6 ft. gold coaxial cable
●
1 / 3
TRIPP°LITE
OVERVIEW
UPC Code 037332180711
OUTPUT
Frequency Compatibility 60 Hz
Output (Watts) 1800
Output Receptacles (3) 5-15R
Circuit Breaker (amps) 15
Transformer Accommodation (3) Yes
Outlet Orientation Rotatable
Right-Angle Outlets No
INPUT
Nominal Input Voltage(s) Supported 120V AC
Recommended Electrical Service 120V (110-125V)
Input Cord Length Details Direct Plug-In
Voltage Compatibility (VAC) 120
Input Plug Type NEMA 5-15P
Input Cord Length (ft.) 0
Right-Angle Plug No
Input Cord Length (m) 0.00
Integrated Cord Clip No
USER INTERFACE, ALERTS & CONTROLS
Diagnostic LED(s) Yes
Diagnostic LED Details Built-in LEDs confirm suppressor "protected" (green)
SURGE / NOISE SUPPRESSION
AC Suppression Joule Rating 1080
AC Suppression Response Time < 1 ns
Protection Modes Includes full normal mode (H-N) and common mode (N-G/H-G) line surge suppression
Clamping Voltage (RMS) 400
UL1449 Let Through Rating 400, 500, 500
EMI / RFI Filtering Up to 20 dB
Auto Shut-Off Yes
2 / 3
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
DATALINE SURGE SUPPRESSION
Telephone/DSL Protection No
Cable (Coax) Protection Yes
Cable (Coax) Protection Details 1 line
Network (Ethernet) Protection No
PHYSICAL
Anti-Microbial Protected No
Color Black
Integrated Keyhole Mounting Slots No
Material of Construction Plastic
Receptacle Color Black
Shipping Dimensions (hwd / cm) 14.00 x 8.51 x 6.50
Shipping Dimensions (hwd / in.) 5.51 x 3.35 x 2.56
Shipping Weight (kg) 0.36
Shipping Weight (lbs.) 0.79
Unit Dimensions (hwd / cm) 12.98 x 8 x 3.5
Unit Dimensions (hwd / in.) 5.11 x 3.15 x 1.38
CERTIFICATIONS
UL1449 3rd Edition (AC
Suppression) UL1449 3rd Edition
Canada cUL
Approvals RoHS
WARRANTY
Product Warranty Period
(Worldwide) Lifetime limited warranty
Connected Equipment Insurance
(U.S., Canada & Puerto Rico) $25,000 <a class="insuranceLink" href="//www.tripplite.com/support/insurance-policy">Ultimate Lifetime
Insurance</a>
3 / 3