Vishay General Semiconductor - Diodes Division 的 V20WM100C-M3/I ~ 规格书

VISHAY. www vushay com/doc799912 ® RoHS cowumr “may FREE DwodesAmencas©wshay£om DwodesAswa©wshay£om DwodesEumgemushauom www.v\shay.com/doc?91000
V20WM100C-M3
www.vishay.com Vishay General Semiconductor
Revision: 04-Dec-13 1Document Number: 89978
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Dual Trench MOS Barrier Schottky Rectifier
Ultra Low VF = 0.53 V at IF = 5 A
FEATURES
Trench MOS Schottky technology
Ideal for automated placement
Low forward voltage drop, low power losses
High efficiency operation
Meets MSL level 1, per J-STD-020,
LF maximum peak of 260 °C
Material categorization: For definitions of compliance
please see www.vishay.com/doc?99912
TYPICAL APPLICATIONS
For use in high frequency DC/DC converters, switching
power supplies, freewheeling diodes, OR-ing diode, and
reverse battery protection.
MECHANICAL DATA
Case: TO-252 (D-PAK)
Molding compound meets UL 94 V-0 flammability rating
Base P/N-M3 - halogen-free, RoHS-compliant, and
commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
M3 suffix meets JESD 201 class 1A whisker test
Polarity: As marked
PRIMARY CHARACTERISTICS
IF(AV) 2 x 10 A
VRRM 100 V
IFSM 100 A
VF at IF = 10 A (TA = 125 °C) 0.64 V
TJ max. 150 °C
Package TO-252 (D-PAK)
Diode variation Dual common cathode
TO-252 (D-PAK)
AK
HEATSINK
A
V20WM100C
A
A
K
TMBS
®
MAXIMUM RATINGS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL V20WM100C UNIT
Maximum repetitive peak reverse voltage VRRM 100 V
Maximum average forward rectified current
(fig. 1)
per device
IF(AV)
20
A
per diode 10
Peak forward surge current 8.3 ms single half sine-wave
superimposed on rated load per diode IFSM 100 A
Operating junction and storage temperature range TJ, TSTG -40 to +150 °C
VISHAY. 150 e Temperamre1° DwodesAmencas@\/wshay.com DwodesAswa@wshay.com DwodesEumgemushauom www.v\shay.com/doc?91000
V20WM100C-M3
www.vishay.com Vishay General Semiconductor
Revision: 04-Dec-13 2Document Number: 89978
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) Pulse test: 300 μs pulse width, 1 % duty cycle
(2) Pulse test: Pulse width d 5 ms
Notes
(1) The heat generated must be less than the thermal conductivity from junction-to-ambient: dPD/dTJ < 1/RTJA
(2) Free air, without heatsink
RATINGS AND CHARACTERISTICS CURVES (TA = 25 °C unless otherwise noted)
Fig. 1 - Maximum Forward Current Derating Curve Fig. 2 - Forward Power Loss Characteristics Per Diode
ELECTRICAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
PARAMETER TEST CONDITIONS SYMBOL TYP. MAX. UNIT
Instantaneous forward voltage per diode
IF = 5 A TA = 25 °C
VF (1)
0.58 -
V
IF = 10 A 0.72 0.82
IF = 5 A TA = 125 °C 0.53 -
IF = 10 A 0.64 0.73
Reverse current per diode VR = 100 V TA = 25 °C IR (2) - 800 μA
TA = 125 °C 4 24 mA
THERMAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL V20WM100C UNIT
Typical thermal resistance
per diode
RTJC
2.0
°C/Wper device 1.0
per device RTJA (1)(2) 65
ORDERING INFORMATION (Example)
PREFERRED P/N UNIT WEIGHT (g) PACKAGE CODE BASE QUANTITY DELIVERY MODE
V20WM100C-M3/I 0.38 I 2500/reel 13" diameter plastic tape and reel
0
2
4
6
8
10
12
14
16
18
20
22
24
0 25 50 75 100 125 150
Average Forward Rectified Current (A)
Case Temperature (°C)
RthJA=RthJC=1.0oC/W
RthJA=65oC/W
0
1
2
3
4
5
6
7
8
9
0 1 2 3 4 5 6 7 8 9 10 11 12
Average Power Loss (W)
Average Forward Current (A)
D = 0.1
D = 0.2
D = 0.3
D = 0.5
D = 1.0
D = 0.8
D = tp/T
T
tp
VISHAY. mo mu DwodesAmencas©wshay£om DwodesAswa©wshay£om DwodesEumgemushauom www.v\shay.CUm/doc?91000
V20WM100C-M3
www.vishay.com Vishay General Semiconductor
Revision: 04-Dec-13 3Document Number: 89978
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 3 - Typical Instantaneous Forward Characteristics Per Diode
Fig. 4 - Typical Reverse Characteristics Per Diode
Fig. 5 - Typical Junction Capacitance Per Diode
Fig. 6 - Typical Transient Thermal Impedance Per Device
0.1
1
10
100
0.1 0.2 0.3 0.4 0.5 0.6 0.7 0.8 0.9 1.0 1.1 1.2
Instantaneous Forward Current (A)
Instantaneous Forward Voltage (V)
T
A
= 150 °C
T
A
= 25 °C
T
A
= 100 °C
T
A
= 125 °C
0.0001
0.001
0.01
0.1
1
10
100
20 30 40 50 60 70 80 90 100
Instantaneous Reverse Current (mA)
Percent of Rated Peak Reverse Voltage (%)
T
= 150 °C
T
= 125 °C
T
= 100 °C
T
= 25 °C
10
100
1000
10 000
0.1 1 10 100
Junction Capacitance (pF)
Reverse Voltage (V)
T
J
= 25 °C
f = 1.0 MHz
V
si
g
= 50 mV
p
-
p
0.1
1
10
0.01 0.1 1 10 100
Transient Thermal Impedance (°C/W)
t - Pulse Duration (s)
Junction to Case
VISHAY. FHA ‘ H E F 5 DwodesAmencas©wshay£om DwodesAswa©wshay£om DwodesEumgemushauom www.v\shay.com/doc?91000
V20WM100C-M3
www.vishay.com Vishay General Semiconductor
Revision: 04-Dec-13 4Document Number: 89978
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PACKAGE OUTLINE DIMENSIONS in inches (millimeters)
Note
•Conforms to JEDEC
® TO-252 variation AA except dimension “D”
SYMBOL INCHES MILLIMETERS
MIN. MAX. MIN. MAX.
A 0.086 0.094 2.19 2.38
A1 - 0.005 - 0.13
b 0.025 0.035 0.64 0.89
b2 0.033 0.045 0.84 1.14
b3 0.205 0.215 5.21 5.46
c 0.018 0.024 0.46 0.61
D 0.235 0.250 5.97 6.22
D1 0.205 - 5.21 -
E 0.250 0.265 6.35 6.73
E1 0.190 - 4.83 -
e 0.090 BSC. 2.29 BSC.
H 0.380 0.410 9.65 10.41
L 0.055 0.070 1.40 1.78
L2 0.020 BSC. 0.51 BSC.
L3 0.035 0.050 0.89 1.27
L4 0.025 0.039 0.64 1.01
T0° 8° 0° 8°
D
L3
L4
b3
b2 b
1.55 mm REF.
E
TO-252 (D-PAK)
A
c
H
A1
c
eSee detail A
- A -
0.002
0.05 mm
"
E1
D1 L2
L
θ
0.004
0.1 mm
"
Mounting Pad Layout
in inches (millimeters)
0.244
(6.2) MIN.
0.256
(6.5) MIN.
0.094
(2.4) MIN.
0.051
(1.3) MIN.
0.39 (9.9)
0.488 (12.4)
0.086 (2.19)
0.094 (2.39)
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 08-Feb-17 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2017 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED