Samtec Inc. 的 ESW,ESQ Series 规格书
WHHWWTU
15]} >1
a T i.A T 1
g @@ @@E 27
@ @@ @EE
@ @g @E@
n 88 Bfim
@k @@F @@E
@4 @@4 Egg
\@ @@ @@@
- , LT E» L]
ELEVATED SOCKET
(2.54 mm) .100" ESW, ESQ SERIES
ESQ–110–44–T–D
ESQ–132–14–G–D
ESW–115–12–G–S
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
WWW.SAMTEC.COM
Specify LEAD STYLE
from chart below.
Mates with:
TSW, MTSW, EW,
MTLW, TSS, ZSS, TSM,
DW, ZW, HW, TSSH, HTSS
TYPE
STRIP
Note:
Some lengths, styles and
options are non-standard,
non-returnable.
ESQ
= Square Tail
LEAD
STYLE
NO. PINS
PER ROW
1PLATING
OPTION OTHER
OPTION
ROW
OPTION
(2.54)
.100
(5.08)
.200
(7.49)
.295
(2.54)
.100
(4.95)
.195
(2.54)
.100
(2.41)
.095
(2.54)
.100
TYP
(0.41)
.016
ESW ESQ
(0.64)
.025
SQ
(2.54) .100 X No. of Positions + (0.51) .020
(2.54)
.100
x(0.79)
.031
01 36
72 02
71 01
108 03
106 01
–S
–D
–T
(ESQ
only)
B
A
01 thru 36
–S
= Single
Row
–D
= Double
Row
–T
= Triple
Row
(ESQ only)
–L
= 10 µ" (0.25 µm)
Gold contact,
Matte Tin on tail
–G
= 20 µ" (0.51 µm)
Gold contact,
Gold Flash on Balance
–T
= Matte Tin
(N/A w/LIF contact)
APPLICATIONS
Self
Nesting
Sockets
(ESQ Series)
A
(2.29)
.090
(7.36)
.290
(4.83)
.190
(2.29)
.090
(12.19)
.480
(9.65)
.380
(7.11)
.280
(4.57)
.180
B
(11.05)
.435
(13.59)
.535
(16.13)
.635
(11.05)
.435
(13.59)
.535
(16.13)
.635
(18.67)
.735
STANDARD
INSERTION FORCE
– 12
– 13
– 23
– 33
– 14
– 24
– 34
– 44
LOW
INSERTION FORCE
– 37
– 38
– 48
– 58
– 39
– 49
– 59
– 69
PC/104™ J1/P1 “Stackthrough” Connectors
Standard Insertion Force ESQ-132-14-G-D
Low Insertion Force ESQ-132-39-G-D
PC/104™ J1 “Non-Stackthrough” Connectors
Standard Insertion Force ESQ-132-12-G-D
Low Insertion Force ESQ-132-37-G-D
PC/104™ J2/P2 “Stackthrough” Connectors
Standard Insertion Force ESQ-120-14-G-D
Low Insertion Force ESQ-120-39-G-D
PC/104 is a trademark of the PC/104 Consortium.
–“XXX”
= Polarized
–LL
= Locking
Lead
Two leads per
strip crimped.
N/A with single
row 1 or 2
positions.
For complete specifications
see www.samtec.com?ESW or
www.samtec.com?ESQ
Insulator Material:
Black Glass Filled Polyester
Contact Material:
Phosphor Bronze
Plating:
Au or Sn over
50 µ" (1.27 µm) Ni
Current Rating (ESW/TSW):
5.2 A per pin
(2 pins powered)
Current Rating (ESQ/TSW):
5.7 A per pin
(2 pins powered)
Voltage Rating:
550 VAC mated with
TSW or ESQ
Operating Temp Range:
-55 °C to +125 °C with Gold
-55 °C to +105 °C with Tin
Insertion Depth:
(3.68 mm) .145" to
(6.35 mm) .250"
Normal Force:
Standard = 125 grams (4.4 N)
Max Cycles:
100 with 10 µ" (0.25 µm) Au
RoHS Compliant:
Ye s
Lead-Free Solderable:
Wave only
ESW
= Solder Tail
SPECIFICATIONS
ELEVATED SOCKET
For complete scope
of recognitions see
www.samtec.com/quality
RECOGNITIONS
ALSO AVAILABLE
(MOQ Required)
• Other platings
FILE NO. E111594
F-219