Red Lion Controls 的 Utility Enclosures, NEMA 1 规格书
‘ s s
1 mu 7/!' , ‘ V.-
i <7 ”mm”="" 0="" ‘="" m4="" mm="" s="" w="" i="" i="" ls="" s="" a="" "f"="" 1="" ‘="" r‘="" "r"="" —\e:;:a:,="">7>
!HEAVY GAGE STEEL CONSTRUCTION
!ATTRACTIVE COMPACT DESIGN
!READY TO INSTALL PREPUNCHED PANELS
!EASY-TO-ASSEMBLE & WIRE
!REAR KNOCKOUTS FOR CONDUIT OR CABLE
DESCRIPTION
These easy-to-assemble enclosure kits feature interchangeable prepunched
panels which accept most RLC Counters and Indicators without drilling,
sawing, punching, or filing. Blank panels are also available for custom
applications. (Panels are ordered separately.)
Convenient, 3-piece assembly permits base to be mounted first. Then, the
counter or indicator is mounted in the panel and wiring connections made with
the unit in-place. Finally, the cover is installed without bending wires or stuffing
wires back into the enclosure. Two knockouts on the rear, (one 1/2",
and one dual 7/8" - 1 1/8") accept standard conduit adapters or can be fitted with
grommets for flexible cable entry. In most applications, enclosures are roomy
enough to allow mounting accessory circuit components such as control relays
toward the rear of the case. Rubber grommet feet allow the enclosure to be free
standing or base-mounted with through-bolts on a machine frame member or
shelf.
Enclosures and panels are coated with a durable flat black polyurethane
finish. Hardware includes assembly screws and foot grommets.
UTILITY ENCLOSURES, NEMA 1
PROVIDE EASY MACHINE, DESK-TOP, OR SHELF MOUNTING
FOR RLC PANEL MOUNTED COUNTERS & INDICATORS
DIMENSIONS In inches (mm)
18 GAGE, COLD ROLLED STEEL
Small Enclosure Large Enclosure
A8.27" (210.1 mm) 7.38" (187.5 mm)
B8.00" (203.2 mm) 7.00" (177.8 mm)
C4.00" (101.6 mm) 5.95" (151.1 mm)
D6.00" (152.4 mm) 7.00" (177.8 mm)
E7.70" (195.6 mm) 6.70" (170.2 mm)
F5.50" (139.7 mm) 5.00" (127.0 mm)
G1.50" (38.1 mm) 1.75" (44.5 mm)
H4.00" (101.6 mm) 5.00" (127.0 mm)
ICL 2.00" (50.8 mm) CL 3.00" (76.2 mm)
J0.15" (3.8 mm) 0.15" (3.8 mm)
Bulletin No. ENC-C
Drawing No. LP0083
Released 1/05
Tel +1 (717) 767-6511
Fax +1 (717) 764-0839
www.redlion.net
DESCRIPTION USED WITH PART NUMBER
—ENC10000
Blank Panel (No Cut-out) — PNL1A000
Panel With Single Cut-out PNL1B000
Panel With Single Cut-out Gemini Series PNL1C000
Panel With Single Cut-out Legend & Libra Series PNL1D000
Panel With Single Cut-out Lynx Series PNL1E000
Panel With Single Cut-out PAX, PAXLite, Apollo & IM Series PNL1F000
Panel With Single Cut-out C48/T48 PNL1G000
—ENC20000
Blank Panel (No Cut-out) — PNL2A000
Panel With Single Cut-out Model SCD PNL2C000
Panel With Dual Cut-outs
(Combination Applications) (ANY TWO) Models SCP & RMX PNL2D000
Front Panels For Small Encl. #ENC10000
Front Panels For Lrg. Encl. #ENC20000
Models SCP & RMX
SMALL ENCLOSURE KIT (Less Front Panel)
LARGE ENCLOSURE KIT (Less Front Panel)
ORDERING INFORMATION
Courtesy of Steven Engineering, Inc. ● 230 Ryan Way, South San Francisco, CA 94080-6370 ● General Inquiries: (800) 670-4183 ● www.stevenengineering.com