Tripp Lite 的 UR022-010 规格书

Specifications
Universal Reversible USB 2.0 Cable (Reversible
A to B M/M), 10-ft.
MODEL NUMBER: UR022-010
Reversible USB "A" connector plugs in any direction
Description
Tripp Lite's UR022-010, 10-ft. USB2.0 A/B device cable, with Universal / Reversible "A" connector, meets
or exceeds USB 2.0 specifications. No guessing on how to plug into the Computer or Hub port... Connects
in either direction. Backward compatible - can be used with older USB1.1 applications as well. All Tripp
Lite USB 2.0 cabling include superior foil shielding for reliable, error-free data communications. The
significantly faster data transfer rates of USB 2.0 (up to 480 Mbps) make them perfect for multimedia
applications. Features nickel plated connectors and gold plated copper contacts for superior conductivity.
The cable is manufactured with molded connectors and integral strain relief for extra durability and long
life.
Features
10ft, USB 2.0 A-Male to B-Male, with Universal / Reversible "A" connector
USB 2.0 compliant, to 480Mbps transfer rates
Backward compatible with previous USB generations
Gold plated contacts and molded ends provide a lifetime of use
28AWG Data Pair, 24AWG Power pair
Highlights
10ft, USB 2.0, A/B Peripheral
device cable
Universal, Reversible "A"
connector allows plugging in any
direction
System Requirements
Any USB device requiring a
USB cable
USB2.0 performance only when
used with USB2.0 device and
USB2.0 controller
Package Includes
Universal Reversible USB 2.0 A-
Male to B-Male Device Cable -
10ft
OVERVIEW
UPC Code 037332179456
INPUT
1 / 2
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Cable Length (ft.) 10
Cable Length (m) 3.1
PHYSICAL
Wire Gauge (AWG) 28/24
Shipping Dimensions (hwd / in.) 7.00 x 9.00 x 0.50
Shipping Dimensions (hwd / cm) 17.78 x 22.86 x 1.27
Shipping Weight (lbs.) 0.25
Shipping Weight (kg) 0.11
Color Black
ENVIRONMENTAL
Operating Temperature Range -10/+75° C (14 to 167° F)
Storage Temperature Range -20/+80° C (-4 to 176° F)
CONNECTIONS
Side A - Connector 1 REVERSIBLE USB A (MALE)
Side B - Connector 1 USB B (MALE)
FEATURES & SPECIFICATIONS
Technology USB 2.0 (High Speed); USB
WARRANTY
Product Warranty Period
(Worldwide) Lifetime limited warranty
2 / 2