Tripp Lite 的 Reversible USB Cables Brochure 规格书

TRIPP-LITE FINALLY! A Simple USB C Stop fumbhn tryrng to plug reversible US out of USB co cab‘es that ca cab‘es featur type A conne in ether dire and faster Av connector typ connecting 5 drives, MP3 p cameras and Key Feat ' Reversrb‘e in ether di ' Support tra ' Availab‘e m ' Availab‘ew connector
FINALLY! A Simple USB Connection!
Stop fumbling around with your computer
trying to plug in USB devices. Tripp Lite’s
reversible USB 2.0 cables take the guesswork
out of USB connections. Unlike traditional USB
cables that can be attached only one way, these
cables feature a uniquely designed reversible
type A connector that plugs into a USB port
in either direction, making connections easier
and faster. Available in a variety of lengths and
connector types, these cables are perfect for
connecting scanners, printers, external hard
drives, MP3 players, smartphones, digital
cameras and other USB devices.
Key Features
Reversible type A connector allows plugging
in either direction
Support transfer rates of up to 480 Mbps
Available in lengths of up to 10 feet
Available with mini and micro
connector types
Select models feature angled connectors
for maximum flexibility in tight spaces
and hard-to-reach places
Backward compatible with older
USB 1.1 devices
RoHS-compliant designs with
lifetime warranties
Reversible USB Cables
NEW PRODUCTS!
CONNECTS
FIRST TIME,
EVERY
TIME!
Plug It In Either Way!
OR
14-04-025 95-3413
Model Number Description
Reversible USB A (Male) to Reversible USB A (Male)
UR020-003 3 ft., black
UR020-003-RA 3 ft., black, right-angle
UR020-006 6 ft., black
UR020-006-RA 6 ft., black, right-angle
UR020-010 10 ft., black
Reversible USB A (Male) to USB B (Male)
UR022-001 1 ft., black
UR022-003 3 ft., black
UR022-003-RA 3 ft., black, right-angle USB A
UR022-006 6 ft., black
UR022-006-WH 6 ft., white
UR022-006-RA 6 ft., black, right-angle USB A
UR022-010 10 ft., black
Reversible USB A (Male) to 5-Pin Mini B (Male)
UR030-06N 0.5 ft., black
UR030-001 1 ft., black
UR030-003 3 ft., black
UR030-003-DNB 3 ft., black, down-angle 5-pin Mini B
UR030-003-LAB 3 ft., black, left-angle 5-pin Mini B
UR030-003-RAB 3 ft., black, right-angle 5-pin Mini B
UR030-003-UPB 3 ft., black, up-angle 5-pin Mini B
UR030-006 6 ft., black
UR030-006-RA 6 ft., black, right-angle USB A
UR030-006-DNB 6 ft., black, down-angle 5-pin Mini B
UR030-006-LAB 6 ft., black, left-angle 5-pin Mini B
UR030-006-RAB 6 ft., black, right-angle 5-pin Mini B
UR030-006-UPB 6 ft., black, up-angle 5-pin Mini B
Reversible USB A (Male) to Micro B (Male)
UR050-06N 0.5 ft., black
UR050-06N-WH 0.5 ft., white
UR050-001 1 ft., black
UR050-001-DNB 1 ft., black, down-angle Micro B
UR050-001-LAB 1 ft., black, left-angle Micro B
UR050-001-RAB 1 ft., black, right-angle Micro B
UR050-001-UPB 1 ft., black, up-angle Micro B
UR050-003 3 ft., black
UR050-003-WH 3 ft., white
UR050-003-RA 3 ft., black, right-angle USB A
UR050-003-DNB 3 ft., black, down-angle Micro B
UR050-003-LAB 3 ft., black, left-angle Micro B
UR050-003-RAB 3 ft., black, right-angle Micro B
UR050-003-UPB 3 ft., black, up-angle Micro B
UR050-006 6 ft., black
UR050-006-DNB 6 ft., black, down-angle Micro B
UR050-006-LAB 6 ft., black, left-angle Micro B
UR050-006-RAB 6 ft., black, right-angle Micro B
UR050-006-UPB 6 ft., black, up-angle Micro B
UR050-010 10 ft., black
© 2014 Tripp Lite. All trademarks are the property of their respective owners. Photos may differ slightly from actual products. Tripp Lite has a policy of continuous improvement. Specifications are
subject to change without notice.
1111 W. 35th St., Chicago, IL 60609 USA
www.tripplite.com
Reversible USB Cables
Adapters & Extension Cables
Model Number Description
Reversible USB A (Male) to USB A (Female) Adapters
UR024-000 Black, straight
UR024-000-RA Black, right-angle
UR024-000-UP Black, up-angle
Reversible USB A (Male) to USB A (Female)
Extension Cables
UR024-06N 0.5 ft., black
UR024-001 1 ft., black
UR024-18N-RA 1.5 ft., black, right-angle
UR024-003-WH 3 ft., white
UR024-006 6 ft., black
UR024-006-WH 6 ft., white
UR024-006-RA 6 ft., black, right-angle
UR024-010 10 ft., black
UR024-010-WH 10 ft., white
Connectors
Angled Connectors
Reversible USB A (Male) USB B (Male) 5-Pin Mini B (Male)
Micro B (Male)USB A (Female)
Right-Angle Down-Angle
Up-Angle Left-Angle