WEC 的 2232263 Drawing 规格书
8 T' 6 1) 4 3 ? T
T7 s DRAWING IS uA=u3LIsNEu music row PHEJCA’ ON 20
r)
p
0
RE‘/:SIONS
(C: F REVISE73ERECR77T'T03678 OBAPPZZZT SS VS
cg
( \ ¢
‘ DINETZX)‘ >
A MATERIAL;
‘2 ‘ A LEVEL AiPA6 GLASS EILLED, COVTDLY WITH GLO TIRE REQUIRENE\TS EOR PARTS
J ELAE’ T7 I5 8” OE VOVMETALLIC MATERIAL SURRORTIAQ A CUIRENIPCARTVINC CONVECTION
DETAILED IN IEC 603357T SECTIOA 33 IO‘WTT,LL QAVO
T R0 50 LEVEL 3:PBT CLASS EILLED, HOT TITIRE IQAITIOV (HWII VERSION ARE NOLDED IA
T OX: A RESIN THAT COMRLIES WITH TE HOT WITE ICNITION TEST TOQTSEOE6
“ " AVD ATE RECONWENDED EOR USE ‘WITH HWI HOUSIAOS THAT ALSO CONPLV,
T UL azwc
\ 2
:2 ‘ A MATERIAL NAIR;
2 In Om T LEVEL A:Q‘WT,LEVEL B:H‘T‘T‘T
L0 90;; FLEX 7 7 7 7 7 7 7 7
f . -(\
“—fi 3 09; Lo: ‘ g: 3 AP‘LICABLE COWACI RTN
E T m TAB CONTACT:TQTT238/T9TTT8C/T97TTSZ/TQTT784/T97TT86/T97TTS8TP2238367’T
(r L
T a A MATIAc CONN, WA
RLLO HSO:*722322657*
A z ‘ ,A \- 7 7 7*7,
DINE TPA TLCCK PLATE; A T9 TT A
5 jECOWNENDED PANEL THICKNESS.T.C~2,0mT“
6 LEVEL A \TTATERIAL IS SHOW\ IN ALL VIEWS EXCEPT WHERE INDICATED BY AOTE T.
g‘g RECO‘VTME\DED PAVEL OPENING DIMENSIONS
T EOR CA3 HOLSIVG W5 AAD TNT 3OSITIOVS A ‘ a ‘ A F A
ITOLETANCE.‘ i0 T5nnm) LEVEL B VTATETTIAL, T’TET A AND B ONLY, THECE EAD KEYS ARE RELESSED.
‘ JIMD >
)IM.C
_(T'——|D_
(J_ r
T
:- IT=I T=II — .
C‘ M» 7 EJ K)
II II IL IL. — oé w.
A fl A A m 3 CA
I T T l | T P I] R.
' ' O3 (0 \7/
l- _T_ _I_ _J
C_ . . a. 7;
JI—U “— |—'|\ I x k)
k—A 3.00 H
6.00 ” TEAOTAXT
3ITCH Z
Q
T980 T8, T’C
T8.8C
T
T
‘ if)
(\I
' (3
LG I L Y 00.
TE 0 E
If; T D
:I |: T T T T T 7 Ti m,
L,
T 07
‘ TA",
T380
A T9 80
1/ TC POS )Tm ADTm, EDTm. CDTm. )DTT“, EDTm, EDTIT’T,G
\ ’ RECOTTN’EVDED PANEL OPENING DIMENSIONS TAS 33702150 395 3T‘33 36.70 3T.80 2.9
EOR CA3 HOLSINC TIT? POSITION A A A P I» A A A A A a
RECOMNEMDED PANEL OPENING DIMENSIONS (TOLERAmEV iC.T5mmI TM 17-“ “-30 33-3 313v 30-” 39-80 1»
-\J_N\E) - ELR CA) HOLSING Tm POSITION TAB ?T,TC T560 ?7.5 T930 2.5
(TOLERANCE. iC.TbmmI TIRE T5.TC 950 EDS T3‘3C T.T
THIS DRAWINGISACOVTROLLED TOCTIMEAT ”W“, “ ESNARZCU
L J TTTTTZTT WW -:TE Acmhm
”(ENS CNS oTTrflERETIRE?FSSPELCVFFISESJ PVT: \ SMARZCT3 "AM:
A 1 RR 3m ”TOWN; T CAP HOUSIP\/‘(‘j’,EP‘ANTEPL1‘TTTLOEUNLEfiINGLE HO‘TT
i 7/, ”LE , 9 ”W T T > (/‘(,\
J I M ~ P @E’:T i it; A.A‘I?§TTITCEJLI“ ,
N .NF‘L? ,7 fl WWW 5m
IIMA mm TM , WI , ATOOTI9©EZESZ265 ,
$ A ' CL§TCVW€Y Draw 'Tq “Mr 5‘ SHEET T OFZ TNT:
4525 mm
A1
REVISIONS
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
DIMENSIONS: TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
P LTR DATE APVD
DWNDESCRIPTION
5
67
8 34 2 1
D
B
A
A
B
CC
D
ALL RIGHTS RESERVED.
RELEASED FOR PUBLICATION
CCOPYRIGHT
THIS DRAWING IS UNPUBLISHED.
4805 (3/13)
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
7
Customer Drawing
2232263
TOMMY WU
26MAR2013
HAPYE WU
26MAR2013
YUHONG MAO
26MAR2013
5:1 1 2 F
108-106118
114-106118
-
-
mm
-
0.35
0.25
0.20
-
-
CAP HOUSING,PANEL MOUNT,SINGLE ROW
POWER TRIPLE LOCK
-
-
20
-
20
00779
BY -
FREVISED PER ECR-21-100678
08APR2021
SS VS
5.975
5.975
PITCH
6.00
3.00
14.95
DIM.D
DIM.C
30.65 2.00
DIM.B
DIM.A
9.25
13.85
(2X)
6.00
(4X)12.40
DIM G
18.80
DIM.F(2X)
(2X)
6.70
(2X)
10.85
15.45
DIM.E
R
(2X)
0.50
18.70
13.80
15.45
12.825
18.80
19.80
(2X)
6.70
(2X)
11.15
15.45
19.80
24.70 POS Dim. A Dim. B Dim. C Dim. D Dim. E Dim. F Dim.G
1*5 33.70 27.50 39.5 31.30 36.70 31.80 2.9
1*4 27.70 21.50 33.5 25.30 30.70 25.80 2.9
1*3 21.70 15.50 27.5 19.30 2.5
1*2 15.70 9.50 21.5 13.30 1.1
RECOMMENDED PANEL OPENING DIMENSIONS
FOR CAP HOUSING 1*2 POSITION
(TOLERANCE: #0.15mm)
RECOMMENDED PANEL OPENING DIMENSIONS
FOR CAP HOUSING 1*3 POSITION
(TOLERANCE: #0.15mm )
RECOMMENDED PANEL OPENING DIMENSIONS
FOR CAP HOUSING 1*5 AND 1*4 POSITIONS
(TOLERANCE: #0.15mm)
MATERIAL:
LEVEL A:PA6 GLASS FILLED, COMPLY WITH GLOW WIRE REQUIREMENTS FOR PARTS
OF NON-METALLIC MATERIAL SUPPORTING A CURRENT-CARRYING CONNECTION
DETAILED IN IEC 60335-1, SECTION 30 (GWT),UL 94V-0
LEVEL B:PBT GLASS FILLED, HOT WIRE IGNITION (HWI) VERSION ARE MOLDED IN
A RESIN THAT COMPLIES WITH TE HOT WIRE IGNITION TEST 109-32026
AND ARE RECOMMENDED FOR USE WITH HWI HOUSINGS THAT ALSO COMPLY,
UL 94V-0
MATERIAL MARK:
LEVEL A:GWT,LEVEL B:HWT
3 APPLICABLE CONTACT P/N
TAB CONTACT:1971238/1971780/1971782/1971784/1971786/1971788-*,2238067-*
4 MATING CONN, P/N
PLUG HSG:*-2232265-*
TPA (LOCK PLATE):*-1971777-*
5 RECOMMENDED PANEL THICKNESS:1.0~2.0mm
6 LEVEL A MATERIAL IS SHOWN IN ALL VIEWS EXCEPT WHERE INDICATED BY NOTE 7.
LEVEL B MATERIAL, KEY A AND B ONLY, THESE END KEYS ARE RECESSED.
GWT
1
2
12
2
0
8 ? L
K 3 mm ,3 WWW mm m mm on 20 WNW
‘C‘wwwfl m7 “W‘s":“v” p ,m WWW w; m M
SEE SHEET 1
% <%§
D 9
41—45-
E I I 3
_ IFI FII )
y A J
’ ][ I" It.
‘5 ’ : \ ‘ 1 ‘ A ‘ A
W? LQSLTLLWS W3 POCLTLHNQ
KEY A KEY % KEY A KEV %
PNL 3M2 PINL PM 5
i \ W J [I F
\
\ I _l |_
\
\
KEY C KEY 3 KEY <: KEY 3
L L _| I | |_
/‘ L A m“ A m '\ )n” V /‘ * 3n
KEYHU ECR W: va KEYHLJ EL»? W3 Lab. KE Wu E0? We \US
E
DARK (HEY KEY A 577?}??634
wow KEY H 577?}??634
\r'
”5 LEVEL A GREEK KEY <: #7132263»
ORANGE KEY [) 8’7?5??63m’
7 LEVEL H BLACK KEY A Lwnwmas
DARK (HEY KEY A 5”}?5PPB374
H4 wow KEY H svnymyA
\
LEJEL A GREEK KEY <: «473226374
<>RA\<2E KEY L) 57'223725374
LEvEL ti HLACK KEY A 1’223E26372
DARK HEY KEY A 5*2232263’3
H3 BRQWY KEY E 6*223EEC373
V L
LE EL A GREEY KEY C 7*2232263’3
OPA\GE KEY D 8023203373
DARK HEY KEY A 5023226372
BRQWY KEY E 6*223EEC372
\ L
A 1 ,} LUEL “ GREEY KEY C 7722322o372
*
OPr’WGE KEY D 8’2232263*2 THIS DRAWING 15 A COVTROLLED mmLMEAT ”W“ L ”MAME”
TOMMY WU - F
LEVEL H NATL,«:AL KEY E 82232263’1 mm W 25MAR20L3 —_TE TE vwmww
V HLACK KEY A Ewwsw ALTE?NATE CO ”W“ LVEHCN \A CESMARZCL3
‘G‘i‘ Y‘A /\ c I‘ a Q Q /‘ ‘YYW
JCS, MATERIAL <:<>L(H KEY P/\ FOR LEVEL B, "W W : Honuc’vrc “P“UV1‘1\,&;EP;‘NTE‘,L1PMLEUNJA'CVKINULE “v
a éiti :832 WWW ‘ \
{Cf/E1?“ SPLC :0 20 Amumousm
/. FLC :' SHF CAGF CODF DRAW VG NI) RFST? (‘TFD T0
Kw ,7 1147186118 R ,
MATFRIA FINFH , wzyw , g T 00 0/ J9@E2232265
A A CLHwev Draw Aq 5“" , WV 2 0‘2 VIP
4525 mm
A1
REVISIONS
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
DIMENSIONS: TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
P LTR DATE APVD
DWNDESCRIPTION
5
67
8 34 2 1
D
B
A
A
B
CC
D
ALL RIGHTS RESERVED.
RELEASED FOR PUBLICATION
CCOPYRIGHT
THIS DRAWING IS UNPUBLISHED.
4805 (3/13)
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
Customer Drawing
2232263
TOMMY WU
26MAR2013
HAPYE WU
26MAR2013
YUHONG MAO
26MAR2013
-2 2 F
108-106118
114-106118
-
-
mm
-
0.35
0.25
0.20
-
-
CAP HOUSING,PANEL MOUNT,SINGLE ROW
POWER TRIPLE LOCK
-
-
20
-
20
00779
BY -
1*4
LEVEL B BLACK KEY A 1-2232263-3
LEVEL A
DARK GREY KEY A 5-2232263-4
BROWN KEY B 6-2232263-4
GREEN KEY C 7-2232263-4
ORANGE KEY D 8-2232263-4
1*3
LEVEL B BLACK KEY A 1-2232263-2
LEVEL A
DARK GREY KEY A 5-2232263-3
BROWN KEY B 6-2232263-3
GREEN KEY C 7-2232263-3
ORANGE KEY D 8-2232263-3
1*2
LEVEL A
DARK GREY KEY A 5-2232263-2
BROWN KEY B 6-2232263-2
GREEN KEY C 7-2232263-2
ORANGE KEY D 8-2232263-2
LEVEL B NATURAL KEY B 2-2232263-1
BLACK KEY A 1-2232263-1
POS. MATERIAL COLOR KEY P/N
1*5 LEVEL A
DARK GREY KEY A 5-2232263-7
BROWN KEY B 6-2232263-7
GREEN KEY C 7-2232263-7
ORANGE KEY D 8-2232263-7
1*4 POSITIONS
1*3 POSITIONS
1*2 POSITIONS 1*5 POSITIONS
KEYING FOR 1*4 POS.
KEYING FOR 1*3 POS.
KEYING FOR 1*2 POS. KEYING FOR 1*5 POS.
PIN 1 PIN 2 PIN 1 PIN 1 PIN 4 PIN 1 PIN 5
PIN 3
KEY A KEY B
KEY C KEY D
KEY A KEY B
KEY C KEY D
KEY A KEY B
KEY C KEY D
KEY A KEY B
KEY C KEY D
- SEE SHEET 1 - - -
ALTERNATE CONFIGURATION
FOR LEVEL B, HWT, RESIN
12
7
7
7