Vishay General Semiconductor - Diodes Division 的 V(I)30100C 规格书
VISHAY.
ww 'shaycom/doc 99912
®
RoHS
cowumr
“may
FREE
DwodesAmencas@\/wshay.com DwodesAswa@\/wshay.com DwodesEuvogemusnauom
www.v\shay.com/doc?91000
V30100C, VI30100C
www.vishay.com Vishay General Semiconductor
Revision: 09-Nov-17 1Document Number: 89158
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Dual High Voltage Trench MOS Barrier Schottky Rectifier
Ultra Low VF = 0.455 V at IF = 5 A
FEATURES
• Trench MOS Schottky technology
• Low forward voltage drop, low power losses
• High efficiency operation
• Low thermal resistance
• Solder dip 275 °C max. 10 s, per JESD 22-B106
• Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
TYPICAL APPLICATIONS
For use in high frequency DC/DC converters, switching
power supplies, freewheeling diodes, OR-ing diode, and
reverse battery protection.
MECHANICAL DATA
Case: TO-220AB and TO-262AA
Molding compound meets UL 94 V-0 flammability rating
Base P/N-M3 - halogen-free, RoHS-compliant, and
commercial grade
Terminals: matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
M3 suffix meets JESD 201 class 1A whisker test
Polarity: as marked
Mounting Torque: 10 in-lbs max.
PRIMARY CHARACTERISTICS
IF(AV) 2 x 15 A
VRRM 100 V
IFSM 160 A
VF at IF = 15 A 0.63 V
TJ max. 150 °C
Package TO-220AB, TO-262AA
Diode variation Common cathode
PIN 1 PIN 2
PIN 3 K
VI30100C
TO-220AB
V30100C 1
23
PIN 1 PIN 2
CASE
PIN 3
TMBS ®
1
K
23
TO-262AA
MAXIMUM RATINGS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL V30100C VI30100C UNIT
Max. repetitive peak reverse voltage VRRM 100 V
Max. average forward rectified current (fig. 1) per device IF(AV)
30 A
per diode 15
Peak forward surge current 8.3 ms single half
sine-wave superimposed on rated load per diode IFSM 160 A
Voltage rate of change (rated VR) dV/dt 10 000 V/μs
Operating junction and storage temperature range TJ, TSTG -40 to +150 °C
VISHAY.
DwodesAmencasmwshaymm DwodesAswamwshaymm DwodesEuvogtevlshayxom
www.v\shay.com/doc?91000
V30100C, VI30100C
www.vishay.com Vishay General Semiconductor
Revision: 09-Nov-17 2Document Number: 89158
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) Pulse test: 300 μs pulse width, 1 % duty cycle
(2) Pulse test: Pulse width 40 ms
ELECTRICAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
PARAMETER TEST CONDITIONS SYMBOL TYP. MAX. UNIT
Instantaneous forward voltage
per diode
IF = 5 A
TA = 25 °C
VF (1)
0.516 -
V
IF = 7.5 A 0.576 -
IF = 15 A 0.734 0.80
IF = 5 A
TA = 125 °C
0.455 -
IF = 7.5 A 0.522 -
IF = 15 A 0.627 0.68
Reverse current per diode
VR = 70 V TA = 25 °C
IR (2)
7.2 - μA
TA = 125 °C 8.0 - mA
VR = 100 V TA = 25 °C 65 500 μA
TA = 125 °C 20 35 mA
THERMAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL V30100C VI30100C UNIT
Typical thermal resistance per diode RJC 2.5 °C/W
ORDERING INFORMATION (Example)
PACKAGE PREFERRED P/N UNIT WEIGHT (g) PACKAGE CODE BASE QUANTITY DELIVERY MODE
TO-220AB V30100C-M3/4W 1.88 4W 50/tube Tube
TO-262AA VI30100C-M3/4W 1.45 4W 50/tube Tube
VISHAY.
DwodesAmencasw/wshayxom DwodesAswaviwshaywm DwodesEuvogemusnauom
www.v\shay,com/doc?91000
V30100C, VI30100C
www.vishay.com Vishay General Semiconductor
Revision: 09-Nov-17 3Document Number: 89158
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
RATINGS AND CHARACTERISTICS CURVES (TA = 25 °C unless otherwise noted)
Fig. 1 - Forward Current Derating Curve
Fig. 2 - Forward Power Loss Characteristics Per Diode
Fig. 3 - Typical Instantaneous Forward Characteristics Per Diode
Fig. 4 - Typical Reverse Characteristics Per Diode
Fig. 5 - Typical Junction Capacitance
Fig. 6 - Typical Transient Thermal Impedance Per Diode
Case Temperature (°C)
30
35
25
20
15
10
5
0
0 25 50 75 100 125 150
Resistive or Inductive Load
Average Forward Current (A)
0
024681012141618
2
4
6
8
10
12
14
Average Power Loss (W)
Average Forward Current (A)
D = 0.1
D = 0.2
D = 0.3 D = 0.5 D = 0.8
D = 1.0
D = t
p
/T t
p
T
0.1
1
10
100
0 0.2 0.4 0.6 0.8 1.0 1.2 1.4
Instantaneous Forward Voltage (V)
Instantaneous Forward Current (A)
T
A
= 125 °C
T
A
= 150 °C
T
A
= 25 °C
0.001
0.01
0.1
1
100
10
10 20 30 40 50 60 70 80 90 100
Percent of Rated Peak Reverse Voltage (%)
Instantaneous Reverse Current (mA)
TA = 150 °C
TA = 125 °C
TA = 25 °C
10
1000
100
10 000
0.1 1 10 100
Reverse Voltage (V)
Junction Capacitance (pF)
TJ = 25 °C
f = 1.0 MHz
Vsig = 50 mVp-p
0.001
0.01
0.1
1
10
0.01 0.1 1 10 100
t - Pulse Duration (s)
Transient Thermal Impedance (°C/W)
Junction to Case
VISHAY.
DwodesAmencas©wshay£om DwodesAswa©wshay£om DwodesEuvogemushauom
www.v\shay.com/doc?91000
V30100C, VI30100C
www.vishay.com Vishay General Semiconductor
Revision: 09-Nov-17 4Document Number: 89158
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PACKAGE OUTLINE DIMENSIONS in inches (millimeters)
TO-220AB
0.113 (2.87)
0.103 (2.62)
0.415 (10.54)
0.380 (9.65)
0.635 (16.13)
0.625 (15.87)
PIN
0.160 (4.06)
0.140 (3.56)
0.057 (1.45)
0.045 (1.14)
0.104 (2.65)
0.096 (2.45) 0.205 (5.20)
0.195 (4.95)
0.035 (0.90)
0.028 (0.70)
0.161 (4.08)
0.139 (3.53)
13
2
0.185 (4.70)
0.175 (4.44)
0.055 (1.39)
0.045 (1.14)
0.350 (8.89)
0.330 (8.38)
1.148 (29.16)
1.118 (28.40)
0.560 (14.22)
0.530 (13.46)
0.022 (0.56)
0.014 (0.36)
0.110 (2.79)
0.100 (2.54)
0.603 (15.32)
0.573 (14.55)
TO-262AA
0.401 (10.19)
0.381 (9.68)
0.185 (4.70)
0.175 (4.44)
0.055 (1.40)
0.045 (1.14)
0.110 (2.79)
0.100 (2.54)
0.350 (8.89)
0.330 (8.38)
0.560 (14.22)
0.530 (13.46)
0.022 (0.56)
0.014 (0.35)
123
0.055 (1.40)
0.047 (1.19)
0.510 (12.95)
0.470 (11.94)
PIN
0.411 (10.45)
0.380 (9.65)
0.035 (0.90)
0.028 (0.70)
0.205 (5.20)
0.195 (4.95)
0.104 (2.65)
0.096 (2.45)
0.057 (1.45)
0.045 (1.14)
0.160 (4.06)
0.140 (3.56)
0.950 (24.13)
0.920 (23.37)
—
VISHAY.
V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED