Microchip Technology 的 PIC16F720, 721 Brief 规格书
Q
‘MICROCHIP P|C1 6F720/ 721
© 2009 Microchip Technology Inc. Advance Information DS41402A-page 1
PIC16F720/721
High-Performance RISC CPU:
• Only 35 Instructions to Learn:
- All single-cycle instructions except branches
• Operating Speed:
- DC – 16 MHz oscillator/clock input
- DC – 250 ns instruction cycle
• Up to 4K x 14 Words of Flash Program Memory
• Up to 256 bytes of Data Memory (RAM)
• Interrupt Capability
• 8-Level Deep Hardware Stack
• Direct, Indirect and Relative Addressing modes
• Processor Self-Write/Read access to Program
Memory
Special Microcontroller Features:
• Precision Internal Oscillator:
- 16 MHz or 500 kHz operation
- Factory calibrated to ±1%, typical
- Software tunable
- Software selectable ÷1, ÷2, ÷4 or ÷8 divider
• Power-Saving Sleep mode
• Industrial and Extended Temperature Range
• Power-on Reset (POR)
• Power-up Timer (PWRT)
• Brown-out Reset (BOR)
• Multiplexed Master Clear with Pull-up/Input Pin
• Programmable Code Protection
• In-Circuit Serial ProgrammingTM (ICSPTM) via Two
Pins
• High-Endurance Flash Cell:
- 10,000 write Flash endurance (typical)
- Flash retention: > 40 years
• Wide Operating Voltage Range:
- 1.8V to 5.5V (PIC16F720/721)
- 1.8V to 3.6V (PIC16LF720/721)
Low-Power Features:
• Standby Current:
- 50 nA @ 1.8V, typical
• Operating Current:
-100μA @ 1 MHz, 1.8V, typical
• Low-Power Watchdog Timer Current:
- 500nA @ 1.8V, typical
Peripheral Features:
• Up to 17 I/O Pins and 1 Input-only Pin:
- High-current source/sink for direct LED drive
- Interrupt-on-pin change
- Individually programmable weak pull-ups
• A/D Converter:
- 8-bit resolution
- 12 channels
- Selectable Voltage reference
• Timer0: 8-Bit Timer/Counter with 8-Bit
Programmable Prescaler
• Enhanced Timer1
- 16-bit timer/counter with prescaler
- External Gate Input mode with toggle and
single shot modes
- Interrupt-on-gate completion
• Timer2: 8-Bit Timer/Counter with 8-Bit Period
Register, Prescaler and Postscaler
• Capture, Compare, PWM module (CCP)
- 16-bit Capture, max resolution 12.5 ns
- 16-bit Compare, max resolution 250 ns
- 10-bit PWM, max frequency 15 kHz
• Addressable Universal Synchronous
Asynchronous Receiver Transmitter (AUSART)
• Synchronous Serial Port (SSP)
- SPI (Master/Slave)
-I
2CTM (Slave) with Address Mask
TABLE 1: PIC16F720/721 AND PIC16LF720/721 FAMILY TYPES
Device
Program
Memory
Flash
(words)
SRAM
(bytes) I/O Timers
8/16-bit 8-bit A/D
(ch) AUSART CCP SSP
PIC16F720 2048 128 18 2/1 12 Yes 1 1
PIC16F721 4096 256 18 2/1 12 Yes 1 1
PIC16LF720 2048 128 18 2/1 12 Yes 1 1
PIC16LF721 4096 256 18 2/1 12 Yes 1 1
20-Pin 8-Bit CMOS Flash Microcontroller Product Brief
1111111111
EEEEEEEEEE
.
PIC16F720/721
DS41402A-page 2 Advance Information © 2009 Microchip Technology Inc.
FIGURE 1: 20-PIN DIAGRAM FOR PIC16F720/721 AND PIC16LF720/721
FIGURE 2: 20-PIN DIAGRAM FOR PIC16F720/721 AND PIC16LF720/721
Note: Pin details are subject to change.
PDIP, SOIC, SSOP
PIC16F720/721
PIC16LF720/721
1
2
3
4
20
19
18
17
5
6
7
16
15
14
VDD
RA5/T1CKI/CLKIN
RA4/AN3/T1G/CLKOUT
RA3/MCLR/VPP
RC5/CCP1
RC4
RC3/AN7
VSS
RA0/AN0/ICSPDAT
RA1/AN1/ICSPCLK
RA2/AN2/T0CKI/INT
RC0/AN4
RC1/AN5
RC2/AN6
8
9
10
13
12
11
RC6/AN8/SS
RC7/AN9/SDO
RB7/TX/CK
RB4/AN10/SDI/SDA
RB5/AN11/RX/DT
RB6/SCK/SCL
2
3
6
1
18
1920
15
7
16
17
5
4
PIC16F720/721
PIC16LF720/721
VDD
RA5/T1CKI/CLKIN
RA4/AN3/T1G/CLKOUT
RA3/MCLR/VPP
RC5/CCP1
RC4
RC3/AN7
RC6/AN8/SS
RC7/AN9/SDO
RB7/TX/CK
VSS
RA0/AN0/ICSPDAT
RA1/AN1/ICSPCLK
RA2/AN2/T0CKI/INT
RC0/AN4
RC1/AN5
RC2/AN6
RB4/AN10/SDI/SDA
RB5/AN11/RX/DT
RB6/SCK/SCL
8910
11
12
13
14
20-Pin QFN (4x4)
© 2009 Microchip Technology Inc. Advance Information DS41402A-page 3
PIC16F720/721
TABLE 2: 20-PIN ALLOCATION TABLE (PIC16F720/721 AND PIC16LF720/721)
I/O
20-Pin DIP/SOIC/
SSOP
20-Pin QFN
A/D
Timers
CCP
AUSART
SSP
Interrupt
Pull-up
Basic
RA0 19 16 AN0 — — — — IOC YICSPDAT/
ICDDAT
RA1 18 15 AN1 — — — — IOC Y ICSPCLK/
ICDCLK
RA2 17 14 AN2 T0CKI — — — INT/IOC — —
RA3 4 1 — — — — — IOC Y MCLR/VPP
RA4 320 AN3 T1G — — — IOC YCLKOUT
RA5 2 19 — T1CKI — — — IOC Y CLKIN
RB4 13 10 AN10 — — — SDI/SDA IOC Y —
RB5 12 9 AN11 — — RX/DT — IOC Y —
RB6 11 8 — — — — SCK/SCL IOC Y —
RB7 10 7 — — — TX/CK — IOC Y —
RC0 16 13 AN4 — — — — — — —
RC1 15 12 AN5 — — — — — — —
RC2 14 11 AN6 — — — — — — —
RC3 7 4 AN7 — — — — — — —
RC4 6 3 — — — — — — — —
RC5 5 2 — — CCP1 — — — — —
RC6 8 5 AN8 — — — SS — — —
RC7 9 6 AN9 — — — SDO — — —
VDD 118 — — — — — — — VDD
Vss 20 17 — — — — — — — VSS
PIC16F720/721
DS41402A-page 4 Advance Information © 2009 Microchip Technology Inc.
NOTES:
QUALITY MANAGEMENT SYSTEM
CERTIFIED BY DNV
= ISO/TS “5949:2002 =
© 2009 Microchip Technology Inc. Advance Information DS41402A-page 5
Information contained in this publication regarding device
applications and the like is provided only for your convenience
and may be superseded by updates. It is your responsibility to
ensure that your application meets with your specifications.
MICROCHIP MAKES NO REPRESENTATIONS OR
WARRANTIES OF ANY KIND WHETHER EXPRESS OR
IMPLIED, WRITTEN OR ORAL, STATUTORY OR
OTHERWISE, RELATED TO THE INFORMATION,
INCLUDING BUT NOT LIMITED TO ITS CONDITION,
QUALITY, PERFORMANCE, MERCHANTABILITY OR
FITNESS FOR PURPOSE. Microchip disclaims all liability
arising from this information and its use. Use of Microchip
devices in life support and/or safety applications is entirely at
the buyer’s risk, and the buyer agrees to defend, indemnify and
hold harmless Microchip from any and all damages, claims,
suits, or expenses resulting from such use. No licenses are
conveyed, implicitly or otherwise, under any Microchip
intellectual property rights.
Trademarks
The Microchip name and logo, the Microchip logo, dsPIC,
KEELOQ, KEELOQ logo, MPLAB, PIC, PICmicro, PICSTART,
rfPIC and UNI/O are registered trademarks of Microchip
Technology Incorporated in the U.S.A. and other countries.
FilterLab, Hampshire, HI-TECH C, Linear Active Thermistor,
MXDEV, MXLAB, SEEVAL and The Embedded Control
Solutions Company are registered trademarks of Microchip
Technology Incorporated in the U.S.A.
Analog-for-the-Digital Age, Application Maestro, CodeGuard,
dsPICDEM, dsPICDEM.net, dsPICworks, dsSPEAK, ECAN,
ECONOMONITOR, FanSense, HI-TIDE, In-Circuit Serial
Programming, ICSP, Mindi, MiWi, MPASM, MPLAB Certified
logo, MPLIB, MPLINK, mTouch, Octopus, Omniscient Code
Generation, PICC, PICC-18, PICDEM, PICDEM.net, PICkit,
PICtail, PIC32 logo, REAL ICE, rfLAB, Select Mode, Total
Endurance, TSHARC, UniWinDriver, WiperLock and ZENA
are trademarks of Microchip Technology Incorporated in the
U.S.A. and other countries.
SQTP is a service mark of Microchip Technology Incorporated
in the U.S.A.
All other trademarks mentioned herein are property of their
respective companies.
© 2009, Microchip Technology Incorporated, Printed in the
U.S.A., All Rights Reserved.
Printed on recycled paper.
Note the following details of the code protection feature on Microchip devices:
• Microchip products meet the specification contained in their particular Microchip Data Sheet.
• Microchip believes that its family of products is one of the most secure families of its kind on the market today, when used in the
intended manner and under normal conditions.
• There are dishonest and possibly illegal methods used to breach the code protection feature. All of these methods, to our
knowledge, require using the Microchip products in a manner outside the operating specifications contained in Microchip’s Data
Sheets. Most likely, the person doing so is engaged in theft of intellectual property.
• Microchip is willing to work with the customer who is concerned about the integrity of their code.
• Neither Microchip nor any other semiconductor manufacturer can guarantee the security of their code. Code protection does not
mean that we are guaranteeing the product as “unbreakable.”
Code protection is constantly evolving. We at Microchip are committed to continuously improving the code protection features of our
products. Attempts to break Microchip’s code protection feature may be a violation of the Digital Millennium Copyright Act. If such acts
allow unauthorized access to your software or other copyrighted work, you may have a right to sue for relief under that Act.
Microchip received ISO/TS-16949:2002 certification for its worldwide
headquarters, design and wafer fabrication facilities in Chandler and
Tempe, Arizona; Gresham, Oregon and design centers in California
and India. The Company’s quality system processes and procedures
are for its PIC® MCUs and dsPIC® DSCs, KEELOQ® code hopping
devices, Serial EEPROMs, microperipherals, nonvolatile memory and
analog products. In addition, Microchip’s quality system for the design
and manufacture of development systems is ISO 9001:2000 certified.
Q
‘MICROCHIP
DS41402A-page 6 Advance Information © 2009 Microchip Technology Inc.
AMERICAS
Corporate Office
2355 West Chandler Blvd.
Chandler, AZ 85224-6199
Tel: 480-792-7200
Fax: 480-792-7277
Technical Support:
http://support.microchip.com
Web Address:
www.microchip.com
Atlanta
Duluth, GA
Tel: 678-957-9614
Fax: 678-957-1455
Boston
Westborough, MA
Tel: 774-760-0087
Fax: 774-760-0088
Chicago
Itasca, IL
Tel: 630-285-0071
Fax: 630-285-0075
Cleveland
Independence, OH
Tel: 216-447-0464
Fax: 216-447-0643
Dallas
Addison, TX
Tel: 972-818-7423
Fax: 972-818-2924
Detroit
Farmington Hills, MI
Tel: 248-538-2250
Fax: 248-538-2260
Kokomo
Kokomo, IN
Tel: 765-864-8360
Fax: 765-864-8387
Los Angeles
Mission Viejo, CA
Tel: 949-462-9523
Fax: 949-462-9608
Santa Clara
Santa Clara, CA
Tel: 408-961-6444
Fax: 408-961-6445
Toronto
Mississauga, Ontario,
Canada
Tel: 905-673-0699
Fax: 905-673-6509
ASIA/PACIFIC
Asia Pacific Office
Suites 3707-14, 37th Floor
Tower 6, The Gateway
Harbour City, Kowloon
Hong Kong
Tel: 852-2401-1200
Fax: 852-2401-3431
Australia - Sydney
Tel: 61-2-9868-6733
Fax: 61-2-9868-6755
China - Beijing
Tel: 86-10-8528-2100
Fax: 86-10-8528-2104
China - Chengdu
Tel: 86-28-8665-5511
Fax: 86-28-8665-7889
China - Hong Kong SAR
Tel: 852-2401-1200
Fax: 852-2401-3431
China - Nanjing
Tel: 86-25-8473-2460
Fax: 86-25-8473-2470
China - Qingdao
Tel: 86-532-8502-7355
Fax: 86-532-8502-7205
China - Shanghai
Tel: 86-21-5407-5533
Fax: 86-21-5407-5066
China - Shenyang
Tel: 86-24-2334-2829
Fax: 86-24-2334-2393
China - Shenzhen
Tel: 86-755-8203-2660
Fax: 86-755-8203-1760
China - Wuhan
Tel: 86-27-5980-5300
Fax: 86-27-5980-5118
China - Xiamen
Tel: 86-592-2388138
Fax: 86-592-2388130
China - Xian
Tel: 86-29-8833-7252
Fax: 86-29-8833-7256
China - Zhuhai
Tel: 86-756-3210040
Fax: 86-756-3210049
ASIA/PACIFIC
India - Bangalore
Tel: 91-80-3090-4444
Fax: 91-80-3090-4080
India - New Delhi
Tel: 91-11-4160-8631
Fax: 91-11-4160-8632
India - Pune
Tel: 91-20-2566-1512
Fax: 91-20-2566-1513
Japan - Yokohama
Tel: 81-45-471- 6166
Fax: 81-45-471-6122
Korea - Daegu
Tel: 82-53-744-4301
Fax: 82-53-744-4302
Korea - Seoul
Tel: 82-2-554-7200
Fax: 82-2-558-5932 or
82-2-558-5934
Malaysia - Kuala Lumpur
Tel: 60-3-6201-9857
Fax: 60-3-6201-9859
Malaysia - Penang
Tel: 60-4-227-8870
Fax: 60-4-227-4068
Philippines - Manila
Tel: 63-2-634-9065
Fax: 63-2-634-9069
Singapore
Tel: 65-6334-8870
Fax: 65-6334-8850
Taiwan - Hsin Chu
Tel: 886-3-6578-300
Fax: 886-3-6578-370
Taiwan - Kaohsiung
Tel: 886-7-536-4818
Fax: 886-7-536-4803
Taiwan - Taipei
Tel: 886-2-2500-6610
Fax: 886-2-2508-0102
Thailand - Bangkok
Tel: 66-2-694-1351
Fax: 66-2-694-1350
EUROPE
Austria - Wels
Tel: 43-7242-2244-39
Fax: 43-7242-2244-393
Denmark - Copenhagen
Tel: 45-4450-2828
Fax: 45-4485-2829
France - Paris
Tel: 33-1-69-53-63-20
Fax: 33-1-69-30-90-79
Germany - Munich
Tel: 49-89-627-144-0
Fax: 49-89-627-144-44
Italy - Milan
Tel: 39-0331-742611
Fax: 39-0331-466781
Netherlands - Drunen
Tel: 31-416-690399
Fax: 31-416-690340
Spain - Madrid
Tel: 34-91-708-08-90
Fax: 34-91-708-08-91
UK - Wokingham
Tel: 44-118-921-5869
Fax: 44-118-921-5820
WORLDWIDE SALES AND SERVICE
03/26/09