Tripp Lite 的 TLP82F 规格书
Specifications
Protect It! 230V Surge Protector with 8
French/Belgian Outlets, French Plug, 2280
Joules
MODEL NUMBER: TLP82F
Description
Tripp Lite's Protect It!™ TLP82F offers economical AC surge suppression for full protection of 220-250V
home computers, printers, scanners, and desk lamps. The TLP825F offers 8 "French" Type E outlets and
a 2 meter AC line cord. Internal safety covers protect against accidental contact with unused outlets.
Features
Protect It!™ TLP82F offers economical AC surge suppression
●
2280 joules AC surge suppression shields equipment from surges and line noise
●
8 "French" Type E outlets protect computers and peripherals
●
2 m Cord with French plug
●
Protected/Grounded LED's
●
Internal safety covers protect against accidental contact with unused outlets
●
Highlights
8 safety outlets
●
2 m power cord with French
plug
●
2280 joule rating
●
Package Includes
TLP82F surge suppressor
●
Instruction manual and warranty
information
●
OVERVIEW
UPC Code 037332145420
INPUT
Nominal Input Voltage(s) Supported 230V AC
Recommended Electrical Service 230V (220-250V)
Voltage Compatibility (VAC) 220-250
Input Plug Type French
1 / 3
TRIPP°LITE
mm: m
Input Cord Length (ft.) 6
Right-Angle Plug Yes
Input Cord Length (m) 1.83
Integrated Cord Clip No
OUTPUT
Frequency Compatibility 50 / 60 Hz
Output Receptacles (8) French/Belgian
Circuit Breaker (amps) 10
Transformer Accommodation (5) Yes
USER INTERFACE, ALERTS & CONTROLS
Diagnostic LED(s) Yes
Diagnostic LED Details Grounded/Protected
SURGE / NOISE SUPPRESSION
AC Suppression Joule Rating 2280
Automatic Shut-Off No
DATALINE SURGE SUPPRESSION
Telephone/DSL Protection No
Cable (Coax) Protection No
Network (Ethernet) Protection No
PHYSICAL
Color Black
Antimicrobial Coating No
Power Cord Color Black
Housing Color Black
Integrated Keyhole Mounting Slots No
Receptacle Color Black
Shipping Dimensions (hwd / cm) 36.58 x 16.51 x 5.51
Shipping Dimensions (hwd / in.) 14.40 x 6.50 x 2.17
Shipping Weight (kg) 0.70
Shipping Weight (lbs.) 1.55
Unit Dimensions (hwd / cm) 30.66 x 11.71 x 4.90
Unit Dimensions (hwd / in.) 12.07 x 4.61 x 1.93
2 / 3
' Tripp Lite
' m WVSSrhSn A
Chwcago, \L 5000‘? U
TRIPP-LITE;
Telephone 7
Z - wwwnippw
© 2021 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Unit Weight (kg) 0.68
Unit Weight (lbs.) 1.50
SPECIAL FEATURES
Rotatable Outlets No
WARRANTY
Product Warranty Period
(Worldwide) Lifetime limited warranty
3 / 3