Tripp Lite 的 SU8000RT3UHW 规格书
TRIPP°LITE
SmartOnline 208/240, 230V 8kVA 7.2kW Double-
Conversion UPS, 6U Rack/Tower, Extended Run,
Network Card Options, USB, DB9, Bypass
Switch, Hardwire
MODEL NUMBER: SU8000RT3UHW
Description
Tripp Lite SU8000RT3UHW 8000VA / 8kVA / 7200 watt online, double-conversion UPS system offers
complete power protection for critical network applications. This system delivers online, double-conversion
UPS protection with zero transfer time, suitable for advanced networking applications. Fault-tolerant auto-
bypass prevents unexpected service interruptions during UPS overload or internal fault conditions.
Included detachable PDU with manual bypass switch enables hot-swappable replacement of entire UPS
power module with no interruption to connected equipment. Enhanced availability, fault tolerance and
simple hot-swap replacement options make this UPS ideal for advanced networking applications in data
centers, computer rooms, network closets and rugged industrial locations.
Features
Tripp Lite SU8000RT3UHW 8kVA / 8000VA / 7200 watt on-line, double-conversion UPS system in 6U
total rack/tower configuration (3U UPS power module and 3U external battery pack)
●
Detachable PDU with manual bypass switch enables hot-swappable UPS power module replacement
with no interruption in output power to connected networking equipment
●
Fault tolerant electronic bypass maintains utility output during a variety of UPS fault conditions
●
Hardwire input (3 wire) and hardwire output (3 wire) connections
●
Supports North American (L1,L2,G) 208/240v hardwire input / output, plus International 230/220/240v
(L,N,PE) hardwire input / output
●
Optional SU6000XFMR2U transformer offers 120v output in North American 208/240V (L1,L2,G) input
configurations
●
Maximum installed rack depth of only 32.5 in. / 82.6cm inches
●
Highlights
8kVA / 8000VA / 7200W on-line
double-conversion UPS; 0.9
power factor
●
200/208/220/230/240V 50/60Hz
output, Economy mode option
●
6U Rack/Tower compatible; Hot-
swap power and battery
modules
●
USB, RS232 & EPO ports;
Network management and
contact-closure card options
●
Front panel LEDs with detailed
LCD monitoring and control
screen
●
Expandable runtime with
optional external battery packs
●
Hardwire input (3 wire);
Hardwire output (3 wire)
●
Package Includes
SU8000RT3UPM 3U UPS
power module
●
BP240V10RT3U external
battery pack
●
SUPDMB710HW Detachable
PDU with manual bypass switch
●
Four post compatible rack rail kit
(2 sets)
●
Tower stands for upright tower
configuration
●
USB, DB9 and EPO cables
●
1 / 7
TRIPP-LITE
Full-time active power conditioning provides clean, continuous dual-conversion AC output free of
voltage fluctuations, power interruptions and line noise
●
Double-conversion operation converts raw input from AC to DC, then resynthesizes output power back
to perfect sine wave AC with enhanced protection from harmonic distortion, fast electrical impulses and
other hard-to-solve power problems not addressed by other UPS types
●
Maintains full-time sine wave output within 2% of selectable 200/208/220/230/240V nominal during
brownouts as low 100V and overvoltages as high as 300V
●
Supports 50/60Hz operation for worldwide frequency compatibility
●
Expandable runtime is supported with optional BP240V10RT3U; BP240V787C-1PH external battery
packs
●
Intelligent battery management system with temperature-compensated charging extends battery life
●
Some external battery configurations require the use of Tripp Lite's External Battery Configuration
Software (see manual)
●
Highly efficient operation in optional economy mode significantly reduces BTU heat output and
operating energy costs
●
Battery independent restart ensures automatic UPS power-up without user interaction after lengthy
power outages, even when batteries are expired and require replacement
●
USB & Serial ports enable data-saving unattended shutdown when used with Tripp Lite's PowerAlert
software, available via FREE download from www.tripplite.com/poweralert
●
HID-compliant USB interface enables integration with built-in power management and auto shutdown
features of Windows and Mac OS X
●
Includes slot for network management card options
●
Compatible with Tripp Lite UPS management card options TLNETCARD, WEBCARDLX,
SNMPWEBCARD, MODBUSCARD and RELAYIOCARD
●
Optional RELAYIOMINI interface module offers three configurable hard contact closure outputs for
custom event notification (requires removal of USB interface module)
●
Supports Emergency Power Off (EPO) via built-in interface
●
Included rail kit supports 6U 19 inch rackmount installation in 4 post racks
●
Optional 2POSTRMKITHD supports installation in 2 post 19 inch racks
●
Optional 2-9USTAND supports upright tower placement
●
Front panel LEDs and LCD readout with scroll controls and password option supports visual monitoring
of all major UPS functions and advanced UPS settings for charge level, nominal voltage selection,
frequency conversion and other operational parameters
●
LED / LCD display panel rotates for viewing in rackmount or tower configurations
●
Network-grade AC surge and noise suppression
●
Industrial mode option (factory preset) enables supports high current startup loads by momentarily
switching to bypass mode in response to short duration overload conditions
●
Frequency conversion mode enables conversion of 60Hz to 50Hz or 50Hz to 60Hz (no de-rating)
●
External battery packs are field replaceable and hot swappable
●
2 / 7
TRIPP°LITE
Specifications
OVERVIEW
UPC Code 037332138033
OUTPUT
Output Volt Amp Capacity (VA) 8000
Output kVA Capacity (kVA) 8
Output Watt Capacity (Watts) 7200
Output kW Capacity (kW) 7.2
Power Factor 0.9
Crest Factor 3:1
Nominal Voltage Details Voltage selection via front panel LCD interface
Frequency Compatibility 50 / 60 Hz; Supports 50 to 60 Hz and 60 to 50 Hz conversion
Frequency Compatibility Details Output frequency matches input nominal on startup; Frequency conversion mode enables conversion of 60Hz to
50Hz or 50Hz to 60Hz (no de-rating)
Output Voltage Regulation (Line
Mode) +/- 2%
Output Voltage Regulation
(Economy Line Mode) +/- 10%
Output Voltage Regulation (Battery
Mode) +/- 2%
Output Receptacle Details Supports North American 208/240V* output (L1,L2,G) and International 230/220/240V (L,N,PE) hardwire output;
*For 120V output with 208/240V (L1,L2,G) input wiring, use optional SU6000XFMR2U transformer
Output AC Waveform (AC Mode) Pure Sine wave
Output AC Waveform (Battery
Mode) Pure Sine wave
Output Capacity Details Supports up to 105% load continuously in double conversion mode, 106 to 125% for 1 minute, 126% to 150% for 30
seconds; Loads over 150% trigger immediate bypass mode operation to support loads directly from mains power;
Double conversion mode is automatically restored as load levels are reduced to 95% or less
Nominal Output Voltage(s)
Supported 200V; 208V; 220V; 230V; 240V
Output Receptacles Hardwire
Individually Controllable Load Banks No
INPUT
Rated input current (Maximum Load) 46A (200V), 44.2A (208V), 41.8A (220V), 40A (230V), 38.3A (240V)
Nominal Input Voltage(s) Supported 200V AC; 208V AC; 220V AC; 230V AC; 240V AC
UPS Input Connection Type Hardwire
UPS Input Connection Description Supports North American 208/240V input (L1,L2,G) and International 230/220/240V (L,N,PE) input wiring
3 / 7
TRIPP°LITE
Recommended Electrical Service 50A
Input Phase Single-Phase
BATTERY
Full Load Runtime (min.) 5.5 min. (7200w)
Half Load Runtime (min.) 13.5 min. (3600w)
Expandable Battery Runtime Supports extended runtime with optional external battery packs
External Battery Pack Compatibility BP240V10RT3U; <a class="productLink" href="//www.tripplite.com/External-240V-Tower-Battery-Pack-for-
use-with-Select-Tripp-Lite-UPS-Systems-BP240V787C-1PH~BP240V787C-1PH">BP240V787C-1PH</a>
DC System Voltage (VDC) 240
Battery Recharge Rate (Included
Batteries) Less than 6 hours from 10% to 90% (typical, full load discharge)
Battery Replacement Description Hot-swappable, user replaceable external battery packs
Expandable Runtime Yes
VOLTAGE REGULATION
Voltage Regulation Description 2% output voltage regulation in standard online, double-conversion mode
Overvoltage Correction Corrects overvoltages up to 300V
Undervoltage Correction Corrects undervoltages as low as 100V
USER INTERFACE, ALERTS & CONTROLS
Front Panel LCD Display Selectable LCD display with scroll and selection buttons enables UPS control and detailed monitoring options;
LED/LCD panel rotates for viewing in rack/tower formats; LCD Display supports ENGLISH, FRENCH, GERMAN,
ITALIAN, SPANISH and PORTUGUESE (see manual)
Switches 2 Switches control off/on power status and alarm-cancel/self-test operation; 2 additional switches support set and
execute scrolling LCD functions; bundled PDU includes bypass switch to enable hot-swap UPS power module
replacement
Alarm Cancel Operation Alarm cancel switch
Audible Alarm Unique audible alarms for all major UPS, environmental and power conditions (see manual)
LED Indicators 6 LEDs indicate line power, online mode, economy/bypass mode, on-battery, charger and AC output status; LCD
screen offers additional information and control options
SURGE / NOISE SUPPRESSION
UPS AC Suppression Joule Rating 2565
UPS AC Suppression Response
Time Instantaneous
EMI / RFI AC Noise Suppression Yes
PHYSICAL
Installation Form Factors Supported
with Included Accessories 4 post 19 inch rackmount
Included Mounting Accessory
Description 2 sets of adjustable 4 post rack rails included (for separate UPS and battery pack components); 2-9USTAND tower
kit included (supports up to 9U in tower format)
4 / 7
TRIPP°LITE
Installation Form Factors Supported
with Optional Accessories 2 post rackmount (2POSTRMKITHD)
Optional Mounting Accessory Notes 2 sets of <a class="productLink" href="//www.tripplite.com/2-Post-Rack-Mount-Installation-Kit-3U-Larger-UPS-
Transformer-Battery-Pack-Components~2POSTRMKITHD">2POSTRMKITHD</a> required for 2 post
rackmount installation of separate power module and battery pack
Primary Form Factor Rackmount
UPS Power Module Dimensions
(hwd, in.) 5.14 x 17.5 x 25.82
UPS Power Module Dimensions
(hwd, cm) 13.06 x 44.45 x 65.58
Rack Height 6U
Maximum Device Depth (in.) 32.5
Minimum Required Rack Depth
(inches) 37.5
Maximum Device Depth (cm) 82.55
Minimum Required Rack Depth (cm) 95.25
UPS Power Module Weight (lbs.) 43
UPS Power Module Weight (kg) 19.50
UPS Dimensions Details Includes 3U UPS/power module, 3U external battery pack plus SUPDMB710HW PDU with bypass; MAXIMUM
DEVICE DEPTH specification refers to the whole UPS installed depth with bypass PDU installed
Included Battery Pack Dimensions
(hwd / in.) 5.25 x 17.5 x 25
Included Battery Pack Weight (lbs.) 158.7
Included Battery Pack Weight (kg) 71.99
Shipping Dimensions (hwd / in.) 31.00 x 26.00 x 41.00
Shipping Dimensions (hwd / cm) 78.74 x 66.04 x 104.14
Shipping Weight (lbs.) 330.56
Shipping Weight (kg) 149.94
Cooling Method Fan
UPS Housing Material Steel
Maximum Device Depth (mm) 826
Primary UPS Height (mm) 131
Primary UPS Width (mm) 445
Primary UPS Depth (mm) 656
ENVIRONMENTAL
Operating Temperature Range +32 to +104 degrees Fahrenheit / 0 to +40 degrees Celsius
Storage Temperature Range +5 to +122 degrees Fahrenheit / -15 to +50 degrees Celsius
Relative Humidity 0 to 95%, non-condensing
AC Mode BTU / Hr. (Full Load) 2732
5 / 7
TRIPP°LITE
AC Economy Mode BTU / Hr. (Full
Load) 1024
Battery Mode BTU / Hr. (Full Load) 2432
AC Mode Efficiency Rating (100%
Load) 91%
AC Economy Mode Efficiency Rating
(100% Load) 96%
Operating Elevation (ft.) 0-3000m (0 to 10,000 ft.)
Audible Noise 60 dBA at front side 1 meter
Operating Elevation (m) 0-3000 m
COMMUNICATIONS
Communications Interface USB (HID enabled); DB9 Serial; EPO (emergency power off); Slot for SNMP/Web interface
Network Management Cards SNMPWEBCARD; TLNETCARD; WEBCARDLX; MODBUSCARD; <a class="productLink"
href="//www.tripplite.com/Programmable-Relay-I-O-Card~RELAYIOCARD">RELAYIOCARD</a>
Network Monitoring Port Description Additional contact closure support with optional RELAYIOCARD and RELAYIOMINI interface cards. RELAYIOMINI
installation requires removal of panel containing USB ports
PowerAlert Software For local monitoring via the UPS’s built-in communication ports, download PowerAlert Local software at
http://www.tripplite.com/poweralert
Communications Cable USB, DB9 serial and EPO cables included
WatchDog Compatibility Supports Watchdog application, OS and hard-reboot restart options for remote applications
LINE / BATTERY TRANSFER
Transfer Time No transfer time (0 ms.) in online, double-conversion mode
Transfer Time (Economy Mode) 8 ms. typical power failure response in optional economy mode
Low Voltage Transfer to Battery
Power (Setpoint) 100V
High Voltage Transfer to Battery
Power (Setpoint) 300V
SPECIAL FEATURES
Cold Start (Startup in Battery Mode
During a Power Failure) Cold-start operation supported
Economy Mode Operation Optional economy mode enables high efficiency bypass operation with a maximum output voltage variation of +/-
10%. Double conversion mode is automatically restored as mains voltage varies beyond +/-10% with less than 1
millisecond transfer time between modes.
High Availability UPS Features Automatic inverter bypass; Battery Independent Restart; Hot swappable UPS power module; Hot swappable
batteries; Manual bypass switch
Green Energy-Saving Features High efficiency economy mode operation; Schedulable daily hours of economy mode operation
CERTIFICATIONS
UPS Certifications Tested to UL1778 (USA); Tested to CSA (Canada); Tested to NOM (Mexico); CE; Meets FCC Part 15 Category A
(EMI)
UPS Certification Details IEC 61000-4-5 1995 B Surge Immunity
6 / 7
Tripp Lite
1m w 35m Sn
cmcago, \La’ om: u A
Tels- e f}: 1
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
WARRANTY
Product Warranty Period
(Worldwide) 2-year limited warranty
Connected Equipment Insurance
(U.S., Canada & Puerto Rico) $250,000 <a class="insuranceLink" href="//www.tripplite.com/support/insurance-policy">Ultimate Lifetime
Insurance</a>
7 / 7