Tripp Lite 的 SU6000RT4UTFHW 规格书
TRIPP°LITE
SmartOnline 208/240 & 120V 6kVA 5.4kW Double-
Conversion UPS, 6U Rack/Tower, Extended Run,
Network Card Options, USB, DB9 Serial, Bypass
Switch, Hardwire
MODEL NUMBER: SU6000RT4UTFHW
Description
Tripp Lite SU6000RT4UTFHW 6000VA / 6kVA / 5400 watt on-line, double-conversion UPS system offers
complete power protection for critical server, network and telecommunications equipment in a 6U
rack/tower compatible configuration. Full-time active power conditioning provides clean, continuous dual-
conversion AC output free of voltage fluctuations, power interruptions and line noise. Fault-tolerant auto-
bypass prevents unexpected service interruptions during UPS overload or internal fault conditions.
Detachable back panel PDU with manual bypass switch supports hot-swappable UPS power module
replacement with no interruption to connected equipment. 4U UPS power module and included 2U low-
voltage transformer install in only 6 rack spaces total (6U) with a maximum installed depth of only 21.8 in.
/ 55.3 cm. Maintains full-time sine wave output within 2% of selectable 208/240V and 120V nominal at
60Hz during brownouts as low 100V and overvoltages as high as 300V. Expandable runtime is supported
with optional BP192V12-3U external battery packs. Battery independent restart ensures automatic UPS
power-up without userinteraction after lengthy power outages, even when batteries are expired and
require replacement. Double-conversion operation converts raw input from AC to DC, then resynthesizes
output power back to perfect sine wave AC with enhanced protection from harmonic distortion, fast
electrical impulses and other hard-to-solve power problems not addressed by other UPS types. Highly
efficient operation in optional economy mode significantly reduces BTU heat output and operating energy
costs. Network-grade AC surge and noise suppression. Supports detailed monitoring of equipment load
levels, self-test data and utility power conditions via built-in RS-232 and USB interfaces. Optional network
management card options. HID-compliant USB interface enables integration with built-in power
management and auto shutdown features of Windows and Mac OS X. PowerAlert monitoring software
offers detailed site power and UPS updates with support for safe auto-shutdown of connected systems as
UPS batteries become depleted. Supports Emergency Power Off (EPO) via built-in interface. Front panel
LEDs and LCD readout with scroll controls support front-panel visual monitoring of all major UPS for a
Highlights
6kVA / 6000VA / 5400W on-line
double-conversion UPS; 0.9
power factor
●
208/120V or 240/120V 60Hz
output; Economy mode option
●
6U Rack/Tower installation; Hot-
swappable power and battery
modules
●
USB, RS232 & EPO ports;
Network management and
contact-closure card options
●
Front panel LEDs with detailed
LCD monitoring and control
screen
●
Expandable runtime with
optional external battery packs
●
Hardwire input (3 wire); NEMA
5-15R, 5-15/20R & Hardwire
outputs
●
Package Includes
SU6000RT4UHVPM Hot-
swappable UPS Power Module
●
SUPDMB6KHW Detachable
PDU with Maintenance Bypass
Switch
●
SU6000XFMR2U Low voltage
transformer
●
1 x 6-ft. USB Cable
●
1 x 6-ft. Serial Cable
●
4 Post Rackmount Hardware (2
sets)
●
1 / 7
TRIPP-LITE
variety of control options to support advanced UPS settings and configurations. LED / LCD display panel
rotates for viewing in rackmount or tower configurations. Hardwire input. Hardwire UPS output, plus 1 L6-
30R, 8 5-15/20R and 4 5-15R outlets. External battery packs are field replaceable and hot swappable.
$250,000 Ultimate Lifetime Insurance (U.S., Canada, and Puerto Rico only)
Features
Tripp Lite SU6000RT4UTFHW 6000VA / 6kVA / 5400 watt on-line, double-conversion UPS system in a
6U rack/tower compatible configuration (4U power module plus 2U low-voltage transformer)
●
Full-time active power conditioning maintains clean, continuous dual-conversion AC output free of
voltage fluctuations, power interruptions and line noise
●
Fault tolerant electronic bypass maintains utility output during a variety of UPS fault conditions
●
Detachable back panel PDU contains input line cord connection, output receptacles and manual bypass
switch to support hot-swappable whole UPS replacement with no interruption to connected equipment
●
Hardwire input (208/240V L1, L2 + G)
●
Hardwire high and low voltage output, plus 8 5-15/20R and 4 5-15R 120V outlets
●
Included rail kit supports 4U 19 inch rackmount installation in 4 post racks
●
Optional 2POSTRMKITHD supports installation in 2 post 19 inch racks (2 required for
SU6000RT4UTFHW)
●
Optional 2-9USTAND supports upright tower placement (1 required for SU6000RT4UTFHW)
●
Maximum installed rack depth of only 21.8 in. / 55.3 cm
●
Maintains full-time sine wave output within 2% of selected 208/240V and 120V nominal at 60Hz in
double conversion mode
●
Corrects brownouts to 156V at full load (100V at 50% load or less)
●
Corrects overvoltages to 290V at full load (300V at 90% load or less)
●
Double-conversion operation offers full-time AC to DC, then DC to AC conversion to maintain perfectly
regulated sine wave AC output with enhanced protection from harmonic distortion, fast electrical
impulses and other hard-to-solve power problems not addressed by other UPS types
●
High efficiency ECONOMY MODE operation significantly reduces BTU heat output and operating
energy costs
●
Network-grade AC surge and noise suppression
●
Supports detailed monitoring of equipment load levels, self-test data and utility power conditions via
built-in RS-232, USB and optional SNMP card slot interfaces
●
Compatible with Tripp Lite UPS management card options TLNETCARD, WEBCARDLX,
SNMPWEBCARD, MODBUSCARD and RELAYIOCARD
●
Optional RELAYIOMINI interface module offers three configurable hard contact closure outputs for
custom event notification (requires removal of USB interface module)
●
HID-compliant USB interface enables integration with built-in power management and auto shutdown
features of Windows and Mac OS X
●
USB & Serial ports enable data-saving unattended shutdown when used with Tripp Lite's PowerAlert
software, available via FREE download from www.tripplite.com/poweralert
●
2 / 7
Specifications
Front panel LEDs and LCD readout with scroll controls support front-panel visual monitoring of all major
UPS functions with support for a variety of control options to support advanced UPS settings and
configurations
●
LED/LCD display panel rotates for viewing in rackmount or tower configurations
●
Supports Emergency Power Off (EPO) via built-in interface
●
Battery independent restart ensures automatic UPS power-up without userinteraction after lengthy
power outages, even when batteries areexpired and require replacement
●
BP192V12-3U external battery packs are field replaceable and hot swappable
●
Intelligent battery management system with temperature-compensated charging extends battery life
●
Some external battery configurations require the use of Tripp Lite's External Battery Configuration
Software (see manual)
●
$250,000 Ultimate Lifetime Insurance (U.S., Canada, and Puerto Rico only)
●
OVERVIEW
UPC Code 037332157225
UPS Type On-Line
OUTPUT
Output Volt Amp Capacity (VA) 6000
Output kVA Capacity (kVA) 6.0
Output Watt Capacity (Watts) 5400
Output kW Capacity (kW) 5.4
Power Factor 0.9
Crest Factor 3:1
Nominal Voltage Details This configuration requires the Power Module be set to 208 or 240V output voltage; included step-down transformer
supports 120V output (when the voltage-selection switch on the transformer module is set to match the 208 or 240V
power module setting)
Frequency Compatibility 60 Hz
Frequency Compatibility Details Output frequency regulation +/- 0.05Hz (free running)
Output Voltage Regulation (Line
Mode) +/- 2%
Output Voltage Regulation
(Economy Line Mode) +/- 10%
Output Voltage Regulation (Battery
Mode) +/- 2%
Output Receptacle Details Hardwire input and output connections are mounted on a detachable PDU backplate with bypass switch to enable
hot-swappable power module replacement
3 / 7
TRIPP°LITE
Output Circuit Breakers Low voltage 20A breakers on the transformer module protect 4 5-15/20R outlets each; Low voltage 15A breakers
protect 2 5-15/20R outlets each
Output AC Waveform (AC Mode) Pure Sine wave
Output AC Waveform (Battery
Mode) Pure Sine wave
Output Capacity Details Supports up to 105% load continuously in double conversion mode, 106 to 125% for 1 minute, 126% to 150% for 30
seconds; Loads over 150% trigger immediate bypass mode operation to support loads directly from mains power;
Double conversion mode is automatically restored as the overload is cleared
Nominal Output Voltage(s)
Supported 120V; 208V; 240V
Output Receptacles (4) 5-15R; (8) 5-15/20R; (1) L6-30R; Hardwire
Individually Controllable Load Banks No
INPUT
Rated input current (Maximum Load) 31.9A (200V), 30.6A (208V), 29A (220V), 27.7A (230V), 26.6A (240V)
Nominal Input Voltage(s) Supported 208V AC; 240V AC
Nominal Input Voltage Description Factory configured to 208V
UPS Input Connection Type Hardwire
UPS Input Connection Description 3 wire single phase input (L1, L2, G)
Recommended Electrical Service 40A (200/208v); 30A (220/230/240v)
Input Phase Single-Phase
BATTERY
Full Load Runtime (min.) 2 minutes (5400 watts)
Half Load Runtime (min.) 8.5 minutes (2700 watts)
Expandable Battery Runtime Runtime is expandable with external battery packs
External Battery Pack Compatibility BP192V1037C-1PH; BP192V12-3U; BP192V1407C-1PH; BP192V557C-1PH; BP192V787C-1PH; <a
class="productLink" href="//tldcstaging.tripplite.com/External-192V-2U-Rackmount-Battery-Pack-UPS-Systems-
BP192V5RT2U~BP192V5RT2U">BP192V5RT2U</a> (limit 1)
DC System Voltage (VDC) 192
Battery Recharge Rate (Included
Batteries) 6 hours from 10% to 90% (typical, full load discharge)
Internal UPS Replacement Battery
Cartridge <a class="productLink" href="//tldcstaging.tripplite.com/4U-UPS-Replacement-192VDC-Battery-Cartridge-1-
set-of-16-Tripp-Lite-SmartOnline-UPS~RBC5-192">RBC5-192</a>
Battery Access Front panel battery access door
Battery Replacement Description Hot-swappable, user replaceable internal batteries
Expandable Runtime Yes
VOLTAGE REGULATION
Voltage Regulation Description Online, double-conversion power conditioning
Overvoltage Correction Corrects overvoltages as high as 300V (<90% load) and 280V (full load)
4 / 7
TRIPP°LITE
Undervoltage Correction Corrects undervoltages as low as 100 (<50% load) and 155V (full load); derates linearly
USER INTERFACE, ALERTS & CONTROLS
Front Panel LCD Display Selectable LCD display with scroll and selection buttons enables UPS control and detailed monitoring options;
LED/LCD panel rotates for viewing in rack/tower formats (see manual)
Switches Includes main power off/on switch, plus 2 switches to set and execute scrollable LCD functions. A manual bypass
switch featured on the detachable PDU allows for complete removal of the UPS during routine maintenance without
disrupting power to connected loads
Alarm Cancel Operation Alarm cancel switch
Audible Alarm Unique audible alarms for all major UPS, environmental and power conditions (see manual)
LED Indicators 6 LEDs indicate line power, online mode, economy/bypass mode, on-battery, charger and AC output status; LCD
screen offers additional information and control options
SURGE / NOISE SUPPRESSION
UPS AC Suppression Joule Rating 2595
UPS AC Suppression Response
Time Instantaneous
EMI / RFI AC Noise Suppression Yes
PHYSICAL
Cooling Method Fans
Included Mounting Accessory
Description 4 post rackmount installation accessories included (2 sets)
Installation Form Factors Supported
with Optional Accessories 2 post rackmount (2POSTRMKITHD); Tower (2-9USTAND)
Maximum Device Depth (cm) 55.37
Maximum Device Depth (in.) 21.8
Maximum Device Depth (mm) 554
Minimum Required Rack Depth with
External Battery Pack (cm) 73
Minimum Required Rack Depth with
External Battery Pack (in.) 28.7
Minimum Required Rack Depth
without External Battery Pack (cm) 65
Minimum Required Rack Depth
without External Battery Pack (in.) 25.7
Optional Mounting Accessory Notes 2 sets of <a class="productLink" href="//tldcstaging.tripplite.com/2-Post-Rack-Mount-Installation-Kit-3U-
Larger-UPS-Transformer-Battery-Pack-Components~2POSTRMKITHD">2POSTRMKITHD</a> required for 2
post rackmount installation of separate UPS and transformer components
Primary Form Factor Rackmount
Primary UPS Depth (mm) 526
Primary UPS Height (mm) 174
Primary UPS Width (mm) 445
5 / 7
TRIPP°LITE
Rack Height 6U
Shipping Dimensions (hwd / cm) 56.39 x 59.94 x 73.91
Shipping Dimensions (hwd / in.) 22.20 x 23.60 x 29.10
Shipping Weight (kg) 105.28
Shipping Weight (lbs.) 232.10
Stepdown Transformer Depth (mm) 554
Stepdown Transformer Dimensions
(hwd / cm) 8.89 x 44.45 x 55.37
Stepdown Transformer Dimensions
(hwd / in.) 3.5 x 17.5 x 21.8
Stepdown Transformer Height (mm) 89
Stepdown Transformer Weight (kg) 32.93
Stepdown Transformer Weight (lbs.) 72.6
Stepdown Transformer Width (mm) 445
UPS Housing Material Steel
UPS Power Module Dimensions
(hwd, cm) 17.40 x 44.45 x 52.58
UPS Power Module Dimensions
(hwd, in.) 6.85 x 17.5 x 20.7
UPS Power Module Weight (kg) 52.71
UPS Power Module Weight (lbs.) 116.2
ENVIRONMENTAL
Operating Temperature Range +32 to +104 degrees Fahrenheit / 0 to +40 degrees Celsius
Storage Temperature Range +5 to +122 degrees Fahrenheit / -15 to +50 degrees Celsius
Relative Humidity 0 to 95%, non-condensing
AC Mode BTU / Hr. (Full Load) 1767
AC Economy Mode BTU / Hr. (Full
Load) 768
Battery Mode BTU / Hr. (Full Load) 2279
AC Mode Efficiency Rating (100%
Load) 90%
AC Economy Mode Efficiency Rating
(100% Load) 96%
Operating Elevation (ft.) 0-3000m (0 to 10,000 ft.)
Audible Noise 60 dBA at front side 1 meter
Operating Elevation (m) 0-3000 m
COMMUNICATIONS
Communications Interface USB (HID enabled); DB9 Serial; EPO (emergency power off); Slot for SNMP/Web interface
6 / 7
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Network Management Cards SNMPWEBCARD; TLNETCARD; WEBCARDLX; MODBUSCARD; <a class="productLink"
href="//tldcstaging.tripplite.com/Programmable-Relay-I-O-Card~RELAYIOCARD">RELAYIOCARD</a>
Network Monitoring Port Description Additional contact closure support with optional RELAYIOCARD and RELAYIOMINI interface cards. RELAYIOMINI
installation requires removal of panel containing USB ports
PowerAlert Software For local monitoring via the UPS’s built-in communication ports, download PowerAlert Local software at
http://www.tripplite.com/poweralert
Communications Cable USB, DB9 serial and EPO cables included
WatchDog Compatibility Yes
LINE / BATTERY TRANSFER
Transfer Time No transfer time (0 ms.) in online, double-conversion mode
Transfer Time (Economy Mode) 8ms. typical power failure response in optional economy mode
Low Voltage Transfer to Battery
Power (Setpoint) 156V (full load) / 100V (50% load or less, derates linearly)
High Voltage Transfer to Battery
Power (Setpoint) 280V (full load) / 300V (90% load or less)
SPECIAL FEATURES
Cold Start (Startup in Battery Mode
During a Power Failure) Cold-start operation supported
High Availability UPS Features Automatic inverter bypass; Battery Independent Restart; Hot swappable UPS power module; Hot swappable
batteries; Manual bypass switch
Green Energy-Saving Features High efficiency economy mode operation; Support for daily startup and shutoff; Schedulable daily hours of economy
mode operation
CERTIFICATIONS
UPS Certifications Tested to UL1778 (USA); Tested to CSA (Canada); Meets FCC Part 15 Category A (EMI); ROHS (Restriction of
Hazardous Substances)
UPS Certification Details IEC 61000-4-5 1995 B Surge Immunity
WARRANTY
Product Warranty Period
(Worldwide) 2-year limited warranty
Connected Equipment Insurance
(U.S., Canada & Puerto Rico) $250,000 <a class="insuranceLink" href="//tldcstaging.tripplite.com/support/insurance-policy">Ultimate
Lifetime Insurance</a>
7 / 7