Tripp Lite 的 SRW12US33 规格书
p Life
' w 35m Soreev
90, KL 6060‘? USA
773‘869‘1234
SmartRack 12U Server-Depth Wall-Mount Rack
Enclosure Cabinet, Hinged Back
MODEL NUMBER: SRW12US33
Wall-mount cabinet secures and organizes 12U of 19-inch rack equipment in network closets, classrooms
and other locations with limited floor space. Houses equipment up to 32.5 inches deep, including 1U
servers.
Description
The SRW12US33 SmartRack 12U Server-Depth Wall-Mount Rack Enclosure Cabinet is designed to
house EIA-standard 19-inch rack equipment in network wiring closets, retail locations, classrooms, back
offices and other areas with limited floor space where you need equipment to be secure, organized and
out of the way. Constructed from heavy-duty steel with a durable black powder-coated finish, the cabinet
has a maximum load capacity of 250 pounds.
The cabinet swings away from the wall on a sturdy hinge, allowing easy back-door access to equipment
and cabling during installation and maintenance. The doors and side panels lock securely to help prevent
damage, tampering or theft. The front, top, bottom and removable side panels are vented, which allows air
to flow freely and keep equipment cool. The reversible doors can open left or right by rotating the cabinet
180° before mounting. Convenient top and bottom ports allow easy cable routing.
The SRW12US33 comes fully assembled and ready to mount to the wall, or use Tripp Lite’s optional
SRCASTER rolling caster kit to make it a mobile rack. Square and 12-24 threaded mounting holes and
numbered rack spaces make equipment installation easy. The vertical mounting rails adjust in 7/8-inch
increments to accommodate equipment up to 32.5 inches deep, such as 1U servers, UPS systems,
battery packs, network switches and patch panels.
Features
Saves Valuable Workspace
Perfect for network wiring closets, retail locations, classrooms, back offices and other areas with limited
floor space where you need equipment to be secure, organized and out of the way
●
Highlights
Maximum load capacity of 250
lb.
●
Swings away from wall on hinge
for easy back-door access
●
Locking steel cabinet vented at
sides, front, top and bottom
●
Flow-through ventilation keeps
equipment cool
●
Secures 12U of 19 in. rack
equipment up to 32.5 in. deep
●
Package Includes
SRW12US33 SmartRack 12U
Server-Depth Wall-Mount Rack
Enclosure Cabinet
●
(36) M6 screws
●
(36) M6 cage nuts
●
(36) M6 washers
●
(36) 12-24 screws
●
(2) Keys
●
Owner’s manual
●
1 / 3
Specifications
Houses deep EIA-standard 19 in. rack equipment in 12U of space
●
Maximum load capacity of 250 lb.
●
Hinged Cabinet for Convenient Access
Swings away from the wall to allow easy back-door access to equipment and cabling during installation
and maintenance
●
Rotate cabinet 180° before mounting to open reversible doors left or right
●
Keeps Important Equipment Secure
Side panels and doors lock securely to help prevent damage, tampering or theft
●
Vented panels allow generous airflow that keeps equipment cool
●
Convenient ports with removable covers allow cable routing through top and bottom
●
Easy Enclosure and Equipment Installation
Ships fully assembled for quick installation
●
Mounts to wall or rolls on floor with Tripp Lite’s optional SRCASTER caster kit
●
Wall-mounting holes spaced 16 in. apart for standard wall stud placement
●
Vertical mounting rails adjust in 7/8 in. increments to accommodate equipment up to 32.5 in. deep, such
as 1U servers, UPS systems, battery packs, network switches and patch panels
●
Rails support square-hole or 12-24 threaded-hole mounting
●
Rack spaces numbered for easy reference
●
Meets Payment Card Industry Standards
Provides physical equipment and media security required for PCI DSS (Payment Card Industry Data
Security Standard) compliance
●
OVERVIEW
UPC Code 037332156044
PHYSICAL
Rack Height 12U
Maximum Device Depth (in.) 32.5
Maximum Device Depth (cm) 82.55
Minimum Device Depth (in.) 3
Minimum Device Depth (cm) 7.62
Shipping Dimensions (hwd / in.) 30.20 x 26.10 x 36.06
2 / 3
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Shipping Dimensions (hwd / cm) 76.71 x 66.29 x 91.59
Shipping Weight (lbs.) 110.60
Shipping Weight (kg) 50.17
Unit Dimensions (hwd / in.) 25 x 23.63 x 33.5
Unit Dimensions (hwd / cm) 63.5 x 60 x 85.09
Unit Weight (lbs.) 100
Unit Weight (kg) 45.36
Color Black
Weight Capacity - Stationary (lbs.) 250
Weight Capacity - Stationary (kg) 113
Factory Preset Rack Depth (in.) 25.99
Factory Preset Rack Depth (cm) 66.0
Cable Access Hole Measurement
(inches) 9.812 x 2.35 (l x w)
Factory Preset Rack Depth (mm) 660
Maximum Device Depth (mm) 826
Minimum Device Depth (mm) 76
SPECIAL FEATURES
Grounding Lug Front and Back door frames
CERTIFICATIONS
Approvals EIA-310-D, IEC 60297-3-100, IP20 Protection Rating, RoHS
WARRANTY
Product Warranty Period
(Worldwide) 5-year limited warranty
3 / 3