Tripp Lite 的 SR1UPANEL50 规格书
TRIPP°LITE
Specifications
1U Blanking Panel Kit, Toolless-Mounting, 50
pieces
MODEL NUMBER: SR1UPANEL50
Description
Tripp Lite's SmartRack SR1UPANEL50 is a 19" 1U blanking panel kit. The kit includes 50 pieces to fill
from one to 50U of rack space. SR1UPANEL50 improves cooling efficiency inside the enclosure by filling
unused rack space and optimizing airflow and preventing recirculation. Offers toolless mounting and fits
any square hole, EIA compliant enclosure.
Features
19" 1U blanking panel kit
●
Includes 50 pieces to fill from one to 50U of rack space
●
Improves cooling efficiency inside the enclosure by filling unused rack space and optimizing airflow and
preventing recirculation
●
Offers toolless mounting and fits any square hole, EIA compliant enclosure
●
Highlights
19" 1U Blanking Panel Kit
●
50 pieces of 1U blanking panels
included to fill one to 50U of
rack space
●
Improves cooling efficiency
●
Fills unused rack spaces to
optimize airflow and prevent
recirculation
●
Toolless mounting
●
Fits any square hole, EIA
compliant enclosure
●
Package Includes
SR1UPANEL50- contains 50
pieces of 1U blanking panels
●
Installation Instructions
●
OVERVIEW
UPC Code 037332142092
COOLING
Cooling Type Passive
PHYSICAL
Shipping Dimensions (hwd / cm) 38.35 x 31.50 x 53.59
1 / 2
" Tripp Life
In W 35m Shem
. . cmcago, \L 50009 H
Telephone. ’
wwwvrippli
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Shipping Dimensions (hwd / in.) 15.10 x 12.40 x 21.10
Shipping Weight (kg) 6.53
Shipping Weight (lbs.) 14.40
Unit Dimensions (hwd / cm) 4.45 x 48.26 x 3.18
Unit Dimensions (hwd / in.) 1.75 x 19 x 1.25
Unit Weight (kg) 0.42
Unit Weight (lbs.) .93
WARRANTY
Product Warranty Period
(Worldwide) 5-year limited warranty
2 / 2