Tripp Lite 的 SMART2200CRMXL 规格书
TRIPP°LITE
SmartPro 120V 2.2kVA 1.9kW Line-Interactive
Sine Wave UPS, 4U Short Depth, Extended Run,
Network Card Options, USB, DB9
MODEL NUMBER: SMART2200CRMXL
Description
Tripp Lite's SmartPro Compact Rackmount Uninterruptible Power Supply (UPS) offers line interactive
voltage regulation, network grade surge suppression and long lasting battery support for critical network
hardware during blackouts and extended power failures. Special reduced-depth housing, larger internal
batteries, higher rated wattage and included 2 post rackmount installation hardware makes these systems
ideal for network and telecom wiring closets and other limited-space installations. 97% line power mode
efficiency saves operating costs over less efficient UPS types. Runtime is expandable with optional
BP48V24-2U (limit 1), BP48V48RT4U (multi-pack compatible) and BP48V27-2US (multi-pack compatible)
reduced-depth external battery packs.
SMART2200CRMXL 4U rackmount 2200VA/1900 watt UPS offers battery-derived sine wave AC output
during power failures and extreme voltage variations. Line interactive Automatic Voltage Regulation (AVR)
provides two levels of voltage boost during brownouts and one level of voltage cut during overvoltage
conditions to maintain regulated 120V nominal output over an input range of 83-145V. Includes NEMA 5-
20P input plug, NEMA 5-15R and 5-15/20R output receptacles. Network management interfaces support
simultaneous communications via USB port, DB9 serial port and optional network management accessory
card slot. HID-compliant USB interface enables full integration with built-in power management and auto
shutdown features of Windows and Mac OS X. Supports detailed monitoring of equipment load levels,
self-test data and utility power conditions via all 3 network interfaces at once. PowerAlert monitoring
software is available via free download. Emergency Power Off (EPO) interface. Integrated 3-bank
programmable PDU switching supports load shedding and remote-reboot of up to 3 individual connected
devices. 3-stage metered current monitoring and battery charge status LEDs. Utility power and voltage
regulation LEDs. Audible alarm. Self-test. 2-post rackmount accessories included; 2-9USTAND tower
stands. Field-replaceable, hot-swappable internal batteries and external battery packs. Attractive all-black
color scheme.
Highlights
2.2kVA / 2200VA / 1900W line
interactive 4U reduced-depth
rack/tower UPS, Sine Wave
●
Reduced depth housing is ideal
for 2 post rackmount
installations
●
97% line-mode efficiency, 3
switched load banks, 2-post
mounting kit
●
USB, RS232 & EPO and slot for
network management card
options
●
120V NEMA 5-20P input, 4
NEMA 5-15R & 4 NEMA 5-
15/20R outlets
●
To use the Auto Probe feature,
this product requires a
WEBCARDLX network interface
(sold separately) running LX
firmware update 15.5.2 or later
●
Package Includes
SmartPro Compact 4U
Rackmount UPS system
●
2 post rackmount installation
brackets
●
USB and Serial Cabling
●
Owner's manual
●
1 / 6
TRIPP-LITE
Features
Tripp Lite's SmartPro Compact Rackmount Uninterruptible Power Supply (UPS) offers line interactive
voltage regulation, network grade surge suppression and long lasting battery support for critical network
hardware during blackouts and extended power failures
●
Special reduced-depth housing, larger internal batteries, higher rated wattage and included 2 post
rackmount installation hardware makes these systems ideal for network and telecom wiring closets and
other limited-space installations
●
Runtime is expandable with optional BP48V24-2U (limit 1), BP48V48RT4U (multi-pack compatible) and
BP48V27-2US (multi-pack compatible) reduced-depth external battery packs
●
Some external battery configurations require the use of Tripp Lite's External Battery Configur (see
manual)
●
Intelligent battery management system extends battery life
●
SMART2200CRMXL 4U rackmount 2200VA/1900 watt UPS offers battery-derived sine wave AC output
during power failures and extreme voltage variations
●
Line interactive Automatic Voltage Regulation (AVR) provides two levels of voltage boost during
brownouts and one level of voltage cut during overvoltage conditions to maintain regulated 120V
nominal output over an input range of 83-145V
●
Includes NEMA 5-20P input plug, NEMA 5-15R and 5-15/20R output receptacles
●
Network management interfaces support simultaneous communications via USB port, DB9 serial port
and optional network management accessory card slot
●
Compatible with Tripp Lite UPS management card options WEBCARDLX, SNMPWEBCARD and
RELAYIOCARD
●
HID-compliant USB interface enables full integration with built-in power management and auto
shutdown features of Windows and Mac OS X
●
97% efficiency in line power mode offers substantially lower operating costs than lower efficiency UPS
types
●
Supports detailed monitoring of equipment load levels, self-test data and utility power conditions via all 3
network interfaces at once
●
USB & Serial ports enable data-saving unattended shutdown when used with Tripp Lite's PowerAlert
software, available via FREE download from www.tripplite.com/poweralert
●
Emergency Power Off (EPO) interface
●
Integrated 3-bank programmable PDU switching supports load shedding and remote-reboot of up to 3
individual connected devices
●
3-stage metered current monitoring and battery charge status LEDs; Utility power and voltage regulation
LEDs; Audible alarm; Self-test
●
2-post rackmount accessories included; 2-9USTAND tower stands available
●
Field-replaceable, hot-swappable internal batteries and external battery packs
●
Attractive all-black color scheme
●
2 / 6
TRIPP°LITE
Specifications
OVERVIEW
UPC Code 037332142368
UPS Type Line-Interactive
OUTPUT
Output Volt Amp Capacity (VA) 2200
Output kVA Capacity (kVA) 2.20
Output Watt Capacity (Watts) 1900
Output kW Capacity (kW) 1.90
Power Factor 0.86
Nominal Voltage Details 120v nominal output in battery mode
Frequency Compatibility 60 Hz
Output Voltage Regulation (Line
Mode) -18%, +8%
Output Voltage Regulation (Battery
Mode) +/- 5%
Load Management Receptacles Three switchable single-outlet 5-15R load banks
Output AC Waveform (AC Mode) Sine wave
Output AC Waveform (Battery
Mode) Pure Sine wave
Nominal Output Voltage(s)
Supported 110V; 115V; 120V
Output Receptacles (4) 5-15R; (4) 5-15/20R
Individually Controllable Load Banks Yes
INPUT
Rated input current (Maximum Load) 16A
Nominal Input Voltage(s) Supported 120V AC
UPS Input Connection Type 5-20P
Input Circuit Breakers 20A
UPS Input Cord Length (ft.) 10
UPS Input Cord Length (m) 3.1
Recommended Electrical Service 20A 120V
Input Phase Single-Phase
BATTERY
3 / 6
TRIPP°LITE
Full Load Runtime (min.) 11 min. (1900w)
Half Load Runtime (min.) 28 min. (950w)
Expandable Battery Runtime Extended runtime supported via optional external battery packs
External Battery Pack Compatibility <a class="productLink" href="//www.tripplite.com/External-48V-2U-Rack-Tower-Battery-Pack-Enclosure-DC-
Cabling-select-UPS-Systems-BP48V24-2U~BP48V24-2U">BP48V24-2U</a> (limit 1); <a
class="productLink" href="//www.tripplite.com/External-48V-4U-Battery-Pack-for-select-UPS-Systems-
BP48V48RT4U~BP48V48RT4U">BP48V48RT4U</a> (multi-pack compatible); <a class="productLink"
href="//www.tripplite.com/External-48V-2U-Rack-Tower-Battery-Pack-for-UPS-Systems-BP48V27-2US~BP48V27-
2US">BP48V27-2US</a> (multi-pack compatible)
DC System Voltage (VDC) 48
Battery Recharge Rate (Included
Batteries) Less than 3.6 hours from 10% to 90% (typical, full load discharge)
Internal UPS Replacement Battery
Cartridge <a class="productLink" href="//www.tripplite.com/2U-UPS-Replacement-48VDC-Battery-Cartridge-1-set-4-
select-Tripp-Lite-SmartPro-UPS~RBC94-2U">RBC94-2U</a> (quantity 2)
Battery Access Front panel battery access door
Battery Replacement Description Hot-swappable, user replaceable batteries
Expandable Runtime Yes
VOLTAGE REGULATION
Voltage Regulation Description Automatic voltage regulation (AVR) maintains line power operation with an input voltage range of 83 to 145
Overvoltage Correction Input voltages between 127 and 145 are reduced by 12%
Undervoltage Correction Input voltages between 96 and 108 are boosted by 12%
Severe Undervoltage Correction Input voltages between 83 and 95 are boosted by 24%
USER INTERFACE, ALERTS & CONTROLS
Switches 2 Switches control off/on power status and alarm-cancel/self-test operation; rear panel protected switches support
low/high charger settings
Alarm Cancel Operation Power-fail alarm can be silenced using alarm-cancel switch; once silenced, alarm will re-sound to indicate low-
battery status
Audible Alarm Audible alarm indicates power-failure, overload and low-battery conditions
LED Indicators 5 LEDs indicate line power, battery power, overload, voltage regulation and battery low/replace status
SURGE / NOISE SUPPRESSION
UPS AC Suppression Joule Rating 570
UPS AC Suppression Response
Time Instantaneous
EMI / RFI AC Noise Suppression Yes
PHYSICAL
Cooling Method Fan
Included Mounting Accessory
Description Included 2POSTRMKITWM mounting accessory enables 2-post rackmount installation
4 / 6
TRIPP°LITE
Installation Form Factors Supported
with Included Accessories 2 post 19 inch rackmount
Installation Form Factors Supported
with Optional Accessories 4 post rackmount full-depth (4POSTRAILKIT); 4 post rackmount short-depth (4POSTRAILKITWM); Tower (2-
9USTAND)
Minimum Required Rack Depth with
External Battery Pack (cm) 63
Minimum Required Rack Depth with
External Battery Pack (in.) 24.8
Minimum Required Rack Depth
without External Battery Pack (cm) 58
Minimum Required Rack Depth
without External Battery Pack (in.) 22.8
Optional Mounting Accessory Notes Optional <a class="productLink" href="//www.tripplite.com/2U-9U-Tower-Stand-Kit-select-Rack-Mount-UPS-
Systems~2-9USTAND">2-9USTAND</a> enables upright tower UPS placement; <a
class="productLink" href="//www.tripplite.com/4-Post-Rack-Mount-Installation-Kit-select-Rack-Mount-UPS-
Systems~4POSTRAILKIT">4POSTRAILKIT</a> mounting bracket enables installation in 4 post racks from
20.5 to 36 inches; <a class="productLink" href="//www.tripplite.com/4-Post-1U-Universal-Adjustable-Rack-
Mount-Shelf-Kit-for-Wall-Mount-Racks~4POSTRAILKITWM">4POSTRAILKITWM</a> enables installation in
4-post short-depth racks from 14.5 to 23.5 inches (368 to 597mm)
Primary Form Factor Rackmount
Primary UPS Depth (mm) 452
Primary UPS Height (mm) 175
Primary UPS Width (mm) 439
Rack Height 4U
Shipping Dimensions (hwd / cm) 35.56 x 58.42 x 59.69
Shipping Dimensions (hwd / in.) 14.00 x 23.00 x 23.50
Shipping Weight (kg) 56.25
Shipping Weight (lbs.) 124.00
UPS Housing Material Steel
UPS Power Module Dimensions
(hwd, cm) 17.50 x 43.94 x 45.21
UPS Power Module Dimensions
(hwd, in.) 6.89 x 17.30 x 17.80
UPS Power Module Weight (kg) 45.50
UPS Power Module Weight (lbs.) 100.3
ENVIRONMENTAL
Operating Temperature Range +32 to +104 degrees Fahrenheit / 0 to +40 degrees Celsius
Storage Temperature Range +5 to +122 degrees Fahrenheit / -15 to +50 degrees Celsius
Relative Humidity 0 to 95%, non-condensing
AC Mode BTU / Hr. (Full Load) 242
Battery Mode BTU / Hr. (Full Load) 885
AC Mode Efficiency Rating (100%
Load) 97%
5 / 6
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
COMMUNICATIONS
Communications Interface USB (HID enabled); DB9 Serial; EPO (emergency power off); Slot for SNMP/Web interface
Network Management Cards SNMPWEBCARD; WEBCARDLX; <a class="productLink" href="//www.tripplite.com/Programmable-Relay-I-O-
Card~RELAYIOCARD">RELAYIOCARD</a>
Network Monitoring Port Description Supports detailed monitoring of UPS and site power conditions
PowerAlert Software For local monitoring via the UPS’s built-in communication ports, download PowerAlert Local software at
http://www.tripplite.com/poweralert
Communications Cable USB and DB9 cabling included
WatchDog Compatibility Supports Watchdog application, OS and hard-reboot restart options for remote applications
LINE / BATTERY TRANSFER
Transfer Time 5 milliseconds
Low Voltage Transfer to Battery
Power (Setpoint) 83
High Voltage Transfer to Battery
Power (Setpoint) 145
SPECIAL FEATURES
Cold Start (Startup in Battery Mode
During a Power Failure) Cold-start operation supported
High Availability UPS Features Hot swappable batteries
CERTIFICATIONS
UPS Certifications Tested to UL1778 (USA); Tested to CSA (Canada); Tested to NOM (Mexico); Meets FCC Part 15 Category A (EMI)
WARRANTY
Product Warranty Period (U.S. &
Canada) 2-year warranty, 3 year with registration. Note: <a class="insuranceLink"
href="//www.tripplite.com/support/product-warranty-registration">Registration is required</a> for 3-year
warranty.
Product Warranty Period
(International) 2-year limited warranty
Product Warranty Period (Mexico) 2-year warranty, 3 year with registration. Note: <a class="insuranceLink"
href="//www.tripplite.com/support/product-warranty-registration">Registration is required</a> for 3-year
warranty.
Product Warranty Period (Puerto
Rico) 2-year warranty, 3 year with registration. Note: <a class="insuranceLink"
href="//www.tripplite.com/support/product-warranty-registration">Registration is required</a> for 3-year
warranty.
Connected Equipment Insurance
(U.S., Canada & Puerto Rico) $250,000 <a class="insuranceLink" href="//www.tripplite.com/support/insurance-policy">Ultimate Lifetime
Insurance</a>
6 / 6