Tripp Lite 的 PDUMNH20HV 规格书
TRIPP°LITE
Management Interface
The management interface for this PDU model is transitioning to a new technology platform. The new
interface can be distinguished by a USB-A port (for EnviroSense2 modules) in place of the
round ENVIROSENSE port. For managing the units containing the round port, Tripp Lite recommends
using the PowerAlert Console Launcher rather than a web browser. This application enables local access
of the PDU using a self-contained, compatible Java Runtime Environment version. The Console Launcher
can be downloaded for free; click the above link or go to the Management Solutions / Utilities page. Units
with the new interface work will with most current web browsers.
3.2-3.8kW Single-Phase Monitored PDU,
208/220/230/240V Outlets (8-C13), C20/L6-20P
Adapter, 8ft Cord, 1U Rack-Mount; TAA
Compliant
MODEL NUMBER: PDUMNH20HV
Description
Tripp Lite single phase Monitored PDU / Power Distribution Unit offers real-time remote monitoring of
voltage, frequency and load levels via built-in network connection. LX Platform interface supports custom
notification of user-specified remote conditions via email, secure web, SNMP, Telnet or SSH interface.
PDU lighted digital display enables visual monitoring of PDU output current to prevent circuit overloads as
additional equipment is added. Offers reliable rackmount multi-outlet power distribution from any protected
UPS, generator or mains input power source. High quality design includes rugged all-metal housing and
secure rackmount installation with included mounting accessories.
Features
20A single phase 208/230/240V Monitored Power Distribution Unit / PDU (agency derated to 16A
continuous)
●
C20 inlet; 8ft / 2.4m C20 cable and NEMA L6-20P plug adapter included
●
1U horizontal rackmount installation
●
8 C13 outlets
●
Lighted display reports output power consumption in amps
●
Built-in network interface reports voltage, frequency and PDU loading via network or secure web
browser interface with options for user specified alarm and notification thresholds
●
LX Platform interface allows full remote access for power monitoring with email notifications via secure
●
Highlights
Monitored 16/20A
208/220/230/240V PDU, 1U
horizontal rackmount
●
Reports voltage, frequency &
load level via ethernet interface
●
Visual current meter, Reversible
housing
●
C20 inlet; 8ft / 2.4m C20 cable
with L6-20P plug adapter
●
8 C13 outlets with included plug-
lock retention sleeves
●
Temperature, humidity and
contact-closure monitoring
options
●
TAA Compliant for GSA
Schedule purchases
●
Package Includes
Rackmount PDU
●
Rack mounting brackets
●
Plug retention inserts
●
2.6m C19-to-C20 power cord
●
C19-to-L6-20P plug adapter
●
Mounting hardware
●
Owner's manual
●
1 / 4
Specifications
web browser, SNMP, telnet or SSH
Optional EnviroSense2 modules (sold separately) provide a variety of environmental monitoring
capabilities
●
10/100 Mbps auto-sensing allows optimal communication with 10/100 Base-T networks
●
Real-time clock backup maintains the time of day and date even if the PDU is unpowered
●
Tiered access privileges allow an administrator and a guest to login via web browser for monitoring
●
Alert notifications via email or SNMP traps offer immediate event notification
●
Firmware upgrade ability supports future product enhancements.
●
Mounting flanges support installation in 2 and 4 post racks, with additional support for wall-mount and
under-counter installation formats
●
Mounting ears are reversible for front or rear facing rackmount installation
●
Included cord retention brackets keep vital network equipment plugged in and continuously powered
●
TAA Compliant for GSA Schedule purchases
●
OVERVIEW
UPC Code 037332160928
PDU Type Monitored
OUTPUT
Frequency Compatibility 50 / 60 Hz
Output Capacity Details 3.84kW (240V), 3.68kW (230V), 3.52kW (220V), 3.33kW (208V) / 16A total capacity; 12A (10A CE) max per C13
outlet
Output Receptacles (8) C13
Output Nominal Voltage 208; 220; 230; 240
Overload Protection n/a
INPUT
PDU Input Voltage 208; 220; 230; 240
Recommended Electrical Service 20A 208/240V; 16A 230V
Maximum Input Amps 16
PDU Plug Type NEMA L6-20P; IEC-320 C20
Input Phase Single-Phase
Input Cord Length (ft.) 8.5
Input Cord Length (m) 2.59
USER INTERFACE, ALERTS & CONTROLS
2 / 4
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Front Panel LCD Display Digital meter reports PDU output current in amps
Switches n/a
LED Indicators n/a
PHYSICAL
Minimum Required Rack Depth
(inches) 17.1
Minimum Required Rack Depth (cm) 43.43
Shipping Dimensions (hwd / in.) 6.00 x 20.75 x 23.00
Shipping Dimensions (hwd / cm) 15.24 x 52.70 x 58.42
Shipping Weight (lbs.) 13.50
Shipping Weight (kg) 6.12
Unit Dimensions (hwd / in.) 1.75 x 17.5 x 14.8
Unit Dimensions (hwd / cm) 4,4 x 44,4 x 37,6
Unit Weight (lbs.) 9.00
Unit Weight (kg) 4.08
Material of Construction Metal
Form Factors Supported 1U horizontal rackmount in 2 or 4 post racks
PDU Form Factor Horizontal (1U)
ENVIRONMENTAL
Storage Temperature Range 5 to 122F (-15 to 50C)
Relative Humidity 5 to 95% non-condensing
Operating Elevation (ft.) 0-10,000
Operating Elevation (m) 0-3000
COMMUNICATIONS
SNMP Compatibility Pre-installed LX platform interface provides remote monitoring via Java-free HTML5 web interface, telnet, SSH and
SNMP management systems
CERTIFICATIONS
Certifications Tested to UL 60950-1 (USA, Canada), CE (EEA), Class A (Emissions), NOM (Mexico), RoHS compliant, TAA
Compliant
WARRANTY
Product Warranty Period
(Worldwide) 2-year limited warranty
3 / 4