Tripp Lite 的 N320-01M-RD 规格书
Specifications
Duplex Multimode 62.5/125 Fiber Patch Cable
(LC/LC) - Red, 1M (3-ft.)
MODEL NUMBER: N320-01M-RD
Description
Tripp Lite's Red, 1-meter multimode duplex micron fiber optic LC/LC patch cable is manufactured from
62.5/125 zipcord fiber. The cable has LC connectors on each end, a PVC jacket, and is FDDI and OFNR
rated. Duplex multimode fiber is most commonly used in LAN applications. Ideal for color coding the cable
plant.
Features
Manufactured from 62.5/125 duplex (zipcord) fiber
●
Red PVC jacket
●
Length: 1 meter Connectors: LC connector on each end
●
Fiber made from glass (not a polymer)
●
Fiber optic distributed data interface (FDDI)and OFNR rated
●
Highlights
Manufactured from 62.5/125
duplex (Zipcord) fiber with Red
jacket
●
Length: 1 meter Connectors: LC
connector on each end
●
Insertion loss testing performed
on every connector (0.2dB
typical)
●
System Requirements
Any fiber optic hardware or NIC
card requiring multimode duplex
cable with LC connectors
●
Package Includes
1M Duplex MMF Cable LC/LC
62.5/125 Micron Fiber Red
Jacket
●
OVERVIEW
UPC Code 037332138590
Clad Diameter 125 micron
Core Diameter 62.5 micron
Number of Fibers 2
Optical Mode OM1
INPUT
Cable Length (ft.) 3.3
1 / 2
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Cable Length (m) 1
Cable Length (in.) 39.4
PHYSICAL
Cable Jacket Rating LSZH
Color Red
Shipping Dimensions (hwd / cm) 22.86 x 17.78 x 1.27
Shipping Dimensions (hwd / in.) 9.00 x 7.00 x 0.50
Shipping Weight (kg) 0.01
Shipping Weight (lbs.) 0.03
COMMUNICATIONS
Network Speed 1Gbps
CONNECTIONS
Side A - Connector 1 LC DUPLEX (MALE)
Side B - Connector 1 LC DUPLEX (MALE)
FEATURES & SPECIFICATIONS
Technology Multimode
SPECIAL FEATURES
Push/Pull Tabs No
CERTIFICATIONS
Approvals FDDI and OFNR rated
WARRANTY
Product Warranty Period
(Worldwide) Lifetime limited warranty
2 / 2