Tripp Lite 的 N202-100-BL 规格书
Specifications
Cat6 Gigabit Solid Conductor Snagless Patch
Cable (RJ45 M/M) - Blue, 100-ft.
MODEL NUMBER: N202-100-BL
Description
Tripp Lite Solid Conductor 4-pair Cat6 patch cables are ideal for long Ethernet patch cable runs, as well
as for use with Tripp Lite's HDMI over Cat6 Audio/Video products. Solid conductor wire has a lower DC
resistance, allowing signals to run farther and stronger than stranded conductor patch cables. Unique,
snagless boot protects the RJ45 locking tab during cable pulls, yet easily disconnects from attached
equipment.
Features
100ft Blue Cat6 Solid Conductor patch cable
●
Meets Category 6 cabling standards
●
Solid Conductor 4 Pair Cable for long distance patch runs
●
Drastically reduce impedance and structural return loss compared to Stranded Conductor patch cables
●
High-quality copper wire and a shortened body plug design
●
Snagless boots protect the locking tabs on the RJ45 connectors from being damaged during installation
●
Highlights
Meets Category 6 cabling
standards
●
Solid Conductor 4 Pair Cable for
long distance patch runs
●
Drastically reduce impedance
and structural return loss
compared to Stranded
Conductor patch cables
●
High-quality copper wire and a
shortened body plug design
●
Snagless boots protect the
locking tabs on the RJ45
connectors from being damaged
during installation
●
Package Includes
N202-100-BL, 100ft Blue Cat6
Solid Conductor Patch cable
OVERVIEW
UPC Code 037332157355
INPUT
Cable Length (ft.) 100
Cable Length (m) 30.5
1 / 2
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Cable Length (in.) 1200
Cable Length (cm) 3048
PHYSICAL
Cable Shielding UTP
Color Blue
Shipping Dimensions (hwd / cm) 43.18 x 35.56 x 1.27
Shipping Dimensions (hwd / in.) 17.00 x 14.00 x 0.50
Shipping Weight (kg) 1.18
Shipping Weight (lbs.) 2.60
Snagless Connector Yes
Wire Gauge (AWG) 24
Wire Type Solid
CONNECTIONS
Side A - Connector 1 RJ45 (MALE)
Side B - Connector 1 RJ45 (MALE)
FEATURES & SPECIFICATIONS
Technology Cat6
CERTIFICATIONS
Certifications RoHS Compliant
WARRANTY
Product Warranty Period
(Worldwide) Lifetime limited warranty
2 / 2