Tripp Lite 的 N125-025-GY 规格书
TRIPP°LITE
Specifications
Cat6 Gigabit Molded Shielded Patch Cable STP
(RJ45 M/M) - Gray, 25-ft.
MODEL NUMBER: N125-025-GY
Description
Protect your high-speed network from noise and electromagnetic interference with Tripp Lite's 25-ft. gray,
Category 6 (Cat6) Shielded patch cable. This STP cable features 2, shielded RJ45 50micron Gold molded
male connectors with integral strain relief. The cable is manufactured from PVC, 4-pair, stranded shielded
twisted pair, and is rated for 550MHz/1Gbps communication.
Features
Gigabit rated Cat6 Shielded Patch Cables
●
Provides EMI/RFI shielding in Ethernet networks
●
4-pair 26 AWG Stranded STP with drain wire
●
Shielded RJ45, w/50-micron gold plated contacts
●
Molded boot for extra strain-relief and durability
●
TSB 568B (AT&T 258A)Wiring
●
TIA/EIA and UL Certified
●
Highlights
Protect your network data from
EMI/RFI interference
●
Molded boot provides extra
strain-relief and durability
●
Package Includes
25ft Gray Cat6 Shielded STP
Patch Cable
●
OVERVIEW
UPC Code 037332135438
INPUT
Cable Length (ft.) 25
Cable Length (m) 7.6
1 / 2
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Cable Length (in.) 300
Cable Length (cm) 762
PHYSICAL
Wire Gauge (AWG) 26
Shipping Dimensions (hwd / in.) 10.00 x 8.00 x 0.50
Shipping Dimensions (hwd / cm) 25.40 x 20.32 x 1.27
Shipping Weight (lbs.) 0.80
Shipping Weight (kg) 0.36
Color Gray
Wire Type Stranded
Snagless Connector No
Cable Shielding STP
COMMUNICATIONS
Network Speed 1Gbps
CONNECTIONS
Side A - Connector 1 RJ45 (MALE)
Side B - Connector 1 RJ45 (MALE)
FEATURES & SPECIFICATIONS
Technology Cat6
WARRANTY
Product Warranty Period
(Worldwide) Lifetime limited warranty
2 / 2