Tripp Lite 的 EZB-DVIX-2 规格书
TRIPP°LITE
Specifications
Easy Pull Type-B Connectors - (M/F set of DVI-
Single-Link with Faceplate)
MODEL NUMBER: EZB-DVIX-2
Description
Easy Pull Connector Kit includes: 2 x DVI-D Single Link Male and Female 1 ft. pigtails and 1 Wall Plate.
Completes your Easy Pull trunk run with a finished appearance. Digital video support up to 1080p. Use
with either PVC or Plenum digital trunk cables. Requires B120-000 signal booster.
Features
Eliminates the need to field terminate DVI connectors
●
Allows cable to be run according to code - inside conduit, drop ceilings, etc.
●
Makes pulling long cables fast and easy
●
Digital trunk cables available in 50 and 100 ft. lengths
●
High quality digital cable supports resolutions up to 1080p
●
Requires B120-000 signal booster
●
Highlights
DVI-D Connector Kit includes: 2
x DVI-D M/F Cable - 1 ft. Pigtail
& Wall Plate
●
Versatile trunk cable allows for a
variety of connection
●
High quality digital cable
supports resolutions up to
1080p
●
Requires B120-000 signal
booster
●
Package Includes
1 x DVI-D Female 1 ft. pigtail
cable
●
1 x DVI-D Male 1 ft. pigtail cable
●
1 x Wall plate
●
Requires B120-000 signal
booster (not included)
●
OVERVIEW
UPC Code 037332142856
PHYSICAL
Color Black
Cable Length (ft.) 1
Cable Length (m) 0.30
Shipping Dimensions (hwd / cm) 22.86 x 17.78 x 1.27
Shipping Dimensions (hwd / in.) 9.00 x 7.00 x 0.50
1 / 2
" Tripp Life
11H wv 35m Sheefi
Chicago, \L 5000:; U'"
Telephone.
© 2021 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Shipping Weight (kg) 0.18
Shipping Weight (lbs.) 0.40
CONNECTIONS
Side A - Connector 1 DVI-D SINGLE LINK (MALE)
Side A - Connector 2 DIN 19 PIN (MALE)
Side B - Connector 1 DVI-D SINGLE LINK (FEMALE)
Side B - Connector 2 DIN 19 PIN (MALE)
WARRANTY
Product Warranty Period
(Worldwide) Lifetime limited warranty
2 / 2