Tripp Lite 的 B132-100-WP-1 规格书
TRIPP°LITE
Tr' p Lite
m
"—-
VGA over Cat5/Cat6 Extender, Wallplate
Receiver, 1920x1440 at 60Hz, Up to 1000-ft., TAA
MODEL NUMBER: B132-100-WP-1
Description
Tripp Lite's B132-100-WP-1 works with a B132-002-2 or B132-004-2 local transmitter unit to extend a
1920 x 1440 (60Hz) video signal up to 500 ft., or a 1024 x 768 (60Hz) video signal up to 1,000 ft.. 24Awg,
Solid Wire Cat5e/6 cable, such as Tripp Lite's N022-01K-GY (Cat5) and N222-01K-GY (Cat6), is required
to achieve maximum distance and resolution. For optimal image quality between 500 and 1,000 ft., use
Zero-Skew cable, such as Tripp Lite P524-01K. Features built-in Equalization and Gain controls to adjust
the video image. RJ45 type wallplate allows you to use standard patch cable, eliminating the need for a
110 punchdown connection. Ideal for digital signage situations, such as retail, schools, churches, etc.
Features
Works with a B13 or B13 local transmitter unit to extend a 1920 x 1440 (60Hz) video signal up to 500 ft.,
or a 1024 x 768 (60Hz) video signal up to 1,000 ft.
●
24Awg, Solid Wire Cat5e/6 cable, such as Tripp Lite's N022-01K-GY (Cat5) and N222-01K-GY (Cat6),
is required to achieve maximum distance and resolution
●
For optimal image quality between 500 and 1,000 ft., use Zero-Skew cable, such as Tripp Lite P524-
01K
●
Features built-in Equalization and Gain controls to adjust the video image
●
RJ45 type wallplate allows you to use standard patch cable, eliminating the need for a 110 punchdown
connection
●
Ideal for digital signage situations, such as retail, schools, churches, etc..
●
Compliant with the Federal Trade Agreements Act (TAA) for GSA Schedule purchases
●
1 year limited waranty.
●
Highlights
Works with a B13 or B13 local
transmitter unit to extend a 1920
x 1440 (60Hz) video signal up to
500 ft., or a 1024 x 768 (60Hz)
video signal up to 1,000 ft.
●
24Awg, Solid Wire Cat5e/6
cable, such as Tripp Lite's
N022-01K-GY (Cat5) and N222-
01K-GY (Cat6), is required to
achieve maximum distance and
resolution
●
For optimal image quality
between 500 and 1,000 ft., use
Zero-Skew cable, such as Tripp
Lite P524-01K
●
RJ45 type wallplate allows you
to use standard patch cable,
eliminating the need for a 110
punchdown connection
●
Compliant with the Federal
Trade Agreements Act (TAA) for
GSA Schedule purchases
●
System Requirements
Package Includes
Extender remote (Receiver)
wallplate
●
Mini-Screwdriver for EQ/Gain
adjustment
●
Wallplate screws
●
External Power Supply with
NEMA 1-15P Plug (Input: 100-
240V, 50/60Hz, 0.5A; Output:
5V, 2A, 5 ft.)
●
Owner’s Manual
●
1 / 3
TRIPP°LITE
Specifications
OVERVIEW
UPC Code 037332160072
AC Adapter Input: 100-240V, 50/60Hz, 0.5A; Output: 5V, 2A, 5 ft.
PHYSICAL
Color White
Shipping Dimensions (hwd / cm) 5.59 x 15.75 x 18.29
Shipping Dimensions (hwd / in.) 2.20 x 6.20 x 7.20
Shipping Weight (kg) 0.36
Shipping Weight (lbs.) 0.80
Unit Dimensions (hwd / cm) 11.43 x 6.99 x 2.54
Unit Dimensions (hwd / in.) 4.5 x 2.75 x 1
Unit Weight (kg) 0.18
Unit Weight (lbs.) 0.4
COMMUNICATIONS
Max 1024 x 768 Range (ft) 1000
Max 480P Range (ft) 1000
Max 1440 x 900 Range (ft) 500
Max 1080i Range (ft) 500
Max 1080P Range (ft) 500
Max 1920 x 1440 Range (ft) 500
Max 480i Range (ft) 1000
Max 640 x 480 Range (ft) 1000
Max 800 x 600 Range (ft) 1000
Max 1600 x 1200 Range (ft) 500
Max 1920 x 1200 Range (ft) 500
Max 720P Range (ft) 500
CONNECTIONS
Ports 1
Side A - Connector 1 RJ45 (FEMALE)
Side B - Connector 1 HD15 (FEMALE)
FEATURES & SPECIFICATIONS
2 / 3
Tripp Lite
1m w 35m Sn
cmcago, \La’ om: u A
Tels- e f}: 1
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Technology VGA/SVGA
WARRANTY
Product Warranty Period
(Worldwide) 1-year limited warranty
3 / 3