Tripp Lite 的 B090-A9F-X 规格书
Specifications
Modular Serial Adapter Crossover Wiring (DB9 F
to RJ45 F)
MODEL NUMBER: B090-A9F-X
Description
Use Tripp Lite B090-A9F-X to connect Servers to Tripp Lite B096-048 Console Server. Requires
inexpensive Cat5/Cat6 patch cables between adapter and console server RJ45 ports.
Features
DB9F - RJ45 Modular Serial Adapter
●
Slotted Thumbscrews for secure connections
●
Crossover Wiring for DB9 Serial Server Connections
●
Highlights
DB9F - RJ45 Modular Serial
Adapter
●
Crossover Wiring for DB9 Serial
Server Connections
●
Access your servers via DB9
serial port
●
System Requirements
Use with Tripp Lite Console
Server models: B096-048
●
Package Includes
1 x DB9F - RJ45 Modular
Adapter
●
OVERVIEW
UPC Code 037332149893
PHYSICAL
Color Beige
Shipping Dimensions (hwd / cm) 0.64 x 0.64 x 1.27
Shipping Dimensions (hwd / in.) 0.25 x 0.25 x 0.50
Shipping Weight (kg) 0.02
Shipping Weight (lbs.) 0.05
CONNECTIONS
Side A - Connector 1 RJ45 (FEMALE)
1 / 2
' Tripp Lite
' m WVSSrhSn A
Chwcago, \L 5000‘? U
TRIPP-LITE;
Telephone 7
Z - wwwnippw
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Side B - Connector 1 DB9 (FEMALE)
FEATURES & SPECIFICATIONS
Technology Serial (RS232)
Cable Style Crossover
WARRANTY
Product Warranty Period
(Worldwide) Lifetime limited warranty
2 / 2