Tripp Lite 的 B064-032-04-IPG 规格书
Free NetDirector-AXS Management Software is available for access and control of select Tripp Lite
NetDirector IP KVM switches (B064-IPG series). From a single interface, you can access server ports on
any of your supported KVM switches and manage the KVM settings. This software may be found on the
model support page of the B064-032-04-IPG or by searching for AXS IP KVM Software on this website.
NetDirector 32-Port Cat5 IP KVM Switch 1U Rack-
Mount 4+1 User
MODEL NUMBER: B064-032-04-IPG
Description
Tripp Lite's 32-port NetDirector Cat5 IP KVM Switch is the optimal solution for remotely controlling multiple
computers (combination of PS/2, USB and Serial) by up to 5 (1 Local and 4 Remote) independent,
simultaneous users. Both DVI and VGA console ports are included for connection of either a DVI or VGA
monitor. High video resolution: up to 1600 x 1200 @ 60Hz – 32 bit color depth for the local console; up to
1600 x 1200 @ 60Hz with 24 bit color depth for remote sessions at up to 164 ft. (50 m). A full-screen
graphical OSD with multi-level authentication (Super Administrator, Administrator and User) allows you to
quickly and efficiently manage your installation, and can be displayed in English, German, Russian,
Japanese, traditional Chinese and simplified Chinese. Critical events on the installation can be tracked via
email notification, SNMP traps, the Windows-based log server or Syslog server. Accessing the connected
computers is a breeze; view multiple computers at the same time using panel array mode, automatically
sync USB mice, access the on-screen keyboard feature in numerous language formats. Virtual Media
allows computers connected using a B055-001-USB-V2 Server Interface Unit to access DVD/CD drives,
flash drives and other storage media as if they were directly connected to the computer. In addition, three
USB ports are located on the front panel of the unit for use with Virtual Media or an external keyboard and
mouse. Also located on the front of the KVM is a USB Mini-B port that allows for direct connection of a
laptop for easy console operation of the switch. Other features include FIPS 140-2 level 1 security
standards support, dual power supplies that allow the unit to continue running in the event one power
supply stops receiving power, temperature sensors that control the speed of the unit's cooling fans,
remote authentication support via RADIUS, LDAP, LDAPS and Active Directory, dial-in modem access
and non-browser access using Windows and Java applications. Constructed of heavy-duty steel housing.
Features
Up to 5 users (1 Local, 4 Remote) can simultaneously access the connected computers/servers
●
Features two RJ45 network ports for redundant or dual-IP operation
●
Includes both DVI and VGA console ports for connection of either a DVI or VGA monitor
●
High video resolution: up to 1600 x 1200 @ 60Hz – 32 bit color depth for the local console; up to 1600 x
1200 @ 60Hz with 24 bit color depth for remote sessions at up to 164 ft. (50 m)
●
Supports IPv4, Link Local IPv6 Address and IPv6 Stateless Auto configuration protocols
●
Highlights
Simultaneous support for 5
users (1 local, 4 remote)
●
Supports IPv4, Link Local IPv6
Address and IPv6 Stateless
Auto configuration protocols
●
Includes both DVI and VGA
console ports for connection of
either a DVI or VGA monitor
●
Blade server support
●
Virtual Media allows computers
connected using a B055-001-
USB-V2 SIU to access DVD/CD
drives, flash drives and other
storage media from a user's
remote computer as if it were
directly connected
●
Remote Authentication:
RADIUS, LDAP, LDAPS, and
Active Directory
●
Compliant with the Federal
Trade Agreements Act (TAA) for
GSA Schedule purchases
●
System Requirements
Remote Console Computers
(Web Browser) - To access the
KVM switch via web browser,
your computer needs to be
running Sun's Java Runtime
Environment (JRE) v.6, Update
3 or higher, and your browser
must support 128-bit SSL
encryption.
●
Browsers - The NetDirector
Cat5 IP KVM switch supports
the following browsers; Internet
Explorer 6 and higher, Firefox
1.5 and higher, Mozilla 1.7 and
●
1 / 5
TRIPP°LITE
Blade server support
●
Multi-level authentication; Super Administrator, Administrator and User
●
Advanced encryption technologies - 1024 bit RSA; 56 bit DES; 256 bit AES and 128 bit SSL
●
View multiple ports at the same time using the panel array mode feature
●
Virtual Media allows computers connected to the KVM using a B055-001-USB-V2 SIU to access
DVD/CD drives, flash drives and other storage media from a user's remote computer as if it were
directly connected
●
An additional three USB ports are located on the front of the KVM for the sharing of USB peripherals.
●
Remote authentication support; RADIUS, LDAP, LDAPS and Active Directory
●
Track critical events on the installation via email notification, SNMP traps, Windows-based Log Server
or Syslog server
●
Dual power supplies allow the unit to continue running in the event one power supply ceases to receive
power
●
Built-in sensors increase/decrease the speed of the unit's cooling fans according to the temperature
●
Dial-in / Dial-out modem support
●
Graphical OSD can be displayed in English, German, Russian, Japanese, traditional Chinese and
simplified Chinese
●
Features an on-screen keyboard with numerous language formats
●
Supports 10Base-T, 100Base-T, 1000Base-T, Auto-Sense, TCP/IP, HTTP, DNS, DHCP, UDP, ARP
and Ping
●
Compliant with the Federal Trade Agreements Act (TAA) for GSA Schedule purchases
●
Compatible with all major operating systems
●
Constructed of heavy-duty steel housing
●
higher, Safari 2.0 and higher,
Opera 9.0 and higher, and
Netscape 8.1 and higher.
Remote Console Computers
(non-Browser Windows or Java
Client) - To access the KVM
switch using the non-browser
based Windows client, your
computer/server must be
running Windows, and DirectX
7.0 or higher must be installed.
To access the non-browser
based Java client, your
computer must be running Sun's
Java Runtime Environment
(JRE) v.6, Update 3 or higher.
●
Connected Computers/Servers -
Computers/servers being
connected to the KVM switch
must have a Displayport, DVI,
HDMI or VGA port and USB or
PS/2 Keyboard and Mouse
ports.
●
Operating Systems - Compatible
with all major operating systems
●
Hardware versions: A new
hardware version (v2) of the
B064-032-04-IPG was released
in 2016, and it requires different
firmware than was used in the
previous version (v1). In the
Technical Support page for the
B064-032-04-IPG you will find a
zip folder for the v1 KVM. In
addition to including the
applicable firmware, it contains
a Word document that will tell
you how to determine which
●
2 / 5
I'vpp m,
Specifications
hardware version you have, and
therefore, which firmware you
need to use. If you have a v2
KVM, the latest firmware is that
which came pre-installed on the
KVM.
Package Includes
B064-032-04-IPG (4+1 User)
NetDirector Cat5 IP KVM switch
●
(x2) C13 to 5-15P power cords
●
CD with owner's manual, quick
start guide and device files
●
Quick start guide
●
RJ45 to DB9 adapter for dial-In
modem functionality
●
Grounding wire
●
Set of foot pads
●
Rackmount hardware
●
OVERVIEW
UPC Code 037332151520
Max CPU 32
INPUT
Nominal Input Voltage(s) Supported 100V AC; 110V AC; 115V AC; 120V AC; 127V AC; 140V AC; 200V AC; 208V AC; 220V AC; 230V AC; 240V AC
Input Frequency 50/60Hz
Input Current 120V (0.8A) / 230V (0.4A)
PHYSICAL
Color Black
Shipping Dimensions (hwd / cm) 13.21 x 50.80 x 57.15
Shipping Dimensions (hwd / in.) 5.20 x 20.00 x 22.50
Shipping Weight (kg) 5.90
Shipping Weight (lbs.) 13.00
3 / 5
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
Unit Dimensions (hwd / cm) 4.45 x 43.18 x 40.64
Unit Dimensions (hwd / in.) 1.75 x 17 x 16
Unit Weight (kg) 5.49
Unit Weight (lbs.) 12.10
ENVIRONMENTAL
Storage Temperature Range -20 to 60 C (-4 to 140 F)
Relative Humidity 0 to 80% RH, Non-Condensing
Operating Temperature 0 to 40 C (32 to 104 F)
COMMUNICATIONS
Port Control Push Buttons, Hotkeys, OSD
IP Remote Access Yes
CONNECTIONS
Ports 32
Computer/Server Ports (x32) RJ45 Female
PC/Server Connections DVI; Serial; USB; VGA
Local Console Ports - Port 3 (x2) PS/2 Female (via B015-000; sold separately)
FEATURES & SPECIFICATIONS
Autoscan (Y,N) Y
Autoscan Duration User-definable from 1 to 255 seconds; default of 5 seconds
Number of Users 5
NIAP-Certified Secure No
Max Supported Video Resolution 1600 x 1200 @60Hz
Cat5 KVM Switch Yes
Technology Cat5/5e; DVI; PS/2; Serial (RS232); USB; VGA/SVGA
CERTIFICATIONS
Approvals UL/cUL, FCC, CE, TAA, RoHS
WARRANTY
Product Warranty Period
(Worldwide) 3-year limited warranty
4 / 5