Samtec Inc. 的 TCSD Series 规格书
_— : if “E.
TIGER'M b
TIGER EYE” IIJO SOCKET CABLE
I - I - I - I I
IQQIQ
mlnmun
(2.00 mm) .0787" TCSD SERIES
TCSD
TMM
.26" (6.6 mm) TCSD–08–D–02.00–01–N–R
WWW.SAMTEC.COM
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
Mates with:
TMM, TMMH, STMM,
MMT, TW, MTMM, EHT,
ETMM (-SR), ZSTMM
TYPE
STRIP
NO. PINS
PER ROW
END
OPTION
–“XX.XX”
= Assembled Length
OTHER
OPTION
–F = Gold flash on contact
Assembled Length
in INCHES (±1
/8")
2 inches minimum
Leave blank for standard plating:
30 µ" (0.76 µm) Gold on contact area
–04, –05,
–06, –07,
–08, –10, –12,
–13, –15, –17,
–20, –22, –25
(Standard sizes)
01 PLATING
OPTION N
LENGTH
Note:
TCSD Series assemblies are
non-standard, non-returnable.
–S
= Single End –D
= Double End
(2.00)
.0787
No. of positions x (2.00) .0787 + (4.00) .157
(5.08)
.200
(2.00)
.0787
(1.00) .039
(4.00)
.158
01
(3.17)
.125
(1.02)
.040
–N
= Notch Polarization
For complete specifications
see www.samtec.com?TCSD
Insulator Material:
Black Glass Filled Polyester
Contact:
BeCu
Plating:
Au or Sn over 50 µ" (1.27 µm) Ni
Wire:
28 AWG 7/36 Stranded,
Tinned, Copper with
Gray PVC Insulator
Current Rating (TCSD/STMM):
2.8 A per pin
(2 pins powered)
Operating Temp Range:
-40 °C to +105 °C
Lead Size Accepted:
(0.48 mm) .019" to
(0.53 mm) .021"
Insertion Depth:
(2.87 mm) .113" to
(3.17 mm) .125"
RoHS Compliant:
Ye s
EJECTOR HEADERS &
LOCKING CLIPS
See TMM Series.
See EHT Series.
TCSD
= Socket Strip
–O
= Outside Reverse
4
5
5
Requires –DXX 5
Requires –DXX
3
–P “XX”
= Position Polarization
–RW
= Reverse Wiring
1
Not available with –O, –M,
–R, –DXX or –BXX
Blue or black wire
opposite position #1.
2
–B “XX”
= Breakout
–M
= Middle Reverse
–R
= Reversed
–SR
= Strain Relief
–D “XX”
= Daisy Chain
No. of positions x
(2.00) .0787 + (7.874) .3100
Specify “XX” as position
number. Same position
will be polarized on
both ends.
01
02
“XX”
5"max.
2"min.
Specify “XX” as number of
conductors to be broken out.
Breakout starts with Number 1
lead indicated by brown wire or
red stripe. Shown on top side.
2"
min.
4" minimum
“XX”
1/8"
Double
Row
Connectors
Outer
Most
(End of
assembly)
01
02
SPECIFICATIONS
TIGER EYE™ IDC SOCKET CABLE
• Ejector headers
• Locking clips
• Strain relief option
For complete scope of
recognitions see
www.samtec.com/quality
RECOGNITIONS
POLARIZING KEY
Specify PK-01-07 for
polarizing key (Available
in wheels of six each).
Also polarizes SMM
Series socket strips.
ALSO AVAILABLE
(MOQ Required)
• Other sizes
• Other platings
FILE NO. E111594
F-219
™
TIGER
EYE
IDC