Greenlee Communications 的 825-2-1/8 规格书
MADE FOR THE TRADE!"
Description
•Cut through steel, tin, aluminum, fiberglass, wood and plastic
•Deep 1-5/8 IN (41.3 mm) cutting depth allows for cuttingthrough 2 IN x 4 IN wood studs
•Extra-tough bi-metal blade- we use the highest grade oftool steel to outlast competitor's blades.
That beats premature saw replacement and savesyou money
•Steam oxide finish - no paint to gum up and slow cutting. The saw runs cooler for longer life and
better performance
•Extra-thick backplate minimizes vibration for smoother, easier, less tiring cutting
•Made in USA
Specifications
•Cutting Size : 1-5/8 IN
•Hole Diameter : 2-1/8 IN
•Material : Bi-Metal
•Type : Variable Pitch
•Use With Quick Change Arbor No. : 2801
•Use With Standard Arbor No. : 37156
HOLESAW,VARIABLE PITCH (2 1/8")
Bi-Metal Hole Saws
Cat No:
UPC No:
825-2-1/8
783310191582