Greenlee Communications 的 7904-ISO 规格书
MADE FOR THE TRADE!"
Description
•Compact, lightweight designfor portability and fast, easy one-person operation
•Develops 8 tons of hydraulic force for easy punching, even in 10-gauge stainless steel, depending
on individual punch capacities
•Quick Draw is perfect for fast, straight-on front panel punching
•Quick Draw 90's right angle driver head rotates over 180degrees for maximum flexibility in tight
working areas
•Quick Draw Flex allows unlimited driver orientation to simplify access to work area
•Can be used with non-roundpunches within the capacity of the tool (adapter may be required)
•U.S. Patent #6,772,521
Specifications
•Includes : 31971 UPC 31971 Slug-Buster Punch, 32004 UPC 32004 Die, 35162 UPC 35162 ISO-
16 Die, 35164UPC 35164 ISO-25 Die, 35168 UPC 35168 ISO-32 Die, 35159 ISO-40 Die, 33786
UPC 33786 QuickDraw 90 Hydraulic Punch Driver, 1614SS UPC 30043 Draw Stud-3/8 IN x 2-
13/16
•Sub Brand : Quick Draw 90
•Type : Hydraulic
•Weight : 12.200 LB (5.500 KG)
DRIVER-90 HYD W/ISO PUNCH SET
Metric Quick Draw 90 Driver, Slug-Buster ISO Punches
and Dies 16.2 mm through 40.5 mm, 2 Draw Studs, 1
Adapter, 1 Spacer and Case
Cat No:
UPC No:
7904-ISO
783310356165