Tempo Communications 的 741BB 规格书
MADE FOR THE TRADE!"
Description
Standard Round Knockout Punches
Specifications
•Capacity Mild Steel : 10 GA (3.500 MM)
•Includes : Punch, Die And Draw Stud
•Replacement Part : 2982AV UPC 04653 Punch, 2981AV UPC 04652 Die, 3026AV UPC 04679
Draw Stud And 3036AVBB UPC04685 Ball Bearing Nut
•Size : 4.000 IN (102.700 MM)
•Type : Standard Round Knockout
•Weight : 10.000 LB (4536.000 GM)
K O PNCH 3-1/2
Standard Round Knockout Punches
Cat No:
UPC No:
741BB
783310199779