Greenlee Communications 的 740H-1-7/32 规格书
MADE FOR THE TRADE!"
Description
Slug-Splitter SC (Self-Centering) Knockout Punches 0.598 to2.520
Specifications
•Capacity Stainless Steel : 10 GA (3.500 MM)
•Draw Stud : 29452
•Driver : 7804/7904, LS60, 7646/7625
•Includes : Punch, Die And Draw
•Size : 1-7/32 IN (30.500 MM)
•Sub Brand : Slug-Splitter SC
•Weight : 1.200 LB (0.540 KG)
PUNCH UNIT,1-7/32" (740-H) SC
Slug-Splitter SC (Self-Centering) Knockout Punches
0.598 to2.520
Cat No:
UPC No:
740H-1-7/32
783310295631