Greenlee Communications 的 66PT-15/16 规格书
MADE FOR THE TRADE!"
Description
•"Improved cutting edge provides 30% longer life span
•Patented new design for improved cutting and cleaner holes
•Self-feeding screw point draws bit through wood
•Unique patented design cutting angle - smoother starts, reduced cutting loads
•Made of super tough, heat-treated steel
•cuts through nails and provides longer life
•?Shorty"" bits - for working in tight places, yet still can go through three abutting 2 x 4s
•See ?Bit Extensions"" if more length is required
•P.O.P packaged "
Specifications
•Bit Diameter : 15/16 IN (23.800 MM)
•Material : Heat Treated Steel
•Overall Length : 18.000 IN (457.200 MM)
•Shank Diameter : 7/16 IN (11.100 MM)
•Shank Type : Hexagonal
•Sub Brand : Nail Eater
•Twist Length : 15.000 IN (381.000 MM)
•Type : Extreme
•Weight : 1.600 LB (726.000 GM)
BIT,NAILEATER 15/16 (.937) X 18.00(66PT)
Nail Eater Extreme
Cat No:
UPC No:
66PT-15/16
783310309291