Greenlee Communications 的 625-1-3/4 规格书
MADE FUR THE TRADE!"
Description
•Multiple tungsten carbide tips for long life and smooth cutting
•Cut fast, accurate, high quality holes in stainless steel, copper, aluminum, steel
•Flange stop prevents over-drilling
•Replaceable cobalt steel pilot drill, with split-point tip design, to improve performance and resist
walking
•eliminates need for centerpunch
Specifications
•Application : For 1-1/4 IN Conduit
•Chuck Size : 3/8 IN
•Cutting Size : 8 GA Depth
•Material : Carbide Tip
•Size : 1-3/4 IN
CUTTER, HOLE-CARBD (1.750",44.4MM)
Carbide-Tipped Hole Cutters
Cat No:
UPC No:
625-1-3/4
783310383338