Greenlee Communications 的 61PTS-1 规格书
MADE FOR THE TRADE!"
Description
•"Improved cutting edge provides 30% longer life span
•Patented new design for improved cutting and cleaner holes
•Self-feeding screw point draws bit through wood
•Unique patented design cutting angle - smoother starts, reduced cutting loads
•Made of super tough, heat-treated steel
•cuts through nails and provides longer life
•?Shorty"" bits - for working in tight places, yet still can go through three abutting 2 x 4s
•See ?Bit Extensions"" if more length is required
•P.O.P packaged "
Specifications
•Bit Diameter : 1.000 IN (25.400 MM)
•Electric Drill Required : 61 PTS - 5/8 Through 61 PTS -1, Minimum 3/8 IN Drill, All Big Shank, 1/2
IN Drill
•Material : Heat Treated Steel
•Overall Length : 7-5/8 IN (193.700 MM)
•Shank Diameter : 5/16 IN (7.900 MM)
•Shank Type : Hexagonal
•Sub Brand : Nail Eater
•Twist Length : 5.000 IN (127.000 MM)
•Type : Extreme Shorty
•Weight : 0.800 LB (363.000 GM)
BIT,NAILEATER 1.00X7.54 (61PTS-1)
Nail Eater Extreme
Cat No:
UPC No:
61PTS-1
783310304296