Greenlee Communications 的 60074 规格书
MADE FOR THE TRADE!"
Description
Rectangular Punches
Specifications
•Includes : (60075) Punch, (60076) Die, (60118) Draw Studs, BB Drive Nut, (60235) Counter Nut
•Maximum Capacity Mild Steel : 14 GA (2.000 MM)
•Minimum Pilot Hole : 1.188 IN (30.200 MM)
•Operation Type : Hydraulic
•Size : 2.677 IN X 5.433 IN (68.000 X138.000 MM)
•Type : Rectangular
•Weight : 16.100 LB (7.300 KG)
PUNCH UNIT-RECT2.67X5.43(68.0X138.0
Rectangular Punches
Cat No:
UPC No:
60074
783310600749