Analog Devices Inc. 的 Low-Volt Hot Swap Controllers Selector Card 规格书
JUJJMMJ
n
Enables Safe Board Insertion and Removal from Live Systems
n
Protects System from Overload and Short-Circuit at Board
n
Validates Input Supply Against UV/OV Lockout Thresholds
n
Provides Board Voltage, Current, Power, and Energy Telemetry
n
Controls Supply Voltages Up to ±1000V or Load Currents Up to 200A
n
Over 500 Million Hot Swap Controllers Shipped
Mission-critical servers and communication equipment must continue operating even as circuit boards and cards are plugged
in or pulled out for maintenance or capacity adjustment. Hot swap controllers enable board insertion and removal from live
systems by soft-starting the supply, avoiding connector sparks, backplane supply glitches, and card resets. In addition to inrush
current control, hot swap controllers provide fault isolation with a circuit breaker, undervoltage (UV) and overvoltage (OV) lockout,
and digital telemetry of board electrical parameters. Analog Devices delivers leading-edge hot swap innovations and tough,
dependable protection for high availability systems.
Inrush Control Circuit Breaker Telemetry UV/OV Protection
VIN
GND
DC/DC
ENABLE
CURRENT
SENSE
FAULT
TIMER
NFET
DRIVE
VOUT
TO LOAD
UV
OV
POWERGOOD
OUTPUT
MONITOR
HOT SWAP
CONTROLLER
BACKPLANE PLUG-IN BOARD
CONNECTOR 1
CONNECTOR 2
20ms/DIV
CONTACT
BOUNCE
LOAD
ENABLE
INRUSH
CURRENT
SOFT-START
10V/DIV0.2A/DIV10V/DIV
VIN
IIN
VOUT
POWERGOOD (PG)
Year First-to-Market Hot Swap Controller
1996 Dual Supply Controller
2001 Triple Supply Controller
2004 48V Controller with Telemetry
2005 −48V Controller with Telemetry
2006 12V Controller with Telemetry
2014 Lowest (4µA) Quiescent Current
2015 Integrated Controller with Tested SOA
2015 SOA Sharing Controller with EEPROM
2017 5kVRMS Isolated Controller
HOT SWAP CONTROLLERS
Visit analog.com
Fault
Tuner
-—-.m—P-1
LIC4ZEZ
— llflAlI
— — VmNnm
n
Monitors Supply Voltage, Current, Power, Energy,
and Temperature
n
I2C/SMBus/PMBus Digital Interface for Configuration
and Data Readback
n
ADC with Low Total Unadjusted Error (TUE)
n
Internal EEPROM for Nonvolatile Configuration and
Fault Log
n
Resistor- or Digitally-Adjustable Circuit Breaker and
Undervoltage/Overvoltage Thresholds
Hot Swap Controllers with Digital Telemetry
Single Positive Supply Hot Swap Controllers
n
Controls Supply in the 0V to 80V Range
n
Load Soft-Start with Ramped Output or in Current Limit
n
Circuit Breaker (CB) for Overcurrent Protection
n
Adjustable Circuit Breaker Threshold and Delay
n
Current Limiting (CL) Until CB Opens After Fault Timer Expires
n
Adjustable Undervoltage/Overvoltage Thresholds
VIN
2.9V to 33V
VOUT
200A
Parallel MOSFETs
Share SOA
I2C/SMBus
LTC4282
ILOAD
VIN/VOUT
GPIO
DUAL
12-/16-BIT
ADC
EEPROM
POWER
MULTIPLIER &
ENERGY
ACCUMULATOR
VOUT
VIN
2.7V to 16.5V
Fault
Timer
LTC4210
Device
Supplies
VIN
ADC Monitor
EEPROM
PMBus
Features
Demo
Board
Package-Pins
(mm × mm)Bits TUE V I P E T
LTC4215/80 1 2.9V to 15V 8 2% • • dI/dt Controlled Inrush DC874 4 × 5 QFN-24, SSOP-16
LTC4281 1 2.9V to 33V 12/16 0.7% •••• • Adjust Thresholds Digitally DC2278 4 × 5 QFN-28
ADM1278 1 4.5V to 20V 12 0.35% ••••• •Resistor Adjustable CL EVAL– 5 × 5 LFCSP-32
LTC4282 1 2.9V to 33V 12/16 0.7% •••• • LTC4281 + SOA Sharing DC2024 5 × 5 QFN-32
ADM1272 1 16V to 80V 12 0.4% ••••• •Survives 120VIN EVAL– 7 × 8 LFCSP-48
LTC4260 1 8.5V to 80V 8 2% • • Survives 100VIN DC786 5 × 5 QFN-32, SO/SSOP-24
ADM1075 1 –35V to >–80V 12 0.8% •••• •Floating Topology EVAL– 5 × 5 LFCSP-28, TSSOP-28
LTC4261 1 −12V to >−80V 10 1.8% • • Floating Topology DC998 4 × 5 QFN-24, SSOP-28
LTC4283/84 1 –9V to >−80V 16 0.7% •••• • LTC4284: SOA Sharing DC2480/70 5 × 7 QFN-38/5 × 8 QFN-44
LTM9100 1 –1000V to 1000V 10 1.8% • • 5kVRMS Isolation DC2423 22 × 9 × 5.16 BGA
LTC4222 2 2.9V to 29V 10 1% • • dI/dt Controlled Inrush DC1134 5 × 5 QFN-32, SSOP-36
LTC4245 4 ±12V, 5V, 3.3V 8 2% • • For cPCI/PCIe, Sequencing DC985 5 × 7 QFN-38, SSOP-36
Device VIN IQUV OV CL PG Features
Demo
Board
Package-Pins
(mm × mm)
LTC
®
4216 0V to 6V 1.68mA • • • Controls 0V, CL Above CB Level NA 4 × 3 DFN-12, MSOP-10
LTC4210 2.7V to 16.5V 655µA • • Simple, Small, 6-Pin SOT-23 DC628 TSOT23-6
ADM1170/1/2 1.6V to 16.5V 670µA • • Separate VCC/Current Monitor/Aux Comp EVAL– TSOT-8
LTC4211 2.5V to 16.5V 1mA • • • Start-Up CL, 2-Level Slow, and Fast CB DC536 SO-8, MSOP-8/10
LTC4218 2.9V to 26.5V 1.68mA ••••15mV±5% CB, Current Monitoring DC1052 5 × 3 DFN-16, SSOP-16
LTC4231 2.7V to 36V 4µA ••••4µA IQ, 0.3µA ISHDN, Survives ±40VIN DC2161 3 × 3 QFN-12, MSOP-12
LT
®
4256 10.8V to 80V 1.84mA ••••Survives 100VIN, Signals Light Load DC1354 SO-8, SSOP-16
GUARANTEED SBA
MDT SWAP
uv LTMZCM
av
LTCAZEZ
'_""_'1
Negative Supply Hot Swap Controllers
n
Controls Supply in the 0V to Above −80V Range
n
Floating Topology with Internal Shunt Regulator Enables Very
High Voltage Operation
n
3-Stage Overcurrent Protection (OCP): Filtered Circuit Breaker,
Current Limit, Fast Comparator
n
Adjustable Circuit Breaker Threshold and Delay
n
Soft-Started Current Limit
n
Telecom-Compatible Undervoltage/Overvoltage Thresholds
–48VIN VOUT
RTN
Dropping Resistor to
Internal Shunt Regulator
LTC4252
OV
UV
SS
TIMER
VIN
PG
PG
Device VIN
Max
ILOAD RON UV OV CL PG
Tested
SOA
Pin
Compatible
Temp
Range
Demo
Board
Package-Pins
(mm × mm)
LTC4217 2.9V to 26.5V 1.85A 33mΩ • • • • LTC4232 –40°C to 125°C DC1051 5 × 3 DFN-16, TSSOP-20
LTC4219 5V or 12V 5A 33mΩ • • • NA –40°C to 85°C DC1594 5 × 3 DFN-16
LTC4232 2.9V to 15V 5A 33mΩ • • • • LTC4217 –40°C to 85°C DC1886 5 × 3 DFN-16
LTC4233 2.9V to 15V 10A 10mΩ • • • • • LTC4234 –40°C to 125°C DC2116 5 × 9 QFN-38
LTC4234 2.9V to 15V 20A 4mΩ • • • • • LTC4233 –40°C to 125°C DC2116 5 × 9 QFN-38
Hot Swap Controllers with Integrated MOSFET
n
Internal Power MOSFET and Current Sense Resistor
n
Controllers for Up to 20A Applications
n
Output Voltage Soft-Start
n
Foldback Current-Limited Circuit Breaker with Adjustable Delay
n
Resistor-Adjustable Circuit Breaker Threshold
n
Current & Temperature Monitor, Power Good, and Fault Outputs
n
Undervoltage, Overvoltage, and Overtemperature Protection
n
Production Tested and Guaranteed SOA
n
Pin-Compatible Controllers
20A Load
VIN
2.9V to 15V
UV
OV
Current
Monitor
ADC
Fault Timer Current Limit Adjustment
and Temperature Monitor
HOT SWAP
LTC4234
GUARANTEED SOA
Power Good
Device VIN UV OV CL PG Features
Demo
Board
Package-Pins
(mm × mm)
LTC4214 0V to −16V ••••3-Stage OCP, VDS Accelerated Timer NA MSOP-10
LT4250 −18V to −80V ••••500µs Internal Fault Timer DC429 SO-8, PDIP-8
LTC4251 −15V to > −80V ••• 3-Stage OCP, Simple, Small, 6-Pin SOT-23 NA TSOT23-6
LTC4252 −15V to > −80V ••••3-Stage OCP, VDS Accelerated Timer DC787 MSOP-8/10
LTC4253 −15V to > −80V ••••LTC4252 Features + 3 Sequenced PG NA SSOP-16
!N! "D" MDT SWAP
on m
LTIMZSG
J
Common P‘ugrln cm
ANALOG
DEVICES
ANEAD or wm‘s Pusslau"
n
Ideal Diode (ID) for Low Loss Redundant Supply
Active ORing, Reverse Current Blocking, and
Supply Holdup
n
Eliminates Power Schottky Diodes and Heat Sinks
n
Fast 0.5µs Ideal Diode Turn-On and Turn-Off Time
n
Current-Limited Circuit Breaker with Adjustable
Delay
n
Current Monitoring (CM), Power Good, Circuit
Breaker Fault, and Diode Status (DS) Outputs
n
Compact Solution for Multiple Supplies
n
Supports Advanced Mezzanine Card (AMC),
MicroTCA (µTCA), PCI Express (PCIe),
CompactPCI (cPCI), and PCI Standards
n
Internal MOSFET for Low Current Supply Rails
n
Circuit Breaker for Each Supply with Coupled
or Independent Turn-Offs on Fault
Hot Swap Controllers with Ideal Diode
Multiple Supply Hot Swap Controllers
VOUT
2.9V to 18V
2.9V to 18V
HOT SWAP
HOT SWAP
FAULT
PWRGD
DSTATn
IMON
ON
EN
D2OFF
LTC4236
ADC
2
i
i
DTMR
GND
FTMR
VCC1
FAULT
ON1
ON2
GND
VIN1
VIN2
DUAL
VOUT1
VOUT2
Connector Plug-In Card
LTC4224
Device Configuration VIN UV OV
Output
Features
Demo
Board
Package-Pins
(mm × mm)CM DS
LTC4229 ID + HS 2.9V to 18V • • • Prioritizer, Adj Debounce Delay DC2060 4 × 5 QFN-24, SSOP-24
LTC4227 2 • ID + HS 2.9V to 18V •100ms/1.6ms Debounce Options DC1625 4 × 5 QFN-20, SSOP-16
LTC4235 2 • ID + HS 9V to 14V • • Preset 12V Power Good Threshold DC2315 4 × 5 QFN-20
LTC4236 2 • ID + HS 2.9V to 18V • • • Prioritizer, Adj Debounce Delay DC2314 4 × 5 QFN-28
LTC4228 2 • [ID + HS] 2.9V to 18V • • Complete Dual for µTCA Systems DC1899 4 × 5 QFN-28, SSOP-28
Device
Supplies
VIN UV OV CL PG
Independent
Features
Demo
Board
Package-Pins
(mm × mm)
LTC4224 2 1V to 6V •0•Simple, Small, Internal Timers DC1364 3 × 2 DFN-10, MSOP-10
LTC4221 2 1V to 13.5V • • 2Sequencing, 2-Level Slow/Fast CB DC1355 SSOP-16
LTC4223 2 12V, 3.3V • • 2AMC, Internal Aux FET, I12V Monitor DC1162 5 × 4 DFN-16, SSOP-16
LT4220 2 ±2.7V to ±16.5V • • 1Supply Tracking Mode DC665 SSOP-16
LTC4226 2 4.5V to 44V • • 0•3-Selectable CL:CB Ratio DC1627 3 × 3 QFN-16, MSOP-16
LTC4230 3 1.7V to 16.5V 32-Level Slow/Fast Circuit Breaker DC537 SSOP-20
LTC4244 4 ±12V, 5V, 3.3V • • 1For cPCI, Internal ±12V FETs NA SSOP-20
LTC4241 5 ±12V, 5V, 3.3V • • 1PCI with 3.3VAUX, Internal ±12V FET NA SSOP-20
LTC4242 6 12V, 3.3V • • 4•For 2 PCIe Slots, Internal Aux FETs DC1054 5 × 7 QFN-38, SSOP-36
©2017-2018 Analog Devices, Inc. All rights reserved. Trademarks
and registered trademarks are the property of their respective owners.
Ahead of What’s Possible is a trademark of Analog Devices.
PHHotSwap-9/18(E)
analog.com