Molex 的 051052yyyy Drawing 规格书
1530.05 320.05 V 0.9 52.0;
77* 4. 230-03 gym“: Z 4.71033
4.4: 3 a
V W {7734935477635
4.819“)
444.64
4.65MAX. A13"
(47944.5;3J
5343.4
.3
U
42.
a
r.-
\4:
40.5 40.9 34.5 5 40527 484340
38.0 38.4 35.0 4500
35.5 35.9 32.5 i 4400
33.0 33.4 30.0 4300
30.5 30.9 27.5 4200
28.0 20.4 25.0 4400
\0 25.5 25.9 22.5 4000
23.0 23.4 20.0 0900 9
20.5 20.9 44.5 0800 8
.r ‘ ‘ 48.0 40.4 45.0 0400 4
m ( 45.5 45.9 42.5 0500 0
7 4 43.0 43.4 40.0 0500 5
0 ‘ 40.5 40.9 4.5 4 4
4 8.0 8.4 5.0 ‘ 3
44.454 5.5 5.0 2.5 5405270200 2
C 5 L {442.440. my
., 4.3 ,3 .- ; 5 ., (ms «~45 nsswm , A
4IE§LEE53L$E5E4E4EN4 E MM ONLY 5:1 ME4R4C ‘9 47: 54544044
mm 34 mg mg
44'] ER :02 4 44044 91444: 2.5MM P4TCH CABLE HOLDER
4. ”HST/f 156. UL 940,2 3 Er? «4 WE? (HEFKED 3v TAYE (FOR 6 MM STRIP LENGTH)
2, fifigfi W534) 7,7441 44.] ' 40* <‘ :02?="" 4"="">‘><.h4ma 91444:="" (34424="" 393537="" “7»="" 3.92="" :c.3="" armagnpv="" i="" 3.="" 3&44-47="" 47771="" .="" e425="" 44.45fffn.="" 440444.35)="" e.="" 23044="" +7="" .="" "w,“="" .="" _="" m4°_e_="" .="" 74/717="" (wu="" s="" 2="" ..="">< ,3="" 44mm="" no="" 000454="" \0.="" win="" 44="" i="" *wfir‘fifi’,="" 4'44="" 7vw="" 4.0="" 7raft="">WHERE AFfL A, (7 SEE CHART SD’5105271'X00 4 VP 2
4- Lfia “ ' * - H *- '1 44,344,724 E ”WE THIS DRAWNG :0N4A4Ns INFORMATION THAT Is PROPR4ETARY 4o MOLEX
4W \ v
ABIrqtuRPoRATED AND 5H00L0 N04 BE HSED W4THDUT WR4TTEN PERMISSIDN
ObJrum2,A3,J,ME,S 9 5 7 4 ‘ 3 l 2 ‘
Rev [5 2042/04/25 5
2.:‘0-OS was W73“;
7'7 4. 2.5‘0-US 74877277077. 27 7.7 18.83
7mm
5 W 5534957545776?
MMENDED P
7.819“)
777.67
7mm ‘3 4 7
7.65MAX. A" ’ALMAX.
7177s. 77.277739
7mm P170777
3.8
530.7
.3
U
7E07700E73V 7172777
RECOMMENDED WIRE DIM.
42.5 40.5 40.9 37.5 5 70525 7000
40.0 38.0 38.4 35.0 7500
37.5 35.5 35.9 32.5 i 7400
35.0 33.0 33.4 30.0 7300
32.5 30.5 30.9 27.5 7200
30.0 28.0 28.4 25.0 7700
\0 27.5 25.5 25.9 22.5 7000
25.0 23.0 23.4 20.0 0900 9
22.5 20.5 20.9 77.5 08073 8
3, 1 ‘ 20.0 78.0 78.4 75.0 0700 7
m ( 77.5 75.5 75.9 72.5 0500 0
7 7 75.0 73.0 73.4 70.0 0500 5
0 ‘ 72.5 70.5 70.9 7.5 5. 4
7 70.0 8.0 8.4 5.0 ‘ 3
77.57 7.5 5.5 5.9 2.5 5705270200 2
0 c 5 L ENG. 770. cm
.. \A 7 .- 7 2 77m. (mg ms 7557:7777 , A ,
NOTES 7IE7KLEE‘asLaTrf‘ELrE7E7EN77'E' 7474 ONLY 5:1 77E7777c ‘9 * 37577707?
1' ’7‘4TEP14UNYLWW UP 94‘7”? _ 70 E7. 772 9W7?“ “35.7777“ 2.57777 7377077 CABLE HOLDER
2. APPLIED MR :2 3mm 7777077 721373077 CABLE : , . 7‘ 7mm ms (FOR 6MM STR7P LENGTH)
”24 D WUJ'E" TECH :02? 77' F77K.,<.777774 977777="" 7777="" 700="" 750="" 77185="" ,="" _="" 47772.5an="" 3.="" place="" 07="" 7407707407071="" (trademarm;="" e="" 503="" ep="" fl"?=""><774 mgllg="" j;p_\‘n="" uwjmmq'="" ”00.3010“,="" g="" -="" 402mm="" :3="" a="" www="" 7777:0457="" 75.="" mm="" mllays="" l="" ‘mflj="" e="" 7raft‘1p2‘eer7e="" af'el="" a="" ’="" sue="" steie="" det‘ifine‘ieuntmns="" inforsei’i’oe’lggaztei:*p0rko)pr7etarv="" t3="" mcoie:="" 4="" 4777704377‘="" 7:5="" 775="" 747705="" awwx.="" 777777477="" we="" 7‘="" ,lk‘gthurporated="" and="" 5777mm="" n07="" be="" 0550="" 777777007="" wr7tten="" permissidn="" 75,77um2,a3,j,me,s="" 9="" 5="" 7="" 4="" ‘="" 3="" l="" 2="" ‘="" rev="" [5="" 2072707725="" 5="">774>
Io 9 a 7 s 5 A 3 z I
520.05;
(T LB?
I.65MAX. 4““ VILTMLK.
(rifir‘va}) ”WWW
m
o
(amt-y?)
Aéfififiz
E3515
42.5 40.5 40.9 37.5 W} W I?»
0 40.0 35.0 38.4 35.0 «D igfiré‘refi I5
37.5 35.5 35.9 32.5 «’1 flgflffi’ I4
35.0 33.0 33.4 30.0 ‘I’C ——B‘€'0— I3
q ‘ ‘ 32.5 30.5 30.9 27.5 we
"" C 30.0 28.0 28.4 25.0 W;
7 27.5 25.5 25.9 22.5 W}
D 25.0 23.0 23.4 20.0 W:
22.5 20.5 20.9 I7.5 It:
i ILBI 20.0 IB.D I8.4 I5.0 v0
I7.5 I5.5 I53 I2.5 \C
I5.0 I3.0 I3.4 I0.0 W:
70
I2.5 I0.5 I03 7.5
I0.0 8.0 8.4 5.0
‘I. M43leDQBE3. UL Slim/*2 7_5 5.5 5_9 2_5 0f:
2., $363.05; 2 5mmfi‘97L‘JI‘I’I/I7ifi , D I, B —\
A GHZArvzfifiji 517375 ZENERA . E52053 5ngmeng mm wgmuwr
3.. fig! (H/ib’Vi’“: 5 Eli? (I Jddfl. MXHJESD (L,I\LEE‘ 'IEIEnI MM ONLY 5:1 METRIC H‘HI’JJELTIIA
7I/Ly7 (WL) 354m m BATE TITLE
7 /CV\DER 1.32 T.I ".H 2.5MM PITCH CABLE HOLDER
5 NEW MWEH .HwEJf ME (FOR 6 MM STRIP LENGTH)
g; ‘ 3.» ' - . IQFUK \HH’L ‘9“
0 n 2 w ‘IEJ 5v mg
a H :m .FUI 5W. I957... fix MOLEX INCORPORATED
IA AMBULAR :3 9 mm. m I’JHME‘W «In. SHEET N:
E :E4ET II‘HErrE MELIJBLE SEE TABLE SDHSIOSZHOOI ’ OF 7
'1 ) VUST REMAIN ,S‘ZEV THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY T0 MOLEX
0 WITHIN UI"EV5IO\: AJINCORFORATED AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
'RDEJ.’”E”%‘3276271§’5 9 6 7 a 5 4 3 I Z Emu/4020
0 Ems
23 25mm 50.05 & 0.9 m a.
7 2.510-Ufiwwcw.
4p TPITCW
7mm E;
:3 V RE MMENE‘EE ‘ LE 0177.
OJ .. Co 7:
E _
J 7.65M4x. . . 4““ 277.7777“.
a 0.75 B R § 71775, may
Ln
0' 70:77:0qu mm
RECOMMENDED RE DIM.
42.5 40.5 40.9 37.5 ‘70 W 75
‘9 73.07 40.0 30.0 38.4 35.0 m 777% 75
37.5 35.5 35.9 32.5 770 7774607 74
35.0 33.0 33.4 30.0 ‘70 778007 73
q T 32.5 30.5 30.9 27.5 ‘70 777299— 72
m E‘ ‘ 30.0 20.0 28.4 25.0 77 0 ——7—7ee— 77
7 27.5 25.5 25.9 22.5 7' 7775067 70
0 25.0 23.0 23.4 20.0 ‘70 7759967 9
22.5 20.5 20.9 77.5 770 7755967 8
77.57 20.0 75.0 78.4 75.0 7'73 77579797 7
77.5 75.5 75.9 72.5 7'0 7795575 5
NUTES 75.0 73.0 73.4 70.0 m ——F"Ere€7— .,
72.5 70.5 70.9 7.5 70 74—0405 4
7. MATEPIAL : 77‘7’L07765. UL 947.77: TD-O 8-0 5-4 5-0 ‘ ”300 3
2. APPLIED 77:1PE;2.5mm PITCH P190077 CABLE 7-5 5-5 5-9 2-5 “OW 2
Myefimwge D c B 4 ENG. 770. CKT.
TIN T0P COATED WIPE SENEFA 7 EPA\I'E~ mpmmsmg VALE 3375mm: (8 WE; 4N;LE
3. PLACE 0E MLNUFAV‘TURE 7TPLEE7MARK): ”LE“ ‘F‘En‘ mmng ONLZME m3” METR‘C w J’P’WELT“
JLPLN 770.740.7479, 7772.45771074) /‘/~V\DER +92 T.7 ".77 2.5MM PTTCH CABLE HOLDER
MALLYSIA 7MXL7 E “NEH MVEH T .kufv ms (FOR 6MM STRTP LENGTH)
35 * 3.7 ' _ . 77777 7777/; ‘97
E P :22 55773774. fix MOLEX INCORPORATED
@ Ax7377LAPe :3 » mm. 7.3 mmMEuTwc. 377mm
E :P4ET WHERE 41PL7:ABLE SEE TABLE 59510527001 7 OP 7
'1 ) VUST REMMN 57:5 THIS DRAWTNG CDNTATNS TNFOR'MATION THAT 7: PRUPRTETARY 70 MOLEX
71g WTTHTK DWEVSTO‘»: AJTNCORFORATED AND SHOULD NOT BE USED WITHOUT WRTTTEN PERMTSSTON
lerume,A3,J,ME,S 9 a 7 a 5 A 3 ‘ Z ENPOZJAIOZ’TJ
REV. E 2006/04/15